Toshiba - MOSFETs
3.840 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK22A65X,S5X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-220SIS PD=45W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 22 A | 150 mOhms | 30 V | 3.5 V | 50 nC | - 55 C | + 150 C | 45 W | Enhancement | DTMOSIV-H | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 80 A | 4.9 mOhms | 20 V | 2.5 V | 71 nC | - 55 C | + 175 C | 42 W | Enhancement | U-MOSIX-H | Tube | |||||
Mfr: SSM3J15F,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Sm-signal/Hi-Speed S-Mini (SOT-346) | 0In Stock | Si | SMD/SMT | SC-59-3 | P-Channel | 1 Channel | 30 V | 100 mA | 12 Ohms | 20 V | 1.7 V | + 150 C | 200 mW | Enhancement | AEC-Q101 | MOSVI | Reel | |||||
0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||||
Mfr: SSM3J340R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Sm Low ON Resistance SOT-23F | 0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 30 V | 4 A | 45 mOhms | - 25 V, 20 V | 2.2 V | 6.2 nC | + 150 C | 1 W | Enhancement | MOSVI | Reel | |||||
Mfr: SSM3K36TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Sm-signal/Hi-Speed UFM (SOT-323F) | 0In Stock | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 20 V | 500 mA | 630 mOhms | 5 V | 1 V | 1.23 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | MOSIII | Reel | |||
Mfr: TJ15S06M3L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 41W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 15 A | 50 mOhms | - 20 V, 10 V | 3 V | 36 nC | + 175 C | 41 W | Enhancement | AEC-Q101 | Reel | TJ15S06M3L,LXHQ(O | ||||
Mfr: TK25S06N1L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 57W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 25 A | 36.8 mOhms | 20 V | 1.5 V | 15 nC | - 55 C | + 175 C | 57 W | Enhancement | AEC-Q101 | Reel | TK25S06N1L,LXHQ(O | |||
Mfr: TK65S04N1L,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 107W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 65 A | 4.3 mOhms | 20 V | 2.5 V | 39 nC | + 175 C | 107 W | Enhancement | AEC-Q101 | Reel | TK65S04N1L,LXHQ(O | ||||
Mfr: SSM6N36TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Sm-signal/HiSpeed2n1 UF6 (SOT-363F) | 0In Stock | Si | SMD/SMT | UF-6 | N-Channel | 2 Channel | 20 V | 500 mA | 630 mOhms | 5 V | 1 V | 1.23 nC | + 150 C | 500 mW | Enhancement | AEC-Q101 | MOSIII | Reel | ||||
Mfr: SSM6P15FU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Sm-signal/PwrMgmt2n1 US6 (SOT-363) | 0In Stock | Si | SMD/SMT | US-6 | P-Channel | 2 Channel | 30 V | 100 mA | 12 Ohms | 20 V | 1.7 V | - 55 C | + 150 C | 200 mW | Enhancement | AEC-Q101 | MOSVI | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 11.5 A | 300 mOhms | 30 V | 2.7 V | 25 nC | - 55 C | + 150 C | 35 W | Enhancement | DTMOSIV | Tube | |||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 15.8 A | 230 mOhms | 30 V | 3 V | 43 nC | - 55 C | + 150 C | 130 W | Enhancement | DTMOSIV | Reel | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 25 A | 70 mOhms | 20 V | 1.5 V | 60 nC | - 55 C | + 150 C | 45 W | Enhancement | MOSVII | Tube | |||||
0In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 650 V | 30 A | 90 mOhms | 30 V | 3 V | 47 nC | - 55 C | + 150 C | 45 W | Enhancement | DTMOSVI | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 30 A | 90 mOhms | 30 V | 4 V | 47 nC | - 55 C | + 150 C | 230 W | Enhancement | DTMOSVI | Reel | |||||
0In Stock | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 60 V | 400 mA | 1.05 Ohms | 20 V | 1.1 V | 600 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | |||||
Mfr: TK650A60F,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch TT-MOSIX 600V 45W 1320pF 11A | 0In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 600 V | 11 A | 650 mOhms | 30 V | 2 V | 34 nC | + 150 C | 45 W | Enhancement | MOSIX | Tube | |||||
0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 4 A | 55 mOhms | - 8 V, 6 V | 300 mV | 10.4 nC | + 150 C | 2 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | |||||
Mfr: TK2R9E10PL,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Power MOSFET ID=240A VDSS=100V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 240 A | 2.4 mOhms | 20 V | 1.5 V | 161 nC | - 55 C | + 175 C | 306 W | Enhancement | U-MOSIX-H | Tube | ||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 260 A | 1.34 mOhms | 20 V | 1.5 V | 91 nC | + 175 C | 170 W | Enhancement | U-MOSIX-H | Reel | ||||||
0In Stock | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 60 V | 54 A | 11.4 mOhms | 20 V | 1.5 V | 17 nC | - 55 C | + 175 C | 61 W | Enhancement | U-MOSIX-H | Reel | |||||
Not Available Online | Si | SMD/SMT | DSOP-8 | N-Channel | 1 Channel | 150 V | 50 A | 15.4 mOhms | 20 V | 2 V | 22 nC | - 55 C | + 150 C | 142 W | Enhancement | U-MOSVIII-H | Reel | |||||
Mfr: SSM6N7002KFU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET 2in1 ESD Protected | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 60 V | 300 mA | 1.5 Ohms | 20 V | 1.1 V | 390 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 60 V | 2 A | 300 mOhms | - 20 V, 10 V | 800 mV | + 150 C | 1 W | Enhancement | AEC-Q101 | U-MOSVI | Reel |