Toshiba - MOSFETs
3.840 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK31V60X,LQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs DTMOSIV-High Speed 600V 88mVGS=10V) | Not Available Online | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 600 V | 30.8 A | 78 mOhms | 30 V | 3.5 V | 65 nC | - 55 C | + 150 C | 240 W | Enhancement | DTMOSIV-H | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 40 V | 2 A | 185 mOhms | 8 V | 850 mV | + 150 C | 1 W | Enhancement | U-MOSVII-H | Reel | |||||||
0In Stock | Si | SMD/SMT | ES6-6 | N-Channel, P-Channel | 2 Channel | 20 V | 100 mA, 180 mA | 20 Ohms, 44 Ohms | 10 V | 400 mV | - 55 C | + 150 C | 150 mW | Enhancement | AEC-Q101 | MOSVI | Reel | |||||
Mfr: TPHR9203PL,L1Q TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch 30V 5800pF 81nC 280A 132W | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 280 A | 610 uOhms | 20 V | 1.1 V | 81 nC | - 55 C | + 175 C | 132 W | Enhancement | U-MOSIX-H | Reel | ||||
Mfr: TK16A60W,S4VX TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 600V 15.8A 40W DTMOSIV 1350pF 38nC | 0In Stock | Si | N-Channel | 1 Channel | DTMOSIV | Tube | ||||||||||||||||
Mfr: TPN30008NH,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 80V 22A 27W UMOSVIII 710pF 11nC | 0In Stock | Si | N-Channel | 1 Channel | U-MOSVIII-H | Reel | ||||||||||||||||
Mfr: TK39J60W,S1VQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 38.8A 270W FET 600V 4100pF 110nC | 0In Stock | Si | Through Hole | TO-3PN-3 | N-Channel | 1 Channel | 600 V | 38.8 A | 65 mOhms | 30 V | 2.7 V | 110 nC | - 55 C | + 150 C | 270 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: SSM6J213FE(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch U-MOS VI FET ID -2.6A -20V 290pF | 0In Stock | Si | SMD/SMT | ES6-6 | P-Channel | 1 Channel | 20 V | 2.6 A | 250 mOhms | 8 V | 1 V | 4.7 nC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVI | Reel | ||||
Mfr: TK10E60W,S1VX TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 9.7A 100W FET 600V 700pF 20nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 9.7 A | 380 mOhms | 30 V | 3.7 V | 20 nC | - 55 C | + 150 C | 100 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: TK62J60W,S1VQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 61.8A 400W FET 600V 3500pF 180nC | 0In Stock | Si | Through Hole | TO-3PN-3 | N-Channel | 1 Channel | 600 V | 61.8 A | 33 mOhms | 30 V | 3.7 V | 180 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: TK110P10PL,RQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DPAK-OS PD=75W 1MHz PWR MOSFET TRNS | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 40 A | 16 mOhms | 20 V | 2.5 V | 33 nC | - 55 C | + 175 C | 75 W | Enhancement | U-MOSIX-H | Reel | ||||
Mfr: TK380A65Y,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-220SIS PD=30W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 9.7 A | 380 mOhms | 30 V | 4 V | 20 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSV | Tube | ||||
Mfr: TK3R2A10PL,S4X TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs TO-220SIS PD=54W 1MHz PWR MOSFET TRNS | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 100 A | 4.3 mOhms | 20 V | 2.5 V | 161 nC | - 55 C | + 175 C | 54 W | Enhancement | U-MOSIX-H | Tube | ||||
Mfr: SSM3K44MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Sm-signal/Hi-Speed VESM (SOT-723) | 0In Stock | Si | SMD/SMT | VESM-3 | N-Channel | 1 Channel | 30 V | 100 mA | 4 Ohms | 20 V | 1.5 V | - 55 C | + 150 C | 150 mW | Enhancement | AEC-Q101 | MOSVI | Reel | ||||
Mfr: TJ10S04M3L,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 27W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 10 A | 44 mOhms | - 20 V, 10 V | 3 V | 19 nC | + 175 C | 27 W | Enhancement | AEC-Q101 | Reel | TJ10S04M3L,LXHQ(O | ||||
Mfr: TJ60S04M3L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 90W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 60 A | 6.3 mOhms | - 20 V, 10 V | 3 V | 125 nC | + 175 C | 90 W | Enhancement | AEC-Q101 | Reel | TJ60S04M3L,LXHQ(O | ||||
0In Stock | Si | SMD/SMT | PS-8 | P-Channel | 1 Channel | 40 V | 8 A | 18 mOhms | - 20 V, 10 V | 2 V | 44.6 nC | - 55 C | + 175 C | 2.01 W | Enhancement | AEC-Q101 | U-MOSIV | Reel | ||||
0In Stock | Si | SMD/SMT | TSOP-6F | N-Channel | 1 Channel | 60 V | 6 A | 36 mOhms | 20 V | 2.5 V | 9.3 nC | + 175 C | 3 W | Enhancement | AEC-Q101 | Reel | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 18.5 A | 190 mOhms | 30 V | 2.7 V | 38 nC | - 55 C | + 150 C | 40 W | Enhancement | DTMOSIV | Tube | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 4 A | 1.7 Ohms | 30 V | 2.4 V | 12 nC | - 55 C | + 150 C | 100 W | Enhancement | MOSVII | Reel | |||||
0In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 800 V | 5 A | 2.4 Ohms | 30 V | 2.5 V | 20 nC | - 55 C | + 150 C | 40 W | Enhancement | MOSVII | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 900 V | 4.5 A | 3.1 Ohms | 30 V | 2.5 V | 20 nC | - 55 C | + 150 C | 40 W | Enhancement | MOSVII | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 7.5 A | 500 mOhms | 20 V | 1.5 V | 16 nC | - 55 C | + 150 C | 30 W | Enhancement | MOSVII | Tube | |||||
Mfr: TJ80S04M3L,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 100W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 80 A | 5.2 mOhms | - 20 V, 10 V | 3 V | 158 nC | + 175 C | 100 W | Enhancement | AEC-Q101 | Reel | TJ80S04M3L,LXHQ(O | ||||
Mfr: TPW1R104PB,L1XHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 132W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DSOP-Advance-8 | N-Channel | 1 Channel | 40 V | 120 A | 1.14 mOhms | 20 V | 3 V | 55 nC | - 55 C | + 175 C | 132 W | Enhancement | AEC-Q101 | Reel | TPW1R104PB,L1XHQ(O |