• Transistors
  • MOSFETs

Toshiba - MOSFETs

3.840 Results
3.840 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: TPHR7904PB,L1XHQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs 170W 1MHz Automotive; AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-Advance-8
N-Channel
1 Channel
40 V
150 A
790 uOhms
20 V
3 V
85 nC
+ 175 C
170 W
Enhancement
AEC-Q101
Reel
TPHR7904PB,L1XHQ(O
Datasheet
Mfr: SSM3J332R,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs SM Sig P-CH MOS 12V VGSS -6A -30VDSS

0In Stock

Please adjust quantity to Min / Mult value
Si
P-Channel
1 Channel
U-MOSVI
Reel
Datasheet
Mfr: SSM3K333R,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs SM Sig N-CH MOS 30V 6A 20V VGSS

0In Stock

Please adjust quantity to Min / Mult value
Si
N-Channel
1 Channel
AEC-Q100
U-MOSVII-H
Reel
Datasheet
Mfr: TK040N65Z,S1F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Power MOSFET 57A 360W 650V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
57 A
40 mOhms
30 V
3 V
105 nC
- 55 C
+ 150 C
360 W
Enhancement
DTMOSVI
Tube
Datasheet
Mfr: TPW3R70APL,L1Q
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DSOP-8
N-Channel
1 Channel
100 V
150 A
3.7 mOhms
20 V
1.5 V
67 nC
- 55 C
+ 175 C
170 W
Enhancement
U-MOSIX-H
Reel
Datasheet
Mfr: SSM3J140TU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UFM-3
P-Channel
1 Channel
20 V
4.4 A
25.8 mOhms
- 8 V, 6 V
1 V
24.8 nC
+ 150 C
1 W
Enhancement
AEC-Q101
U-MOSVI
Reel
Datasheet
Mfr: SSM3J374R,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23F-3
P-Channel
1 Channel
30 V
4 A
71 mOhms
- 20 V, 10 V
2 V
5.9 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
U-MOSVI
Reel
Datasheet
Mfr: TK31N60W,S1VF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs DTMOSIV 600V 88mOhm 30.8A 230W 3000pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
30.8 A
73 mOhms
30 V
3.7 V
86 nC
- 55 C
+ 150 C
230 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: SSM5H90ATU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UFV-5
N-Channel
1 Channel
20 V
2.4 A
65 mOhms
20 V
1.2 V
2.2 nC
- 55 C
+ 125 C
500 mW
Enhancement
Reel
Datasheet
Mfr: TK20J60W,S1VE
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs TO-3PN PD=165W 1MHz PWR MOSFET TRNS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3PN-3
N-Channel
1 Channel
600 V
20 A
155 mOhms
30 V
3.7 V
48 nC
- 55 C
+ 150 C
165 W
Enhancement
DTMOSIV
Tray
Datasheet
Mfr: TPCC8105,L1Q
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSON-8
P-Channel
1 Channel
30 V
23 A
7.8 mOhms
- 25 V, 20 V
800 mV
76 nC
- 55 C
+ 150 C
30 W
Enhancement
U-MOSVI
Reel
Datasheet
Mfr: SSM6L36TU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
AEC-Q101
Reel
Datasheet
Mfr: SSM6L820R,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6F
N-Channel, P-Channel
2 Channel
20 V, 30 V
4 A
39.1 mOhms, 45 mOhms
- 12 V, - 8 V, 6 V, 12 V
1 V, 1.2 V
3.2 nC, 6.7 nC
+ 150 C
1.8 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: SSM6N44FU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Sm-signal/HiSpeed2n1 US6 (SOT-363)

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
US-6
N-Channel
2 Channel
30 V
100 mA
4 Ohms
20 V
1.5 V
- 55 C
+ 150 C
200 mW
Enhancement
AEC-Q101
MOSVI
Reel
Datasheet
Mfr: TK18A30D,S5X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
300 V
18 A
139 mOhms
20 V
1.5 V
60 nC
- 55 C
+ 150 C
45 W
Enhancement
MOSVII
Tube
Datasheet
Mfr: TK3A90E,S4X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
900 V
2.5 A
4.6 Ohms
30 V
2.5 V
15 nC
- 55 C
+ 150 C
35 W
Enhancement
MOSVIII
Tube
Datasheet
Mfr: TK3P80E,RQ
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
800 V
3 A
4.9 Ohms
30 V
2.5 V
12 nC
- 55 C
+ 150 C
80 W
Enhancement
MOSVIII
Reel
Datasheet
Mfr: TJ90S04M3L,LQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
40 V
90 A
4.3 mOhms
- 20 V, 10 V
1 V
172 nC
- 55 C
+ 175 C
180 W
Enhancement
U-MOSVI
Reel
Datasheet
Mfr: TK6R7P06PL,RQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch 60V 1990pF 26nC 74A 66W

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
74 A
5 mOhms
20 V
1.5 V
26 nC
- 55 C
+ 175 C
66 W
Enhancement
U-MOSIX-H
Reel
Datasheet
Mfr: TK28E65W,S1X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
27.6 A
110 mOhms
30 V
2.5 V
75 nC
- 55 C
+ 150 C
230 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: SSM6K518NU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UDFN-6B
N-Channel
1 Channel
20 V
6 A
108 mOhms
8 V
1 V
3.6 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: TJ200F04M3L,LXHQ
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

MOSFETs 375W 1MHz Automotive; AEC-Q101

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-220SM-3
P-Channel
1 Channel
40 V
200 A
1.8 mOhms
- 20 V, 10 V
3 V
460 nC
+ 175 C
375 W
Enhancement
AEC-Q101
Reel
TJ200F04M3L,LXHQ(O
Datasheet
Mfr: TK1R5R04PB,LXGQ
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

MOSFETs 205W 1MHz Automotive; AEC-Q101

Not Available Online

Call
or
View Details
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
40 V
160 A
1.5 mOhms
20 V
3 V
103 nC
+ 175 C
205 W
Enhancement
AEC-Q101
Reel
TK1R5R04PB,LXGQ(O
Datasheet
Mfr: TK40S06N1L,LXHQ
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

MOSFETs 2W 1MHz Automotive; AEC-Q101

Not Available Online

Call
or
View Details
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
40 A
10.5 mOhms
20 V
2.5 V
26 nC
+ 175 C
88.2 W
Enhancement
AEC-Q101
Reel
TK40S06N1L,LXHQ(O
Datasheet
Mfr: XPN6R706NC,L1XHQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs 100W 1MHz Automotive; AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSON-Advance-8
N-Channel
1 Channel
60 V
40 A
6.7 mOhms
20 V
2.5 V
35 nC
+ 175 C
100 W
Enhancement
AEC-Q101
Reel
XPN6R706NC,L1XHQ(O
  • ...
  • 7
  • 8
  • 9