Vishay - MOSFETs
8.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI2324DS-T1-GE3 TTI: SI2324DS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 2.3 A | 234 mOhms | 20 V | 1.2 V | 10.4 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2324DS-T1-BE3 | |||
Mfr: SI3440ADV-T1-GE3 TTI: SI3440ADV-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 150V Vds 20V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 150 V | 2.2 A | 380 mOhms | 20 V | 4 V | 1.65 nC | - 55 C | + 150 C | 3.6 W | Enhancement | ThunderFET | Reel | SI3440ADV-T1-BE3 | |||
0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 12 V | 12 A | 11 mOhms | 8 V | 850 mV | 80 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA447DJ-GE3 | ||||
Mfr: SI9926CDY-T1-GE3 TTI: SI9926CDY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 12V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 20 V | 8 A | 18 mOhms | 12 V | 600 mV | 22 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI9926CDY-GE3 | |||
Mfr: SI7850DP-T1-E3 TTI: SI7850DP-T1-E3 Vishay Semiconductors Availability: 0In Stock33.000 On Order Expected MOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock33.000 On Order Expected | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 6.2 A | 22 Ohms | 20 V | 3 V | 18 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | SI7850DP-E3 | |||
Mfr: SI7450DP-T1-GE3 TTI: SI7450DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 5.3 A | 80 mOhms | 20 V | 4.5 V | 42 nC | - 55 C | + 150 C | 5.2 W | Enhancement | TrenchFET | Reel | SI7450DP-GE3 | |||
Mfr: SI3457CDV-T1-GE3 TTI: SI3457CDV-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 5.1 A | 74 mOhms | 20 V | 3 V | 15 nC | - 55 C | + 150 C | 3 W | Enhancement | TrenchFET | Reel | SI3457CDV-T1-BE3 SI3457BDV-T1-E3-S | |||
Mfr: SI4532CDY-T1-GE3 TTI: SI4532CDY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs SO-8 N&P PAIR | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel, P-Channel | 2 Channel | 30 V | 4.3 A, 6 A | 47 mOhms, 89 mOhms | 20 V | 1 V | 6 nC, 7.8 nC | - 55 C | + 150 C | 2.78 W | Enhancement | TrenchFET | Reel | SI4532CDY-GE3 | |||
Mfr: SIS434DN-T1-GE3 TTI: SIS434DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 40 V | 35 A | 6.3 mOhms | 20 V | 1.2 V | 40 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS434DN-GE3 | |||
Mfr: SIA931DJ-T1-GE3 TTI: SIA931DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 30 V | 4.5 A | 65 mOhms | 20 V | 1.2 V | 13 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISS71DN-T1-GE3 TTI: SISS71DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -100V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 100 V | 23 A | 47 mOhms | 20 V | 2.5 V | 30 nC | - 50 C | + 150 C | 57 W | Enhancement | ThunderFET, PowerPAK | Reel | ||||
Mfr: SISA12ADN-T1-GE3 TTI: SISA12ADN-T1-GE3 Vishay Semiconductors Availability: 0In Stock39.000 On Order Expected 20-May-27 MOSFETs For New Design See: 78-SISHA12ADN-T1-GE3 | 0In Stock39.000 On Order Expected 20-May-27 | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 25 A | 3.2 mOhms | - 16 V, 20 V | 1.1 V | 45 nC | - 55 C | + 150 C | 28 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI2301CDS-T1-E3 TTI: SI2301CDS-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.1 A | 112 mOhms | 8 V | 400 mV | 10 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | SI2301CDS-T1-BE3 SI2301CDS-E3 | |||
Mfr: SI3459BDV-T1-GE3 TTI: SI3459BDV-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -60V Vds 20V Vgs TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 60 V | 2.9 A | 216 mOhms | 20 V | 3 V | 7.7 nC | - 55 C | + 150 C | 3.3 W | Enhancement | TrenchFET | Reel | SI3459BDV-T1-BE3 SI3459BDV-GE3 | |||
Mfr: SUD50N04-8M8P-4GE3 TTI: SUD50N04-8M8P-4GE3 Vishay Semiconductors MOSFETs 40V 50A 48.1W 8.8mohm @ 10V | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 50 A | 8 mOhms | 20 V | 3 V | 37 nC | - 55 C | + 150 C | 48.1 W | Enhancement | TrenchFET | Reel | SUD50N04-8M8P-4BE3 | |||
Mfr: SUM55P06-19L-E3 TTI: SUM55P06-19L-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V 55A 125W | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 60 V | 55 A | 19 mOhms | 20 V | 1 V | 76 nC | - 55 C | + 175 C | 125 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7415DN-T1-E3 TTI: SI7415DN-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -60V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 60 V | 5.7 A | 65 mOhms | 20 V | 3 V | 25 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7415DN-E3 | |||
Mfr: SIR873DP-T1-GE3 TTI: SIR873DP-T1-GE3 Vishay Semiconductors MOSFETs -150V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 150 V | 37 A | 39.5 mOhms | 20 V | 4 V | 25 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI1424EDH-T1-GE3 TTI: SI1424EDH-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 8V Vgs SC70-6 | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 1 Channel | 20 V | 4 A | 33 mOhms | 8 V | 1 V | 18 nC | - 55 C | + 150 C | 1.56 W | Enhancement | TrenchFET | Reel | SI1424EDH-T1-BE3 | |||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 33 A | 6 mOhms | - 16 V, 20 V | 1.2 V | 21.5 nC | - 55 C | + 150 C | 14.7 W | Enhancement | TrenchFET, PowerPAK | Reel | |||||
Mfr: SIR882ADP-T1-GE3 TTI: SIR882ADP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 60 A | 7.2 mOhms | 20 V | 1.2 V | 60 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR882ADP-GE3 | |||
Mfr: SISS06DN-T1-GE3 TTI: SISS06DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds; 20/-16V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 30 V | 172.6 A | 1.38 mOhms | - 16 V, 20 V | 1 V | 77 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIJA58ADP-T1-GE3 TTI: SIJA58ADP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds; 20/-16V Vgs PowerPAK SO-8L | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 40 V | 32.3 A | 2.65 mOhms | - 16 V, 20 V | 1.1 V | 61 nC | - 55 C | + 150 C | 56.8 W | Enhancement | Reel | |||||
Mfr: SUM70030E-GE3 TTI: SUM70030E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds; 20V Vgs TO-263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 150 A | 2.88 mOhms | 20 V | 2 V | 214 nC | - 55 C | + 175 C | 375 W | Enhancement | Reel | |||||
Mfr: SI7850ADP-T1-GE3 TTI: SI7850ADP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 12 A | 19.5 mOhms | 20 V | 2.8 V | 11.1 nC | - 55 C | + 150 C | 35.7 W | Enhancement | Reel |