Vishay - MOSFETs
8.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI7415DN-T1-GE3 TTI: SI7415DN-T1-GE3 Vishay Semiconductors Availability: 0In Stock18.000 On Order Expected 21-Mar-29 MOSFETs -60V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock18.000 On Order Expected 21-Mar-29 | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 60 V | 5.7 A | 65 mOhms | 20 V | 3 V | 25 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7415DN-GE3 | |||
Mfr: SI7439DP-T1-GE3 TTI: SI7439DP-T1-GE3 Vishay Semiconductors MOSFETs -150V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 150 V | 5.2 A | 90 mOhms | 20 V | 2 V | 88 nC | - 55 C | + 150 C | 5.4 W | Enhancement | TrenchFET | Reel | SI7439DP-GE3 | |||
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 39 A | 2.75 mOhms | 20 V | 1 V | 70 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | SI4126DY-GE3 | ||||
Mfr: SI4128DY-T1-GE3 TTI: SI4128DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 10.9 A | 24 mOhms | 20 V | 1 V | 12 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4128DY-GE3 | |||
Mfr: SI4162DY-T1-GE3 TTI: SI4162DY-T1-GE3 Vishay Semiconductors Availability: 0In Stock5.000 On Order Expected 13-May-27 MOSFETs 30V Vds 20V Vgs SO-8 | 0In Stock5.000 On Order Expected 13-May-27 | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 19.3 A | 7.9 mOhms | 20 V | 3 V | 20 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4162DY-GE3 | |||
Mfr: SUD25N15-52-E3 TTI: SUD25N15-52-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 150V 25A 136W 52mohm @ 10V | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 150 V | 25 A | 52 mOhms | 20 V | 2 V | 40 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | SUD25N15-52-BE3 | |||
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 100 V | 10.3 A | 26 mOhms | 20 V | 1.2 V | 12 nC | - 55 C | + 150 C | 5.6 W | Enhancement | Reel | ||||||
Mfr: SIS862DN-T1-GE3 TTI: SIS862DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 60 V | 40 A | 7 mOhms | 20 V | 1.5 V | 32 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI7469ADP-T1-RE3 TTI: SI7469ADP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CH SINGLE -80V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 80 V | 46 A | 19.3 mOhms | 20 V | 2.6 V | 19.3 nC | - 55 C | + 150 C | 73.5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISS05DN-T1-GE3 TTI: SISS05DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -30V PPAK1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 108 A | 5.8 mOhms | - 20 V, 16 V | 2.2 V | 76 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 600 V | 99 A | 23 mOhms | 30 V | 3 V | 228 nC | - 55 C | + 150 C | 524 W | Enhancement | Tube | ||||||
Mfr: SIS176LDN-T1-GE3 TTI: SIS176LDN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 70V PPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 70 V | 42.3 A | 10.9 mOhms | 12 V | 1.6 V | 12.6 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | 100 V | 8.9 A | 5.6 mOhms | 20 V | 4 V | 20 nC | - 55 C | + 175 C | 7.5 W | Reel | |||||||||||
Mfr: SISS588DN-T1-GE3 TTI: SISS588DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 80V PPAK1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK1212-8 | N-Channel | 1 Channel | 80 V | 58.1 A | 7.2 mOhms | 20 V | 4 V | 18.7 nC | - 55 C | + 150 C | 56.8 W | Enhancement | Reel | |||||
Mfr: SIR826LDP-T1-RE3 TTI: SIR826LDP-T1-RE3 Vishay / Siliconix Availability: 0In Stock6.000 On Order Expected 27-Jul-27 MOSFETs N-CH SINGLE 80V PPAK SO-8 | 0In Stock6.000 On Order Expected 27-Jul-27 | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 86 A | 4.15 mOhms | 20 V | 2.4 V | 60.5 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR680LDP-T1-RE3 TTI: SIR680LDP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-Ch 80-V (D-S) | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 80 V | 130 A | 2.8 mOhms | 20 V | 2.5 V | 135 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIS410DN-T1-GE3 TTI: SIS410DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 20 V | 35 A | 4.8 mOhms | 20 V | 1.2 V | 41 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS410DN-GE3 | |||
Mfr: SI4114DY-T1-E3 TTI: SI4114DY-T1-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 20V Vds 16V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 20 V | 20 A | 6 mOhms | 16 V | 1 V | 95 nC | - 55 C | + 150 C | 5.7 W | Enhancement | TrenchFET | Reel | SI4114DY-E3 | |||
Mfr: SIR818DP-T1-GE3 TTI: SIR818DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30 Volts 50 Amps 69 Watts | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 50 A | 2.8 mOhms | 20 V | 1 V | 95 nC | - 55 C | + 150 C | 69 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR818DP-GE3 | |||
Mfr: SI4459ADY-T1-GE3 TTI: SI4459ADY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 29 A | 5 mOhms | 20 V | 1 V | 129 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | SI4459ADY-GE3 | |||
Mfr: SIB452DK-T1-GE3 TTI: SIB452DK-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 190V Vds 16V Vgs PowerPAK SC-75 | 0In Stock | Si | SMD/SMT | SC-75-6 | N-Channel | 1 Channel | 190 V | 1.5 A | 2.4 Ohms | 16 V | 600 mV | 6.5 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET, PowerPAK | Reel | SIB452DK-GE3 | |||
Mfr: SIR474DP-T1-GE3 TTI: SIR474DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 20A 29.8W | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 20 A | 9.5 mOhms | 20 V | 1 V | 27 nC | - 55 C | + 150 C | 29.8 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR474DP-GE3 | |||
Mfr: SI1965DH-T1-E3 TTI: SI1965DH-T1-E3 Vishay / Siliconix Availability: 0In StockMOSFETs -12V Vds 8V Vgs SC70-6 | 0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 2 Channel | 12 V | 1.3 A | 390 mOhms | 8 V | 400 mV | 4.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | TrenchFET | Reel | SI1965DH-T1-BE3 SI1965DH-E3 | |||
Mfr: SI3460DDV-T1-GE3 TTI: SI3460DDV-T1-GE3 Vishay Semiconductors Availability: 0In Stock6.000 On Order Expected 26-Jan-27 MOSFETs 20V Vds 8V Vgs TSOP-6 | 0In Stock6.000 On Order Expected 26-Jan-27 | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 20 V | 7.9 A | 28 mOhms | 8 V | 1 V | 18 nC | - 55 C | + 150 C | 2.7 W | Enhancement | TrenchFET | Reel | SI3460DDV-T1-BE3 SI3460DDV-GE3 | |||
Mfr: SI7456DDP-T1-GE3 TTI: SI7456DDP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 27.8 A | 27 mOhms | 20 V | 2.8 V | 19.5 nC | - 55 C | + 150 C | 35.7 W | Enhancement | TrenchFET | Reel |