Vishay - MOSFETs
8.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRF840APBF TTI: IRF840APBF Vishay Semiconductors Availability: 34.750In StockMOSFETs N-CH SINGLE 500V TO220 | 34.750In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 8 A | 850 mOhms | 30 V | 4 V | 38 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF840APBF-BE3 | ||||
Mfr: SIR184DP-T1-RE3 TTI: SIR184DP-T1-RE3 Vishay / Siliconix Availability: 3.000In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 3.000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 73 A | 4.7 mOhms | 20 V | 2 V | 21 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: IRF9640PBF TTI: IRF9640PBF Vishay Semiconductors Availability: 2.000In Stock1.600 On Order Expected 27-Oct-26 MOSFETs P-CH SINGLE -200V TO220 | 2.000In Stock1.600 On Order Expected 27-Oct-26 | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 11 A | 500 mOhms | 20 V | 4 V | 44 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF9640PBF-BE3 | ||||
Mfr: IRFR110PBF TTI: IRFR110PBF Vishay Semiconductors Availability: 3.075In Stock3.000 On Order Expected 25-Jan-27 MOSFETs N-Chan 100V 4.3 Amp | 3.075In Stock3.000 On Order Expected 25-Jan-27 | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 4.3 A | 540 mOhms | 20 V | 4 V | 8.3 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | IRFR110PBF-BE3 | ||||
Mfr: SI3421DV-T1-GE3 TTI: SI3421DV-T1-GE3 Vishay Semiconductors Availability: 9.000In StockMOSFETs -30V Vds 20V Vgs TSOP-6 | 9.000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 8 A | 19.2 mOhms | 20 V | 1 V | 46 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIRA58ADP-T1-RE3 TTI: SIRA58ADP-T1-RE3 Vishay Semiconductors Availability: 6.000In StockMOSFETs 40V Vds 20/-16V Vgs PowerPAK SO-8 | 6.000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 109 A | 2.65 mOhms | - 16 V, 20 V | 1.1 V | 61 nC | - 55 C | + 150 C | 56.8 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI7615ADN-T1-GE3 TTI: SI7615ADN-T1-GE3 Vishay Semiconductors Availability: 15.000In StockMOSFETs -20V Vds 12V Vgs PowerPAK 1212-8 | 15.000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 20 V | 35 A | 4.4 mOhms | 12 V | 1.5 V | 122 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7621DN-T1-GE3 | |||
Mfr: SUD40N08-16-E3 TTI: SUD40N08-16-E3 Vishay / Siliconix Availability: 2.000In Stock10.000 On Order Expected 02-Feb-28 MOSFETs 80V 40A 100W | 2.000In Stock10.000 On Order Expected 02-Feb-28 | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 80 V | 40 A | 16 mOhms | 20 V | 2 V | 42 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | ||||
1.050In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 9 A | 400 mOhms | 20 V | 4 V | 43 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF630PBF-BE3 | |||||
Mfr: IRFL210TRPBF TTI: IRFL210TRPBF Vishay Semiconductors Availability: 7.500In Stock25.000 On Order Expected 14-Apr-27 MOSFETs N-Chan 200V 0.96 Amp | 7.500In Stock25.000 On Order Expected 14-Apr-27 | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 200 V | 960 mA | 1.5 Ohms | 20 V | 4 V | 8.2 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | IRFL210TRPBF-BE3 | ||||
Mfr: SUD19P06-60-GE3 TTI: SUD19P06-60-GE3 Vishay Semiconductors Availability: 10.000In StockMOSFETs 60V 19A 38.5W 60mohm @ 10V | 10.000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 19 A | 60 mOhms | 20 V | 3 V | 40 nC | - 55 C | + 150 C | 113 W | Enhancement | TrenchFET | Reel | SUD19P06-60-BE3 | |||
Mfr: SI7119DN-T1-GE3 TTI: SI7119DN-T1-GE3 Vishay Semiconductors Availability: 18.000In Stock24.000 On Order Expected 18-Nov-26 MOSFETs -200V Vds 20V Vgs PowerPAK 1212-8 | 18.000In Stock24.000 On Order Expected 18-Nov-26 | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 200 V | 3.8 A | 1.05 Ohms | 20 V | 4 V | 16.2 nC | - 50 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7119DN-GE3 | |||
Mfr: SIR876ADP-T1-GE3 TTI: SIR876ADP-T1-GE3 Vishay Semiconductors Availability: 12.000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 12.000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 40 A | 9 mOhms | 20 V | 1.5 V | 49 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR876ADP-GE3 | |||
Mfr: SI4174DY-T1-GE3 TTI: SI4174DY-T1-GE3 Vishay Semiconductors Availability: 5.000In StockMOSFETs 30V Vds 20V Vgs SO-8 | 5.000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 17 A | 9.5 mOhms | 20 V | 1 V | 27 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4174DY-GE3 | |||
Mfr: SI4425FDY-T1-GE3 TTI: SI4425FDY-T1-GE3 Vishay / Siliconix Availability: 7.500In StockMOSFETs P-CH SINGLE -30V SO-8 | 7.500In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 18.3 A | 9.5 mOhms | - 20 V, 16 V | 2.2 V | 27 nC | - 55 C | + 150 C | 4.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI3437DV-T1-E3 TTI: SI3437DV-T1-E3 Vishay Semiconductors Availability: 54.000In StockMOSFETs -150V Vds 20V Vgs TSOP-6 | 54.000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 150 V | 1.4 A | 750 mOhms | 20 V | 2 V | 12.2 nC | - 55 C | + 150 C | 3.2 W | Enhancement | TrenchFET | Reel | SI3437DV-T1-BE3 SI3437DV-E3 | |||
Mfr: SUD19P06-60-E3 TTI: SUD19P06-60-E3 Vishay Semiconductors Availability: 40.000In Stock14.000 On Order Expected 03-Dec-26 MOSFETs 60V 19A 38.5W | 40.000In Stock14.000 On Order Expected 03-Dec-26 | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 18.3 A | 60 mOhms | 20 V | 3 V | 40 nC | - 55 C | + 150 C | 38.5 W | Enhancement | TrenchFET | Reel | SUD19P06-60-BE3 | |||
Mfr: IRF740STRLPBF TTI: IRF740STRLPBF Vishay Semiconductors Availability: 22.400In Stock11.200 On Order Expected 17-Feb-27 MOSFETs N-CH SINGLE 400V TO263 | 22.400In Stock11.200 On Order Expected 17-Feb-27 | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 400 V | 10 A | 550 mOhms | 20 V | 2 V | 63 nC | - 55 C | + 150 C | 125 W | Enhancement | Reel | |||||
Mfr: SUD23N06-31-GE3 TTI: SUD23N06-31-GE3 Vishay Semiconductors Availability: 6.000In Stock16.000 On Order Expected MOSFETs N-Ch MOSFET 60V 31 mohm @ 10V | 6.000In Stock16.000 On Order Expected | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 21.4 A | 31 mOhms | 20 V | 1 V | 11 nC | - 55 C | + 150 C | 31.25 W | Enhancement | TrenchFET | Reel | SUD23N06-31-BE3 | |||
Mfr: IRFP450PBF TTI: IRFP450PBF Vishay Semiconductors Availability: 775In StockMOSFETs N-CH SINGLE 500V TO247 | 775In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 14 A | 400 mOhms | 20 V | 2 V | 150 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
Mfr: IRFI540GPBF TTI: IRFI540GPBF Vishay Semiconductors Availability: 150In Stock1.900 On Order Expected 16-Dec-26 MOSFETs N-CH SINGLE 100V TO220 | 150In Stock1.900 On Order Expected 16-Dec-26 | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 17 A | 77 mOhms | 20 V | 2 V | 72 nC | - 55 C | + 175 C | 48 W | Enhancement | Tube | |||||
Mfr: SIS412DN-T1-GE3 TTI: SIS412DN-T1-GE3 Vishay Semiconductors Availability: 6.000In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 6.000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 12 A | 24 mOhms | 10 V | 1 V | 8 nC | - 55 C | + 150 C | 10 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS412DN-GE3 | |||
Mfr: SI7469DP-T1-GE3 TTI: SI7469DP-T1-GE3 Vishay Semiconductors Availability: 3.000In StockMOSFETs -80V Vds 20V Vgs PowerPAK SO-8 | 3.000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 80 V | 28 A | 29 mOhms | 20 V | 3 V | 160 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET | Reel | SI7469DP-GE3 | |||
Mfr: SI2306BDS-T1-E3 TTI: SI2306BDS-T1-E3 Vishay Semiconductors Availability: 27.000In StockMOSFETs 30V 4.0A 0.75W | 27.000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 3.16 A | 47 mOhms | 20 V | 1 V | 3 nC | - 55 C | + 150 C | 750 mW | Enhancement | TrenchFET | Reel | SI2306BDS-T1-BE3 SI2306BDS-E3 | |||
Mfr: SIR870ADP-T1-GE3 TTI: SIR870ADP-T1-GE3 Vishay Semiconductors Availability: 3.000In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 3.000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 60 A | 5.5 mOhms | 20 V | 1.5 V | 80 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR870ADP-GE3 |