Vishay - MOSFETs
8.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIR5810DP-T1-RE3 TTI: SIR5810DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 80-V (D-S) 150C MOSFET | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 80 V | 53.3 A | 10 mOhms | 20 V | 4 V | 12.2 nC | - 55 C | + 150 C | 56.8 W | Enhancement | Reel | |||||
Mfr: SIR5812DP-T1-RE3 TTI: SIR5812DP-T1-RE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 80V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 45.3 A | 13.5 mOhms | 20 V | 4 V | 10 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | |||||
Mfr: SIHW040N65E-GE3 TTI: SIHW040N65E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 700V TO247AC | 0In Stock | Si | Through Hole | TO-247AD-3 | N-Channel | 1 Channel | 650 V | 65 A | 40 mOhms | 30 V | 5 V | 92 nC | - 55 C | + 150 C | 391 W | Enhancement | Tube | |||||
Mfr: SIB5215DK-T1-GE3 TTI: SIB5215DK-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -20V PPAK SC75 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SIHB240N65E-GE3 TTI: SIHB240N65E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 650V TO263 | 0In Stock | Tube | ||||||||||||||||||||
Mfr: SIHL023N60E-GE3 TTI: SIHL023N60E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 650V TO-247AD | 0In Stock | Si | Through Hole | TO-247AD-4L | N-Channel | 1 Channel | 600 V | 96 A | 23 mOhms | 30 V | 5 V | 150 nC | - 55 C | + 150 C | 521 W | Enhancement | Tube | |||||
Mfr: SIHL039N60E-GE3 TTI: SIHL039N60E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 650V TO-247AD | 0In Stock | Si | Through Hole | TO-247AD-4L | N-Channel | 1 Channel | 600 V | 62 A | 39 mOhms | 30 V | 5 V | 82 nC | - 55 C | + 150 C | 357 W | Enhancement | Tube | |||||
Mfr: SIHL050N65SF-GE3 TTI: SIHL050N65SF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 650V TO-247AD | 0In Stock | Si | Through Hole | TO-247AD-4L | N-Channel | 1 Channel | 650 V | 64 A | 52 mOhms | 20 V | 5 V | 141 nC | - 55 C | + 150 C | 520 W | Enhancement | Tube | |||||
Mfr: SIR5402DP-T1-UE3 TTI: SIR5402DP-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 40V PPK SO8 | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 40 V | 201.5 A | 1.2 mOhms | 20 V | 3.5 V | 82 nC | - 55 C | + 150 C | 92.5 mW | Enhancement | Reel | |||||
Mfr: SIR5406DP-T1-UE3 TTI: SIR5406DP-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 40V PPK SO8 | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 40 V | 126 A | 2.5 mOhms | 20 V | 3.5 V | 44 nC | - 55 C | + 150 C | 71.4 W | Enhancement | Reel | |||||
Mfr: SIR690DP-T1-UE3 TTI: SIR690DP-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V PPK SO8 | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 200 V | 34.4 A | 35 mOhms | 20 V | 4 V | 31.9 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | |||||
Mfr: SIRA12DDP-T1-UE3 TTI: SIRA12DDP-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK SO-8 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SIZF4412DT-T1-GE3 TTI: SIZF4412DT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH DUAL 40V PPAIR 3X3FS | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SIZF660LDT-T1-GE3 TTI: SIZF660LDT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH DUAL 60V PPAIR 6X5FS | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SIR5203DP-T1-UE3 TTI: SIR5203DP-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -20V PPAK SO-8 | 0In Stock | Reel | ||||||||||||||||||||
0In Stock | Si | SMD/SMT | TO-263 | N-Channel | 1 Channel | 650 V | 20 A | 190 mOhms | 30 V | 5 V | 33 nC | - 55 C | + 150 C | 179 W | Enhancement | Vishay | Tube | |||||
Mfr: SIR424DP-T1-GE3 TTI: SIR424DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 20 V | 30 A | 5.5 mOhms | 20 V | 1 V | 35 nC | - 55 C | + 150 C | 41.7 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR424DP-GE3 | |||
Mfr: IRFZ14SPBF TTI: IRFZ14SPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 60V 10 Amp 200mohm @ 10V | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 10 A | 200 mOhms | 20 V | 2 V | 11 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | |||||
Mfr: SI2333CDS-T1-E3 TTI: SI2333CDS-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 12V 5.1A 2.5W 35mohm @ 4.5V | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 12 V | 7.1 A | 35 mOhms | 8 V | 400 mV | 15 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2333CDS-T1-BE3 SI2333CDS-E3 | |||
Mfr: SI8472DB-T2-E1 TTI: SI8472DB-T2-E1 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 8V Vgs MICRO FOOT 1 x 1 | 0In Stock | Si | SMD/SMT | MicroFoot-4 | N-Channel | 1 Channel | 20 V | 4.5 A | 44 mOhms | 8 V | 400 mV | 18 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 24 A | 145 mOhms | 30 V | 4 V | 81 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | ||||||
Mfr: SI4874BDY-T1-GE3 TTI: SI4874BDY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 16A 3.0W 7.0mohm @ 10V | 0In Stock | Si | SMD/SMT | SOIC-8 | TrenchFET | Reel | SI4874BDY-GE3 | |||||||||||||||
Mfr: SI7846DP-T1-GE3 TTI: SI7846DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 150V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 150 V | 24.5 A | 50 mOhms | 20 V | 4.5 V | 30 nC | - 55 C | + 150 C | 1.9 W | Enhancement | TrenchFET | Reel | SI7846DP-GE3 | |||
Mfr: SI4128DY-T1-E3 TTI: SI4128DY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 10.9 A | 24 mOhms | 20 V | 1 V | 12 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4128DY-E3 | |||
Mfr: SI5419DU-T1-GE3 TTI: SI5419DU-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs PowerPAK ChipFET | 0In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 1 Channel | 30 V | 12 A | 33 mOhms | 20 V | 2.5 V | 45 nC | - 55 C | + 150 C | 31 W | Enhancement | TrenchFET | Reel | SI5419DU-GE3 |