Vishay - MOSFETs
8.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIR186LDP-T1-RE3 TTI: SIR186LDP-T1-RE3 Vishay / Siliconix Availability: 6.000In Stock6.000 On Order Expected 11-Jan-27 MOSFETs N-CH SINGLE 60V PPAK SO-8 | 6.000In Stock6.000 On Order Expected 11-Jan-27 | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 60 V | 80.3 A | 4.4 mOhms | 20 V | 2.5 V | 31.5 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI3429EDV-T1-GE3 TTI: SI3429EDV-T1-GE3 Vishay Semiconductors Availability: 21.000In StockMOSFETs -20V Vds 8V Vgs TSOP-6 | 21.000In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 8 A | 38 mOhms | 8 V | 1 V | 118 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISH101DN-T1-GE3 TTI: SISH101DN-T1-GE3 Vishay Semiconductors MOSFETs -30V Vds; +/-25V Vgs PowerPAK 1212-8SH | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8SH-8 | P-Channel | 1 Channel | 30 V | 35 A | 7.2 mOhms | 25 V | 2.5 V | 102 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET; PowerPAK | Reel | ||||
Mfr: SUM110P08-11L-E3 TTI: SUM110P08-11L-E3 Vishay / Siliconix Availability: 3.200In StockMOSFETs 80V 110A 375W | 3.200In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 80 V | 110 A | 11.2 mOhms | 20 V | 1 V | 180 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRF9640STRLPBF TTI: IRF9640STRLPBF Vishay Semiconductors Availability: 3.200In StockMOSFETs P-CH SINGLE -200V TO263 | 3.200In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 200 V | 11 A | 500 mOhms | 20 V | 4 V | 44 nC | - 55 C | + 150 C | 125 W | Enhancement | Reel | |||||
Mfr: IRFU9120PBF TTI: IRFU9120PBF Vishay Semiconductors Availability: 1.500In StockMOSFETs P-Chan 100V 5.6 Amp | 1.500In Stock | Si | Through Hole | TO-251-3 | P-Channel | 1 Channel | 100 V | 5.6 A | 600 mOhms | 20 V | 4 V | 18 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: SIR470DP-T1-GE3 TTI: SIR470DP-T1-GE3 Vishay Semiconductors Availability: 3.000In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 3.000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 60 A | 1.9 mOhms | 20 V | 1 V | 155 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR814DP-T1-GE3 | |||
Mfr: SI4488DY-T1-GE3 TTI: SI4488DY-T1-GE3 Vishay Semiconductors Availability: 2.500In Stock5.000 On Order Expected 04-Apr-29 MOSFETs 150V Vds 20V Vgs SO-8 | 2.500In Stock5.000 On Order Expected 04-Apr-29 | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 150 V | 5 A | 50 mOhms | 20 V | 2 V | 36 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4488DY-GE3 | |||
Mfr: SI4160DY-T1-GE3 TTI: SI4160DY-T1-GE3 Vishay Semiconductors Availability: 2.500In StockMOSFETs 30V Vds 20V Vgs SO-8 | 2.500In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 25.4 A | 4.9 mOhms | 20 V | 1 V | 54 nC | - 55 C | + 150 C | 5.7 W | Enhancement | TrenchFET | Reel | SI4160DY-GE3 | |||
Mfr: SUD09P10-195-GE3 TTI: SUD09P10-195-GE3 Vishay Semiconductors Availability: 16.000In StockMOSFETs -100V 195mOhms@ 10V -8.8A | 16.000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 8.8 A | 195 mOhms | 20 V | 2.5 V | 23.2 nC | - 55 C | + 150 C | 113.6 W | Enhancement | TrenchFET | Reel | SUD09P10-195-BE3 | |||
Mfr: SI4403CDY-T1-GE3 TTI: SI4403CDY-T1-GE3 Vishay Semiconductors Availability: 22.500In StockMOSFETs 1.8V P-Channel | 22.500In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 20 V | 13.4 A | 15.5 mOhms | 8 V | 400 mV | 60 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRFP150PBF TTI: IRFP150PBF Vishay Semiconductors Availability: 175In StockMOSFETs N-CH SINGLE 100V TO247 | 175In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 41 A | 55 mOhms | 20 V | 2 V | 140 nC | - 55 C | + 175 C | 230 W | Enhancement | Tube | |||||
Mfr: IRFR9214TRLPBF TTI: IRFR9214TRLPBF Vishay Semiconductors Availability: 6.000In StockMOSFETs P-CH SINGLE -250V TO252 | 6.000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 250 V | 2.7 A | 3 Ohms | 20 V | 4 V | 14 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | |||||
1.000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 5.2 A | 800 mOhms | 20 V | 4 V | 14 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | IRF620PBF-BE3 | |||||
Mfr: IRFB9N60APBF TTI: IRFB9N60APBF Vishay Semiconductors Availability: 800In StockMOSFETs N-CH SINGLE 600V TO220 | 800In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 9.2 A | 750 mOhms | 30 V | 4 V | 49 nC | - 55 C | + 150 C | 170 W | Enhancement | Tube | IRFB9N60APBF-BE3 | ||||
3.500In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 400 V | 10 A | 550 mOhms | 20 V | 4 V | 63 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF740PBF-BE3 SIHF740-E3 | |||||
Mfr: IRFP360PBF TTI: IRFP360PBF Vishay Semiconductors Availability: 1.500In Stock1.000 On Order Expected 25-Jan-27 MOSFETs N-CH SINGLE 400V TO247 | 1.500In Stock1.000 On Order Expected 25-Jan-27 | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 400 V | 23 A | 200 mOhms | 20 V | 2 V | 210 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
Mfr: SIB441EDK-T1-GE3 TTI: SIB441EDK-T1-GE3 Vishay Semiconductors Availability: 3.000In StockMOSFETs -12V Vds 8V Vgs PowerPAK SC-75 | 3.000In Stock | Si | SMD/SMT | SC-75-6 | P-Channel | 1 Channel | 12 V | 9 A | 21 mOhms | 8 V | 900 mV | 33 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIA459EDJ-T1-GE3 TTI: SIA459EDJ-T1-GE3 Vishay / Siliconix Availability: 18.000In Stock33.000 On Order Expected MOSFETs -20V Vds 12V Vgs PowerPAK SC-70 | 18.000In Stock33.000 On Order Expected | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 20 V | 9 A | 28 mOhms | 12 V | 1.2 V | 30 nC | - 50 C | + 150 C | 15.6 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7137DP-T1-GE3 TTI: SI7137DP-T1-GE3 Vishay Semiconductors Availability: 3.000In StockMOSFETs -20V Vds 12V Vgs PowerPAK SO-8 | 3.000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 20 V | 60 A | 1.95 mOhms | 12 V | 1.4 V | 390 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | SI7137DP-GE3 | |||
Mfr: SI9407BDY-T1-E3 TTI: SI9407BDY-T1-E3 Vishay Semiconductors Availability: 5.000In StockMOSFETs -60V Vds 20V Vgs SO-8 | 5.000In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 60 V | 4.7 A | 100 mOhms | 20 V | 1 V | 14.5 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI9407BDY-E3 | |||
Mfr: SI1062X-T1-GE3 TTI: SI1062X-T1-GE3 Vishay Semiconductors Availability: 3.000In StockMOSFETs 20V Vds 8V Vgs SC89-3 | 3.000In Stock | Si | SMD/SMT | SC-89-3 | N-Channel | 1 Channel | 20 V | 530 mA | 420 mOhms | 8 V | 400 mV | 2.7 nC | - 55 C | + 150 C | 220 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR462DP-T1-GE3 TTI: SIR462DP-T1-GE3 Vishay Semiconductors Availability: 18.000In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 18.000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 30 A | 7.9 mOhms | 20 V | 1 V | 20 nC | - 55 C | + 150 C | 41.7 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR462DP-GE3 | |||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 21 A | 19 mOhms | 20 V | 1.2 V | 11.8 nC | - 55 C | + 150 C | 15.6 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR836DP-GE3 | ||||
Mfr: SI1401EDH-T1-GE3 TTI: SI1401EDH-T1-GE3 Vishay Semiconductors Availability: 3.000In StockMOSFETs -12V Vds 10V Vgs SC70-6 | 3.000In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 12 V | 4 A | 34 mOhms | 10 V | 1 V | 36 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | SI1401EDH-T1-BE3 SI1401EDH-GE3 |