• Transistors
  • MOSFETs

SIEH4800EW-T1-GE3 - Vishay - MOSFETs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: SIEH4800EW-T1-GE3
TTI: SIEH4800EW-T1-GE3
Vishay
Availability:

0In Stock

MOSFETs N-CH SINGLE 80V PPAK8X8BWL

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-8
N-Channel
1 Channel
80 V
34 A
1.15 mOhms
20 V
4 V
278 nC
- 55 C
+ 175 C
3.4 W
Enhancement
Reel
Datasheet
Mfr: SIEH4800EW-T1-GE3-X
TTI: SIEH4800EW-T1-GE3-X
Vishay
Availability:

20In Stock

Cut Tape
MOSFETs N-CH SINGLE 80V PPAK8X8BWL

20In Stock

Call
or
View Details
Si
SMD/SMT
PowerPAK-8
N-Channel
1 Channel
80 V
34 A
1.15 mOhms
20 V
4 V
278 nC
- 55 C
+ 175 C
3.4 W
Enhancement
Cut Tape