• Transistors
  • MOSFETs

SIR570DP-T1 - Vishay - MOSFETs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: SIR570DP-T1-RE3
TTI: SIR570DP-T1-RE3
Vishay / Siliconix
Availability:

0In Stock

Other Available Inventory
MOSFETs N-CH SINGLE 150V PPAK SO-8

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK SO-8
N-Channel
1 Channel
150 V
77.4 A
7.9 mOhms
20 V
4 V
46.9 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET
Reel