MOSFETs
15.954 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI4143DY-T1-GE3 TTI: SI4143DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 25V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 25.3 A | 9.2 mOhms | 25 V | 2.5 V | 167 nC | - 55 C | + 150 C | 6 W | Enhancement | Reel | |||||
Mfr: SIA466EDJ-T1-GE3 TTI: SIA466EDJ-T1-GE3 Vishay Semiconductors MOSFETs 20V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 20 V | 25 A | 9.5 mOhms | 20 V | 1 V | 20 nC | - 55 C | + 150 C | 19.2 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 500 V | 11 A | 750 mOhms | 20 V | 5 V | 130 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.5 kV | 3 A | 7.3 Ohms | 30 V | 2.5 V | 38.6 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 60 V | 11.3 A | 19.5 mOhms | 20 V | 2.8 V | 11.1 nC | - 55 C | + 150 C | 4.5 W | Enhancement | Reel | ||||||
Mfr: SI7415DN-T1-GE3 TTI: SI7415DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -60V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 60 V | 5.7 A | 65 mOhms | 20 V | 3 V | 25 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7415DN-GE3 | |||
Mfr: SISS588DN-T1-GE3 TTI: SISS588DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 80V PPAK1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK1212-8 | N-Channel | 1 Channel | 80 V | 58.1 A | 7.2 mOhms | 20 V | 4 V | 18.7 nC | - 55 C | + 150 C | 56.8 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 80 V | 130 A | 2.8 mOhms | 20 V | 2.5 V | 135 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | |||||
Mfr: SI7469ADP-T1-RE3 TTI: SI7469ADP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CH SINGLE -80V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 80 V | 46 A | 19.3 mOhms | 20 V | 2.6 V | 19.3 nC | - 55 C | + 150 C | 73.5 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 86 A | 4.15 mOhms | 20 V | 2.4 V | 60.5 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET | Reel | |||||
Mfr: SI4128DY-T1-GE3 TTI: SI4128DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 10.9 A | 24 mOhms | 20 V | 1 V | 12 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4128DY-GE3 | |||
Mfr: SI4162DY-T1-GE3 TTI: SI4162DY-T1-GE3 Vishay Semiconductors Availability: 0In Stock5.000 On Order Expected 27-Jun-29 MOSFETs 30V Vds 20V Vgs SO-8 | 0In Stock5.000 On Order Expected 27-Jun-29 | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 19.3 A | 7.9 mOhms | 20 V | 3 V | 20 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4162DY-GE3 | |||
0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 2 Channel | 12 V | 4.5 A | 33 mOhms, 33 mOhms | 8 V | 1 V | 26 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA975DJ-GE3 | ||||
Mfr: SI1424EDH-T1-GE3 TTI: SI1424EDH-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 8V Vgs SC70-6 | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 1 Channel | 20 V | 4 A | 33 mOhms | 8 V | 1 V | 18 nC | - 55 C | + 150 C | 1.56 W | Enhancement | TrenchFET | Reel | SI1424EDH-T1-BE3 | |||
Mfr: SI7850ADP-T1-GE3 TTI: SI7850ADP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 12 A | 19.5 mOhms | 20 V | 2.8 V | 11.1 nC | - 55 C | + 150 C | 35.7 W | Enhancement | Reel | |||||
Mfr: SIA416DJ-T1-GE3 TTI: SIA416DJ-T1-GE3 Vishay Semiconductors MOSFETs 100V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 100 V | 11.3 A | 68 mOhms | 20 V | 1.6 V | 10 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
0In Stock | Si | Through Hole | TO-264-3 | P-Channel | 1 Channel | 100 V | 210 A | 7.5 mOhms | 15 V | 4.5 V | 740 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | TrenchP | Tube | |||||
Mfr: SIR172ADP-T1-GE3 TTI: SIR172ADP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 24 A | 8.5 mOhms | 20 V | 1.2 V | 44 nC | - 55 C | + 150 C | 29.8 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISS06DN-T1-GE3 TTI: SISS06DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds; 20/-16V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 30 V | 172.6 A | 1.38 mOhms | - 16 V, 20 V | 1 V | 77 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIR572DP-T1-RE3 TTI: SIR572DP-T1-RE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 150V PPAK SO-8 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SI2309CDS-T1-E3 TTI: SI2309CDS-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -60V Vds 20V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 1.6 A | 345 mOhms | 20 V | 3 V | 4.1 nC | - 55 C | + 150 C | 1.7 W | Enhancement | TrenchFET | Reel | SI2309CDS-T1-BE3 SI2309CDS-E3 | |||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 2 Channel | 40 V | 60 A | 5.8 mOhms | 20 V | 2.5 V | 65 nC | - 55 C | + 150 C | 46 W | Enhancement | TrenchFET | Reel | SI7938DP-GE3 | ||||
Mfr: SI7148DP-T1-E3 TTI: SI7148DP-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 75V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 75 V | 28 A | 11 mOhms | 20 V | 2.5 V | 68 nC | - 55 C | + 150 C | 96 W | Enhancement | TrenchFET | Reel | SI7148DP-E3 | |||
Mfr: IXFP4N85XM TTI: IXFP4N85XM IXYS Availability: 0In StockMOSFETs 850V/3.5A UlJun XCl HiPerFET Pwr MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 850 V | 3.5 A | 2.5 Ohms | 30 V | 3 V | 7 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube | ||||
Mfr: SIR624DP-T1-GE3 TTI: SIR624DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 18.6 A | 50 mOhms | 20 V | 2 V | 30 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel |