MOSFETs
15.954 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXTP36P15P TTI: IXTP36P15P IXYS Availability: 0In Stock300 On Order Expected 02-Apr-27 MOSFETs -36.0 Amps -150V 0.110 Rds | 0In Stock300 On Order Expected 02-Apr-27 | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 150 V | 36 A | 110 mOhms | 20 V | 4.5 V | 55 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarP | Tube | ||||
0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 150 V | 1.4 A | 750 mOhms | 20 V | 4 V | 8 nC | - 55 C | + 150 C | 3.2 W | Enhancement | TrenchFET | Reel | SI3437DV-T1-BE3 SI3437DV-GE3 | ||||
Mfr: SUM110N10-09-E3 TTI: SUM110N10-09-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V 110A 375W | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 110 A | 9.5 mOhms | 20 V | 2 V | 110 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI4431CDY-T1-E3 TTI: SI4431CDY-T1-E3 Vishay / Siliconix Availability: 0In StockMOSFETs -30V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 9 A | 32 mOhms | 20 V | 2.5 V | 38 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | SI4431CDY-E3 | |||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 5.9 A | 30 mOhms | 8 V | 1 V | 7.7 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2374DS-T1-GE3 | |||||
Mfr: SIR510DP-T1-RE3 TTI: SIR510DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 100V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 126 A | 3.6 mOhms | 20 V | 4 V | 54 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISS60DN-T1-GE3 TTI: SISS60DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK1212-8SH | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 181.8 A | 1.31 mOhms | - 12 V, 16 V | 1 V | 57 nC | - 55 C | + 150 C | 65.8 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SIR606BDP-T1-RE3 TTI: SIR606BDP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 38.7 A | 14.5 mOhms | 20 V | 2 V | 20 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI4464DY-T1-E3 TTI: SI4464DY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 200 V | 2.2 A | 240 mOhms | 20 V | 2 V | 18 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI4464DY-T1 | |||
Mfr: SISA01DN-T1-GE3 TTI: SISA01DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 16V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 60 A | 4.9 mOhms | - 20 V, 16 V | 2.2 V | 56 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIR622DP-T1-GE3 TTI: SIR622DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 150V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 150 V | 51.6 A | 17.7 mOhms | 20 V | 2.5 V | 27 nC | - 55 C | + 150 C | 104 W | Enhancement | ThunderFET, PowerPAK | Reel | ||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 150 V | 29 A | 28.5 mOhms | 20 V | 2 V | 21 nC | - 55 C | + 150 C | 69.5 W | Enhancement | TrenchFET, PowerPAK | Reel | |||||
Mfr: TPC8125,LQ(S TTI: TPC8125,LQ(S Toshiba Availability: 0In StockMOSFETs P-Ch -30V FET 2580pF -10A 1.9W | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 10 A | 17 mOhms | - 25 V, 20 V | 2 V | 64 nC | - 55 C | + 150 C | 1.9 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: SIA441DJ-T1-GE3 TTI: SIA441DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -40V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 40 V | 12 A | 47 mOhms | 10 V | 1.2 V | 22 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA441DJ-GE3 | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 150 V | 44 A | 65 mOhms | 15 V | 2 V | 175 nC | - 55 C | + 150 C | 298 W | Enhancement | TrenchP | Reel | |||||
Mfr: IRFI720GPBF TTI: IRFI720GPBF Vishay Semiconductors Availability: 0In Stock2.000 On Order Expected MOSFETs N-CH SINGLE 400V TO220 | 0In Stock2.000 On Order Expected | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 400 V | 2.6 A | 1.8 Ohms | 20 V | 2 V | 20 nC | - 55 C | + 150 C | 30 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 26 A | 90 mOhms | 15 V | 4.5 V | 52 nC | - 55 C | + 150 C | 150 W | Enhancement | TrenchP | Tube | |||||
Mfr: SI4455DY-T1-E3 TTI: SI4455DY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -150V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 150 V | 2.8 A | 315 mOhms | 20 V | 4 V | 42 nC | - 55 C | + 150 C | 5.9 W | Enhancement | TrenchFET | Reel | SI4455DY-E3 | |||
Mfr: SI5936DU-T1-GE3 TTI: SI5936DU-T1-GE3 Vishay Semiconductors MOSFETs 30V Vds 20V Vgs PowerPAK ChipFET | 0In Stock | Si | SMD/SMT | ChipFET-8 | N-Channel | 2 Channel | 30 V | 6 A | 30 mOhms | 20 V | 1.2 V | 11 nC | - 55 C | + 150 C | 10.4 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SIHF6N65E-GE3 TTI: SIHF6N65E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 7 A | 600 mOhms | 30 V | 4 V | 24 nC | - 55 C | + 150 C | 31 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 30 V | 12 A | 18 mOhms | 20 V | 1.2 V | 17 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET | Reel | |||||
Mfr: SI7309DN-T1-GE3 TTI: SI7309DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -60V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 60 V | 8 A | 146 mOhms | 20 V | 3 V | 14.5 nC | - 55 C | + 150 C | 19.8 W | Enhancement | TrenchFET | Reel | SI7309DN-GE3 | |||
Mfr: SIR626ADP-T1-RE3 TTI: SIR626ADP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-Channel 60-V | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 60 V | 165 A | 1.75 mOhms | 20 V | 3.5 V | 55 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 100 V | 24.7 A | 25.5 mOhms | 20 V | 2.5 V | 19.2 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel |