MOSFETs
15.954 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIZ988DT-T1-GE3 TTI: SIZ988DT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5 | 0In Stock | Si | SMD/SMT | PowerPAIR-6x5-8 | N-Channel | 2 Channel | 30 V | 40 A, 60 A | 5.7 mOhms, 2.8 mOhms | - 16 V, 20 V | 1.1 V, 1.2 V | 21.5 nC, 51 nC | - 55 C | + 150 C | 20.2 W, 40 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 18 A | 120 mOhms | 15 V | 4.5 V | 39 nC | - 55 C | + 150 C | 83 W | Enhancement | Tube | ||||||
Mfr: IXFP6N120P TTI: IXFP6N120P IXYS Availability: 0In StockMOSFETs POLAR HIPERFET WITH REDUCED RDS 1200V 6A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1.2 kV | 6 A | 2.75 Ohms | 30 V | 5 V | 92 nC | - 55 C | + 150 C | 250 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 2.5 kV | 200 mA | 450 Ohms | 20 V | 2.5 V | 7.4 nC | - 55 C | + 150 C | 83 W | Enhancement | Tube | ||||||
Mfr: SIA811ADJ-T1-GE3 TTI: SIA811ADJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | PowerPAK-SC70-6 | P-Channel | 1 Channel | 20 V | 4.5 A | 116 mOhms | 8 V | 400 mV | 13 nC | - 55 C | + 150 C | 6.5 W | Enhancement | LITTLE FOOT, PowerPAK | Reel | SIA811ADJ-GE3 | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 96 A | 24 mOhms | 20 V | 5 V | 145 nC | - 55 C | + 175 C | 600 W | Enhancement | HiPerFET | Tube | |||||
Mfr: SI2369BDS-T1-BE3 TTI: SI2369BDS-T1-BE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -30V TO236 | 0In Stock | Reel | ||||||||||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 94 A | 10.6 mOhms | 20 V | 4.5 V | 77 nC | - 55 C | + 175 C | 360 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 200 V | 220 A | 6.2 mOhms | 20 V | 2.5 V | 204 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | |||||
Mfr: SIAA40DJ-T1-GE3 TTI: SIAA40DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 40 V | 30 A | 12.5 mOhms | - 16 V, 20 V | 1 V | 24 nC | - 55 C | + 150 C | 19.2 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIRA20DP-T1-RE3 TTI: SIRA20DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 25V Vds 16V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 25 V | 100 A | 580 uOhms | - 12 V, 16 V | 1 V | 200 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISA24DN-T1-GE3 TTI: SISA24DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 25V Vds 60A Id 17.2nC Qg Typ. | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 25 V | 60 A | 1.15 mOhms | - 16 V, 20 V | 1 V | 55 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 178.3 A | 1.38 mOhms | - 16 V, 20 V | 1 V | 57 nC | - 55 C | + 150 C | 65.8 W | Enhancement | PowerPAK | Reel | |||||
Mfr: SIS862ADN-T1-GE3 TTI: SIS862ADN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 60V PPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 60 V | 52 A | 11 mOhms | 20 V | 1 V | 19.8 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 3 A | 4.5 Ohms | 20 V | 2.5 V | 42 nC | - 55 C | + 150 C | 200 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 200 V | 90 A | 12.8 mOhms | 20 V | 2.5 V | 78 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 100 A | 13.5 mOhms | 20 V | 4.5 V | 122 nC | - 55 C | + 150 C | 480 W | Enhancement | HiPerFET | Tube | |||||
Mfr: IXTA1R6N100D2HV TTI: IXTA1R6N100D2HV IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1000V TO263D2 | 0In Stock | Si | SMD/SMT | TO-263HV-3 | N-Channel | 1 Channel | 1 kV | 1.6 A | 10 Ohms | 20 V | 2.5 V | 27 nC | - 55 C | + 150 C | 100 W | Depletion | Tube | |||||
Mfr: SIR170DP-T1-RE3 TTI: SIR170DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 95 A | 4 mOhms | 20 V | 5.5 V | 93 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 180 A | 6.4 mOhms | 20 V | 2.5 V | 151 nC | - 55 C | + 175 C | 480 W | Enhancement | Trench | Reel | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 200 V | 26 A | 170 mOhms | 20 V | 2.5 V | 56 nC | - 55 C | + 175 C | 300 W | Enhancement | PolarP | Reel | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 9.2 A | 750 mOhms | 30 V | 2 V | 49 nC | - 55 C | + 150 C | 170 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | P-Channel | 1 Channel | 600 V | 10 A | 1 Ohms | 20 V | 5 V | 135 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 100 V | 52 A | 50 mOhms | 20 V | 2 V | 60 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarP | Reel | |||||
Mfr: SIHB25N50E-GE3 TTI: SIHB25N50E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 500V Vds 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 550 V | 26 A | 145 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube |