MOSFETs
15.954 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 4.1 A | 3 Ohms | 20 V | 4 V | 78 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBE30PBF | |||||
0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 800 V | 8 A | 391 mOhms | 30 V | 4 V | 42 nC | - 55 C | + 150 C | 31 W | Enhancement | Bulk | ||||||
Mfr: SIA918EDJ-T1-GE3 TTI: SIA918EDJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 8V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 2 Channel | 30 V | 4.5 A | 58 mOhms | 8 V | 400 mV | 9.5 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHFL9014TR-GE3 TTI: SIHFL9014TR-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -60V Vds 20V Vgs SOT-223 | 0In Stock | Si | SMD/SMT | SOT-223-3 | P-Channel | 1 Channel | 60 V | 1.8 A | 500 mOhms | 20 V | 4 V | 12 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | |||||
Mfr: SI3483DDV-T1-BE3 TTI: SI3483DDV-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CH SINGLE -30V TSOP-6 | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 8 A | 31.2 mOhms | - 20 V, 16 V | 2.2 V | 4.5 nC | - 55 C | + 150 C | 3 W | Enhancement | Reel | SI3483DDV-T1-GE3 | ||||
Mfr: SIHP052N60EF-GE3 TTI: SIHP052N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs EF Series Pwr MOSFET w/Fast Body Diode | 0In Stock | Si | Through Hole | N-Channel | 1 Channel | 600 V | 48 A | 52 mOhms | 30 V | 5 V | 67 nC | - 55 C | + 150 C | 278 W | Enhancement | Tube | ||||||
Mfr: SIZ256DT-T1-GE3 TTI: SIZ256DT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH DUAL 70V PPAIR 3X3S | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 70 V | 31.8 A | 17.6 mOhms | 12 V | 1.5 V | 8.2 nC | - 55 C | + 150 C | 33 W | TrenchFET | Reel | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 63 A | 39 mOhms | 30 V | 3 V | 126 nC | - 55 C | + 150 C | 357 W | Enhancement | Tube | ||||||
Mfr: TK49N65W,S1F(S TTI: TK49N65W,S1F(S Toshiba Availability: 0In StockMOSFETs Power MOSFET 49.2A 400W 650V | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 49.2 A | 55 mOhms | 30 V | 2.5 V | 160 nC | + 150 C | 400 W | Enhancement | DTMOSIV | Tube | |||||
Mfr: IRF9610STRLPBF TTI: IRF9610STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 200V | 0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 16 A | 400 mOhms | 30 V | 2 V | 120 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | ||||||
Mfr: SI5513CDC-T1-E3 TTI: SI5513CDC-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 12V Vgs 1206-8 ChipFET | 0In Stock | Si | SMD/SMT | ChipFET-8 | N-Channel, P-Channel | 2 Channel | 20 V | 3.7 A, 4 A | 55 mOhms, 150 mOhms | 12 V | 600 mV | 4.2 nC, 5.6 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI5513CDC-E3 | |||
Mfr: SIR5812DP-T1-RE3 TTI: SIR5812DP-T1-RE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 80V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 45.3 A | 13.5 mOhms | 20 V | 4 V | 10 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 5.8 A | 36 mOhms | 20 V | 2.5 V | 3.2 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel | SI2366DS-T1-GE3 | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 30 A | 100 mOhms | 30 V | 3 V | 50 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | ||||||
Mfr: SIDR622DP-T1-GE3 TTI: SIDR622DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 150V Vds 20V Vgs PowerPAK SO-8DC | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 150 V | 64.6 A | 17.7 mOhms | 20 V | 2.5 V | 27 nC | - 55 C | + 150 C | 125 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7972DP-T1-GE3 TTI: SI7972DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 2 Channel | 60 V | 8 A | 18 mOhms | 20 V | 2.7 V | 15.2 nC | - 55 C | + 150 C | 22 W | Enhancement | Reel | |||||
Mfr: SIHB35N60E-GE3 TTI: SIHB35N60E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 32 A | 82 mOhms | 30 V | 4 V | 88 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: SIR5402DP-T1-UE3 TTI: SIR5402DP-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 40V PPK SO8 | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 40 V | 201.5 A | 1.2 mOhms | 20 V | 3.5 V | 82 nC | - 55 C | + 150 C | 92.5 mW | Enhancement | Reel | |||||
Mfr: SIR5810DP-T1-RE3 TTI: SIR5810DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 80-V (D-S) 150C MOSFET | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 80 V | 53.3 A | 10 mOhms | 20 V | 4 V | 12.2 nC | - 55 C | + 150 C | 56.8 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 12 A | 380 mOhms | 30 V | 4 V | 29 nC | - 55 C | + 150 C | 147 W | Enhancement | Tube | SIHP12N60E-GE3 SIHP12N60E-E3 | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 130 A | 8.5 mOhms | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | ||||||||
Mfr: SIHB17N80AE-GE3 TTI: SIHB17N80AE-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 800V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 800 V | 15 A | 250 mOhms | 30 V | 4 V | 41 nC | - 55 C | + 155 C | 179 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | ISOPLUS-i5-PAK-3 | N-Channel | 1 Channel | 4.7 kV | 2 A | 20 Ohms | 20 V | 3.5 V | 180 nC | - 55 C | + 150 C | 220 W | Enhancement | ISOPLUS i5-PAC | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 18 A | 225 mOhms | 30 V | 5 V | 65 nC | - 55 C | + 150 C | 223 W | Enhancement | TrenchFET | Reel |