MOSFETs
15.954 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 32 A | 130 mOhms | 15 V | 4 V | 185 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 50 V | 48 A | 30 mOhms | Tube | |||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 150 V | 10 A | 350 mOhms | 15 V | 4.5 V | 36 nC | - 55 C | + 150 C | 83 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 24 A | 145 mOhms | 30 V | 4 V | 81 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 3.2 mOhms | - 16 V, 20 V | 1.1 V | 45 nC | - 55 C | + 150 C | 31 W | Enhancement | TrenchFET, PowerPAK | Reel | SIRA12DP-GE3 | ||||
Mfr: IXFT50N60P3 TTI: IXFT50N60P3 IXYS Availability: 0In StockMOSFETs 600V 50A 0.145Ohm PolarP3 Power MOSFET | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 600 V | 50 A | 145 mOhms | 30 V | 5 V | 94 nC | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 60 A | 18 mOhms | 20 V | 2.5 V | 49 nC | - 55 C | + 175 C | 176 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 12 A | 500 mOhms | 30 V | 5.5 V | 29 nC | - 55 C | + 150 C | 200 W | Enhancement | Polar | Tube | |||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 600 V | 14 A | 450 mOhms | 30 V | 5.5 V | 36 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarHV | Tube | |||||
Mfr: IRFR9210TRPBF TTI: IRFR9210TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -200V TO252 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 200 V | 1.9 A | 3 Ohms | 20 V | 4 V | 8.9 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | |||||
Mfr: SUD50P06-15L-T4-E3 TTI: SUD50P06-15L-T4-E3 Vishay Semiconductors Availability: 0In StockMOSFETs P-Channel 60-V D-S | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 50 A | 15 mOhms | 20 V | 3 V | 110 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRLZ14SPBF TTI: IRLZ14SPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 10 A | 200 mOhms | 10 V | 1 V | 8.4 nC | - 55 C | + 175 C | 3.7 W | Enhancement | Tube | |||||
Mfr: IRF720SPBF TTI: IRF720SPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 400V 3.3 Amp | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 400 V | 3.3 A | 1.8 Ohms | 20 V | 2 V | 20 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | |||||
Mfr: IRL640STRRPBF TTI: IRL640STRRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 200V 17 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 17 A | 180 mOhms | 10 V | 1 V | 66 nC | - 55 C | + 150 C | 125 W | Enhancement | Reel | |||||
Mfr: IRFBC20STRLPBF TTI: IRFBC20STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 2.2 A | 4.4 Ohms | 20 V | 2 V | 18 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | |||||
Mfr: IRLZ14STRLPBF TTI: IRLZ14STRLPBF Vishay / BC Components Availability: 0In StockMOSFETs N-CH SINGLE 60V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: IRF644STRRPBF TTI: IRF644STRRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 250V 14 Amp | 0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 1 kV | 44 A | 220 mOhms | 30 V | 6.5 V | 305 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 48 A | 50 mOhms | 30 V | 2.5 V | 60 nC | - 55 C | + 175 C | 250 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 2.5 kV | 1.5 A | 40 Ohms | 20 V | 2 V | 41 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 20 A | 570 mOhms | 30 V | 3.5 V | 193 nC | - 55 C | + 150 C | 780 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 40 A | 65 mOhms | 30 V | 5 V | 74 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | ||||||
Mfr: SIR124DP-T1-RE3 TTI: SIR124DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 80V Vds; 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 56.8 A | 8.4 mOhms | 20 V | 2 V | 40 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 150 A | 3.18 mOhms | 20 V | 2 V | 214 nC | - 55 C | + 175 C | 375 W | Enhancement | Tube | ||||||
Mfr: SISH114ADN-T1-GE3 TTI: SISH114ADN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds; +/-20V Vgs PowerPAK 1212-8SH | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8SH-8 | N-Channel | 1 Channel | 30 V | 35 A | 7.5 mOhms | 20 V | 1.2 V | 32 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET; PowerPAK | Reel |