MOSFETs
15.954 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 4.6 A | 850 mOhms | 20 V | 2 V | 67 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 76 A | 39 mOhms | 30 V | 3 V | 92 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | |||||
Mfr: IRF540STRRPBF TTI: IRF540STRRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 28 A | 77 mOhms | 20 V | 2 V | 72 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | |||||
Mfr: IRFU9020PBF TTI: IRFU9020PBF Vishay Semiconductors Availability: 0In StockMOSFETs P-Chan 60V 8.8 Amp | 0In Stock | Si | Through Hole | TO-251-3 | P-Channel | 1 Channel | 50 V | 9.9 A | 280 mOhms | 20 V | 4 V | 14 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4.4 A | 61 mOhms | 8 V | 1 V | 7.6 nC | - 55 C | + 150 C | 1.8 W | Enhancement | Reel | SI2377EDS-T1-GE3 | |||||
0In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 30 V | 8 A | 26 mOhms | 20 V | 2.5 V | 4.2 nC | - 55 C | + 150 C | 3.6 W | Enhancement | Reel | SI3424CDV-T1-GE3 | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1 kV | 32 A | 220 mOhms | 30 V | 3.5 V | 130 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | HiPerFET | Tube | |||||||||||||||||
Mfr: SUP90140E-GE3 TTI: SUP90140E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds 20V Vgs TO-220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 90 A | 13.8 mOhms | 20 V | 2 V | 96 nC | - 55 C | + 175 C | 375 W | Enhancement | ThunderFET | Tube | ||||
Mfr: SIHF9610STRL-GE3 TTI: SIHF9610STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -200V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SI2392ADS-T1-BE3 TTI: SI2392ADS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 100V TO236 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 3.1 A | 126 mOhms | 20 V | 3 V | 2.9 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | SI2392ADS-T1-GE3 | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 200 V | 32 A | 130 mOhms | 15 V | 2 V | 185 nC | - 55 C | + 150 C | 300 W | Enhancement | TrenchP | Reel | |||||
Mfr: SIS435DNT-T1-GE3 TTI: SIS435DNT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs PowerPAK 1212-8T | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 20 V | 30 A | 4.4 mOhms | 8 V | 900 mV | 180 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: FMD47-06KC5 TTI: FMD47-06KC5 IXYS Availability: 0In StockMOSFETs N-Channel Super Coolmos Power MOSFET | 0In Stock | Si | Through Hole | ISOPLUS-i4-PAK-5 | N-Channel | 1 Channel | 600 V | 47 A | 45 mOhms | 20 V | 3 V | 150 nC | - 55 C | + 150 C | Enhancement | CoolMOS, HiPerDyn | Tube | |||||
Mfr: SI8406DB-T2-E1 TTI: SI8406DB-T2-E1 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 8V Vgs MICRO FOOT 1.5 x 1 | 0In Stock | Si | SMD/SMT | MicroFoot-6 | N-Channel | 1 Channel | 20 V | 16 A | 33 mOhms | 8 V | 400 mV | 20 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHFBC40ASTRR-GE3 TTI: SIHFBC40ASTRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHL640STRR-GE3 TTI: SIHL640STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIR680LDP-T1-UE3 TTI: SIR680LDP-T1-UE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 80V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 130 A | 2.8 mOhms | 20 V | 2.5 V | 90 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHD11N80AE-T1-GE3 TTI: SIHD11N80AE-T1-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 800V TO252 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIZ340BDT-T1-GE3 TTI: SIZ340BDT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH DUAL 30V PPAIR 3X3 | 0In Stock | Si | SMD/SMT | PowerPAIR-3x3 | N-Channel | 2 Channel | 30 V | 36 A, 69.3 A | 4.31 mOhms, 8.56 mOhms | - 16 V, 20 V | 2.4 V | 8.4 nC, 15.7 nC | - 55 C | + 150 C | 16.7 W, 31 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISS80DN-T1-GE3 TTI: SISS80DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-Channel 20V (D-S) | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 20 V | 210 A | 920 uOhms | - 8 V, 12 V | 1.5 V | 81 nC | - 55 C | + 150 C | 65 W | Enhancement | TrenchFET | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 65.8 A | 8 mOhms | 20 V | 4 V | 26.5 nC, 34.5 nC | - 55 C | + 150 C | 83.3 W | Enhancement | TrenchFET | Reel | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 150 A | 8.3 mOhms | 20 V | 2.5 V | 254 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 250 V | 120 A | 12 mOhms | 20 V | 4.5 V | 122 nC | - 55 C | + 150 C | 480 W | Enhancement | HiPerFET | Tube | |||||
Mfr: SISS73DN-T1-GE3 TTI: SISS73DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -150V PPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 150 V | 16.2 A | 125 mOhms | 20 V | 2 V | 14.6 nC | - 55 C | + 150 C | 65.8 W | Enhancement | PowerPAK | Reel |