MOSFETs
15.954 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SUM70090E-GE3 TTI: SUM70090E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 100 V | 50 A | 8.9 mOhms | 20 V | 4 V | 33 nC | - 55 C | + 175 C | 125 W | Enhancement | ThunderFET | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 14.5 A | 243 mOhms | 30 V | 4 V | 33 nC | - 55 C | + 150 C | 156 W | Enhancement | Tube | SIHP15N50E-BE3 | |||||
Mfr: SIJ494DP-T1-GE3 TTI: SIJ494DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-Ch 150V Vds 16.1nC Qg Typ | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 150 V | 36.8 A | 19.3 mOhms | 20 V | 2.5 V | 31 nC | - 55 C | + 150 C | 69.4 W | Enhancement | ThunderFET, PowerPAK | Reel | ||||
Mfr: SIRA90DP-T1-GE3 TTI: SIRA90DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 100A Id Qg 48nC Typ. | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 100 A | 650 uOhms | - 16 V, 20 V | 800 mV | 153 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SUM90142E-GE3 TTI: SUM90142E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds 20V Vgs TO-263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 90 A | 12.3 mOhms | 20 V | 2 V | 87 nC | - 55 C | + 175 C | 375 W | Enhancement | ThunderFET | Reel | ||||
Mfr: SIR692DP-T1-RE3 TTI: SIR692DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 250V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 250 V | 24.2 A | 52 mOhms | 20 V | 2 V | 40 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 60 A | 100 mOhms | 30 V | 4.5 V | 610 nC | - 55 C | + 150 C | 960 W | Enhancement | Linear L2 | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 17 A | 100 mOhms | 20 V | 4 V | 25 nC | - 55 C | + 175 C | 60 W | Enhancement | Tube | IRFZ24PBF-BE3 | |||||
Mfr: SI4943CDY-T1-E3 TTI: SI4943CDY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 20 V | 8 A | 19.2 mOhms | 20 V | 1 V | 62 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4943CDY-E3 | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 100 V | 52 A | 50 mOhms | 20 V | 4 V | 60 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 7 A | 1.9 Ohms | 30 V | - 55 C | + 150 C | 300 W | HiPerFET | Tube | ||||||||
Mfr: SIHA14N60E-E3 TTI: SIHA14N60E-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 13 A | 269 mOhms | 30 V | 4 V | 32 nC | - 55 C | + 150 C | 147 W | Enhancement | Tube | |||||
Mfr: SIHB12N65E-GE3 TTI: SIHB12N65E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 700 V | 12 A | 380 mOhms | 30 V | 4 V | 35 nC | - 55 C | + 150 C | 156 W | Enhancement | Tube | |||||
Mfr: IXFX120N30P3 TTI: IXFX120N30P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 120 A | 27 mOhms | 20 V | 3 V | 150 nC | - 55 C | + 150 C | 1.13 kW | Enhancement | HiPerFET | Tube | ||||
Mfr: IRFZ24SPBF TTI: IRFZ24SPBF Vishay Semiconductors Availability: 0In StockMOSFETs 60V 100mOhm@10V 17A N-Ch | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 17 A | 100 mOhms | 20 V | 2 V | 25 nC | - 55 C | + 175 C | 60 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 100 V | 18 A | 120 mOhms | Tube | ||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 55 V | 260 A | 3.3 mOhms | 20 V | 2 V | 140 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 100 V | 76 A | 25 mOhms | 15 V | 4 V | 197 nC | - 55 C | + 150 C | 298 W | Enhancement | TrenchP | Tube | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.5 A | 88 mOhms | 20 V | 3 V | 4.1 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | SI2307CDS-T1-GE3 SI2307CDS-T1-E3 | ||||
Mfr: SIR800ADP-T1-GE3 TTI: SIR800ADP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 12V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 20 V | 177 A | 1.35 mOhms | - 8 V, 12 V | 1.5 V | 53 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 100 A | 2.4 mOhms | 20 V | 2 V | 105 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | |||||
Mfr: IXFT15N100Q3 TTI: IXFT15N100Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/15A | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1 kV | 15 A | 1.05 Ohms | 30 V | 3.5 V | 64 nC | - 55 C | + 150 C | 690 W | Enhancement | HiPerFET | Tube | ||||
Mfr: SIHF644STRR-GE3 TTI: SIHF644STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 250V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 75 V | 90 A | 10 mOhms | 20 V | 2 V | 54 nC | - 55 C | + 175 C | 180 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 200 V | 48 A | 85 mOhms | 20 V | 2 V | 103 nC | - 55 C | + 150 C | 462 W | Enhancement | PolarP | Tube |