MOSFETs
15.954 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHF820L-GE3 TTI: SIHF820L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO262 | 0In Stock | Si | Through Hole | TO-220-3 | Tube | |||||||||||||||||
Mfr: SIHF840AL-GE3 TTI: SIHF840AL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO262 | 0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 1.6 A | 10 Ohms | 20 V | 4.5 V | 27 nC | - 55 C | + 150 C | 100 W | Depletion | Tube | ||||||
Mfr: SI7114ADN-T1-GE3 TTI: SI7114ADN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 35 A | 7.5 mOhms | 20 V | 2.5 V | 21 nC | - 50 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | SI7114ADN-GE3 | |||
Mfr: IRFZ44RPBF TTI: IRFZ44RPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 50 A | 28 mOhms | 20 V | 4 V | 67 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | IRFZ44RPBF-BE3 | ||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 40 A | 2.05 mOhms | - 16 V, 20 V | 1.1 V | 77 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | SIRA06DP-GE3 | ||||
Mfr: SIHFS9N60A-GE3 TTI: SIHFS9N60A-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds TO-263 D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 9.2 A | 30 V | 2 V | 49 nC | - 55 C | + 150 C | 170 W | Enhancement | Tube | ||||||
Mfr: SIRA20BDP-T1-GE3 TTI: SIRA20BDP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 25V PPAK SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 25 V | 335 A | 580 uOhms | - 12 V, 16 V | 2.1 V | 54 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2318CDS-T1-BE3 TTI: SI2318CDS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 40V TO236 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 40 V | 5.6 A | 42 mOhms | 20 V | 2.5 V | 2.9 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel | SI2318CDS-T1-GE3 | ||||
Mfr: SI2367DS-T1-BE3 TTI: SI2367DS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CH SINGLE -20V TO236 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.8 A | 66 mOhms | 8 V | 1 V | 9 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2367DS-T1-GE3 | ||||
0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 8 A | 27.5 mOhms | 8 V | 900 mV | 26.2 nC | - 55 C | + 150 C | 2.97 W | Enhancement | Reel | SI3493BDV-T1-E3 | |||||
Mfr: SIR122LDP-T1-RE3 TTI: SIR122LDP-T1-RE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 80V PPAK SO-8 | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 80 V | 62.3 A | 7.35 mOhms | 20 V | 2.5 V | 34.6 nC | - 55 C | + 150 C | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-263 | N-Channel | 1 Channel | 100 V | 150 A | 4 mOhms | 10 V | 4 V | 84 nC | - 55 C | + 175 C | 278 W | Reel | |||||||
Mfr: SIHB186N60EF-GE3 TTI: SIHB186N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 8.4 A | 168 mOhms | 30 V | 5 V | 32 nC | - 55 C | + 150 C | 156 W | Enhancement | Tube | |||||
Mfr: SIR1309DP-T1-GE3 TTI: SIR1309DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -30V PPAKSO8 | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | P-Channel | 1 Channel | 30 V | 65.7 A | 7.3 mOhms | 25 V | 2.5 V | 28 nC | - 55 C | + 150 C | 56.8 W | Enhancement | Reel | |||||
Mfr: SIRA54ADP-T1-RE3 TTI: SIRA54ADP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 40V PPAKSO8 | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 40 V | 36.2 A | 2.2 mOhms | - 16 V, 20 V | 2.5 V | 70 nC | - 55 C | + 150 C | 5.2 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 40 A | 2.15 mOhms | - 16 V, 20 V | 1.1 V | 51 nC | - 55 C | + 150 C | 52 W | Enhancement | PowerPAK | Reel | |||||
Mfr: SISHA12ADN-T1-GE3 TTI: SISHA12ADN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK1212-8SH | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 25 A | 4.3 mOhms | - 16 V, 20 V | 1.1 V | 29.5 nC | - 55 C | + 150 C | 28 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SIRA20DDP-T1-UE3 TTI: SIRA20DDP-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 25V PPAK SO-8 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SI2399BDS-T1-GE3 TTI: SI2399BDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -20V TO236 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SIHG041N65SF-GE3 TTI: SIHG041N65SF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 650V TO247AC | 0In Stock | Tube | ||||||||||||||||||||
Mfr: SIRS4600EPW-T1-RE3 TTI: SIRS4600EPW-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V PPAK SO-8SW | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SIHL080N65SF-GE3 TTI: SIHL080N65SF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 700V TO-247AD | 0In Stock | Si | Through Hole | TO-247AD-4L | N-Channel | 1 Channel | 650 V | 46 A | 80 mOhms | 20 V | 5 V | 91 nC | - 55 C | + 150 C | 403 W | Enhancement | Tube | |||||
Mfr: SIHP110N65SF-GE3 TTI: SIHP110N65SF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 700V TO-220AB | 0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 650 V | 33 A | 115 mOhms | 20 V | 5 V | 83 nC | - 55 C | + 150 C | 313 W | Enhancement | Tube | |||||
Mfr: SISS70DN-T1-UE3 TTI: SISS70DN-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 125V PPK 1212 8S | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8S | N-Channel | 1 Channel | 125 V | 31 A | 29.8 mOhms | 20 V | 4.5 V | 10.2 nC | - 55 C | + 150 C | 65.8 W | Enhancement | Reel |