MOSFETs
15.954 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SUD50P06-15L-T4-E3 TTI: SUD50P06-15L-T4-E3 Vishay Semiconductors Availability: 0In StockMOSFETs P-Channel 60-V D-S | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 50 A | 15 mOhms | 20 V | 3 V | 110 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRFBC20STRLPBF TTI: IRFBC20STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 2.2 A | 4.4 Ohms | 20 V | 2 V | 18 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | |||||
Mfr: IRLZ14STRLPBF TTI: IRLZ14STRLPBF Vishay / BC Components Availability: 0In StockMOSFETs N-CH SINGLE 60V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: IRF644STRRPBF TTI: IRF644STRRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 250V 14 Amp | 0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 1 kV | 44 A | 220 mOhms | 30 V | 6.5 V | 305 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 300 V | 76 A | 42 mOhms | 20 V | 5 V | 92 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 1.4 A | 11 Ohms | 20 V | 4.5 V | 17.8 nC | - 55 C | + 150 C | 63 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 2.5 kV | 1.5 A | 40 Ohms | 20 V | 2 V | 41 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | ||||||
Mfr: IRLZ14SPBF TTI: IRLZ14SPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 10 A | 200 mOhms | 10 V | 1 V | 8.4 nC | - 55 C | + 175 C | 3.7 W | Enhancement | Tube | |||||
Mfr: IRF720SPBF TTI: IRF720SPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 400V 3.3 Amp | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 400 V | 3.3 A | 1.8 Ohms | 20 V | 2 V | 20 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | |||||
Mfr: IRF830ASTRLPBF TTI: IRF830ASTRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 5 A | 1.4 Ohms | 30 V | 2 V | 24 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 24 A | 5.7 mOhms | 20 V | 1 V | 44 nC | - 55 C | + 150 C | 5.7 W | Enhancement | TrenchFET | Reel | SI4168DY-GE3 | ||||
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 30 V | 8 A | 22 mOhms | 20 V | 1.2 V | 23 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4804CDY-GE3 | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 65 V | 120 A | 10 mOhms | 15 V | 4 V | 58 nC | - 55 C | + 150 C | 298 W | Enhancement | TrenchP | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | P-Channel | 1 Channel | 600 V | 32 A | 350 mOhms | 20 V | 4 V | 196 nC | - 55 C | + 150 C | 890 W | Enhancement | PolarP | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 250 V | 90 A | 33 mOhms | 20 V | 2 V | 640 nC | - 55 C | + 150 C | 960 W | Enhancement | Linear L2 | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 55 V | 110 A | 6.6 mOhms | 20 V | 2 V | 57 nC | - 55 C | + 175 C | 180 W | Enhancement | HiPerFET | Tube | |||||
Mfr: SIR424DP-T1-GE3 TTI: SIR424DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 20 V | 30 A | 5.5 mOhms | 20 V | 1 V | 35 nC | - 55 C | + 150 C | 41.7 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR424DP-GE3 | |||
Mfr: SI7846DP-T1-GE3 TTI: SI7846DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 150V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 150 V | 24.5 A | 50 mOhms | 20 V | 4.5 V | 30 nC | - 55 C | + 150 C | 1.9 W | Enhancement | TrenchFET | Reel | SI7846DP-GE3 | |||
Mfr: IRFZ14SPBF TTI: IRFZ14SPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 60V 10 Amp 200mohm @ 10V | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 10 A | 200 mOhms | 20 V | 2 V | 11 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | |||||
Mfr: IRL640STRRPBF TTI: IRL640STRRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 200V 17 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 17 A | 180 mOhms | 10 V | 1 V | 66 nC | - 55 C | + 150 C | 125 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 48 A | 50 mOhms | 30 V | 2.5 V | 60 nC | - 55 C | + 175 C | 250 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 20 A | 570 mOhms | 30 V | 3.5 V | 193 nC | - 55 C | + 150 C | 780 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 24 A | 145 mOhms | 30 V | 4 V | 81 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 200 V | 68 A | 55 mOhms | 15 V | 4 V | 380 nC | - 55 C | + 150 C | 568 W | Enhancement | Tube |