MOSFETs
16.468 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHW47N60EF-GE3 TTI: SIHW47N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs RECOMMENDED ALT SIHG | 0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | P-Channel | 1 Channel | 100 V | 90 A | 25 mOhms | 20 V | 4 V | 120 nC | - 55 C | + 150 C | 462 W | Enhancement | Tube | ||||||
Mfr: IXFK24N100Q3 TTI: IXFK24N100Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/24A | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1 kV | 24 A | 440 mOhms | 30 V | 3.5 V | 140 nC | - 55 C | + 150 C | 1 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 300 V | 150 A | 8.3 mOhms | 20 V | 4.5 V | 254 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | |||||
Mfr: SIHP085N60EF-GE3 TTI: SIHP085N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 600 V | 34 A | 84 mOhms | 30 V | 5 V | 42 nC | - 55 C | + 150 C | 184 W | Enhancement | Tube | |||||
Mfr: SIS9634LDN-T1-GE3 TTI: SIS9634LDN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH DUAL 60V PPAK1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 2 Channel | 60 V | 6 A | 31 mOhms | 20 V | 3 V | 11 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
Mfr: SIZ342BDT-T1-GE3 TTI: SIZ342BDT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH DUAL 30V PPAIR 3X3 | 0In Stock | Si | SMD/SMT | PowerPAIR-3x3-8 | N-Channel | 1 Channel | 30 V | 32.9 A | 9.65 mOhms | - 16 V, 20 V | 2.4 V | 8.4 nC | - 55 C | + 150 C | 16.7 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIJH5100E-T1-GE3 TTI: SIJH5100E-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 100V PPK 8X8L | 0In Stock | Si | SMD/SMT | PowerPAK-4 | N-Channel | 1 Channel | 100 V | 277 A | 1.89 mOhms | 20 V | 4 V | 85 nC | - 55 C | + 175 C | 333 W | Enhancement | Reel | |||||
Mfr: IRFSL9N60APBF TTI: IRFSL9N60APBF Vishay / Siliconix Availability: 0In StockMOSFETs N-Chan 600V 9.2 Amp | 0In Stock | Si | Through Hole | TO-262-3 | Tube | |||||||||||||||||
Mfr: SUM90N03-2M2P-E3 TTI: SUM90N03-2M2P-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 90A 250W | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 30 V | 90 A | 1.8 mOhms | 20 V | 1.5 V | 257 nC | - 55 C | + 175 C | 250 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR401DP-T1-GE3 TTI: SIR401DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 12V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 20 V | 50 A | 2.5 mOhms | 12 V | 1.5 V | 310 nC | - 55 C | + 150 C | 39 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR401DP-GE3 | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 600 mA | 34 Ohms | 20 V | 2 V | 13.3 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | ||||||
Mfr: IRFS9N60ATRLPBF TTI: IRFS9N60ATRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 9.2 A | 750 mOhms | 30 V | 2 V | 49 nC | - 55 C | + 150 C | 170 W | Enhancement | Reel | |||||
0In Stock | Si | TO-263-3 | Tube | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 17 A | 100 mOhms | 20 V | 4 V | 25 nC | - 55 C | + 175 C | 60 W | Enhancement | Tube | IRFZ24PBF-BE3 | |||||
Mfr: IRF830SPBF TTI: IRF830SPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 4.5 A | 1.5 Ohms | 20 V | 2 V | 38 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 5.6 A | 540 mOhms | 10 V | 2 V | 6.1 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | IRL510PBF-BE3 | |||||
Mfr: TK5A50D(STA4,Q,M) TTI: TK5A50D(STA4,Q,M) Toshiba Availability: Not Available OnlineMOSFETs MOSFET N-CH 500V, 5A | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 5 A | 1.5 Ohms | 30 V | 2.4 V | 11 nC | - 55 C | + 150 C | 35 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 13 A | 30 mOhms | 25 V | 3 V | 65 nC | - 55 C | + 150 C | 5.6 W | Enhancement | TrenchFET | Reel | SI4835DDY-GE3 | ||||
Mfr: SI4943CDY-T1-E3 TTI: SI4943CDY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 20 V | 8 A | 19.2 mOhms | 20 V | 1 V | 62 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4943CDY-E3 | |||
Mfr: SIHA100N60E-GE3 TTI: SIHA100N60E-GE3 Vishay / Siliconix MOSFETs 600V Vds; +/-30V Vgs Thin-Lead TO-220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 30 A | 100 mOhms | 30 V | 3 V | 50 nC | - 55 C | + 150 C | 35 W | Enhancement | Tube | |||||
Mfr: SIHD180N60E-GE3 TTI: SIHD180N60E-GE3 Vishay Semiconductors MOSFETs 650V Vds; 30V Vgs DPAK (TO-252) | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 19 A | 195 mOhms | 30 V | 3 V | 32 nC | - 55 C | + 150 C | 156 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 800 V | 17.4 A | 205 mOhms | 30 V | 4 V | 48 nC | - 55 C | + 155 C | 32 W | Enhancement | Tube | ||||||
Mfr: SI2347DS-T1-BE3 TTI: SI2347DS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CH SINGLE -30V TO236 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 5 A | 33 mOhms | 20 V | 2.5 V | 6.9 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2347DS-T1-GE3 | ||||
Mfr: SIR880BDP-T1-RE3 TTI: SIR880BDP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 80V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK SO-8-8 | N-Channel | 1 Channel | 80 V | 70.6 A | 8 mOhms | 20 V | 2.4 V | 66 nC | - 55 C | + 150 C | 71.4 W | Enhancement | TrenchFET | Reel |