MOSFETs
16.468 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHFZ48S-GE3 TTI: SIHFZ48S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 20V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 50 A | 18 mOhms | 20 V | 2 V | 110 nC | - 55 C | + 175 C | 190 W | Enhancement | Tube | ||||
Mfr: SIHL640STRL-GE3 TTI: SIHL640STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | ||||||||||||||||
Mfr: SIHF640L-GE3 TTI: SIHF640L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO262 | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: SIHF740AS-GE3 TTI: SIHF740AS-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: SIHF830AL-GE3 TTI: SIHF830AL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO262 | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: SIHF830AS-GE3 TTI: SIHF830AS-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO263 | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: SIHF840AS-GE3 TTI: SIHF840AS-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||||||||||||
Mfr: SIHF9520STRR-GE3 TTI: SIHF9520STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -100V TO263 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHF520S-GE3 TTI: SIHF520S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||||||||||||
Mfr: SIHF540S-GE3 TTI: SIHF540S-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 28 A | 77 mOhms | 20 V | 2 V | 72 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | ||||
Mfr: SIHF610L-GE3 TTI: SIHF610L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO262 | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: SIHF630STRL-GE3 TTI: SIHF630STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO263 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHF634S-GE3 TTI: SIHF634S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 250V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||||||||||||
Mfr: SIHF634STRR-GE3 TTI: SIHF634STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 250V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | ||||||||||||||||
Mfr: SIHFBC40ASTRL-GE3 TTI: SIHFBC40ASTRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | ||||||||||||||||
Mfr: SIHFBE30STRL-GE3 TTI: SIHFBE30STRL-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 800V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | ||||||||||||||||
Mfr: SIHLZ14STRR-GE3 TTI: SIHLZ14STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO263 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHFU420A-GE3 TTI: SIHFU420A-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO251 | 0In Stock | Si | Through Hole | TO-251-3 | Tube | ||||||||||||||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 250 V | 120 A | 24 mOhms | 20 V | - 55 C | + 175 C | 700 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 5.2 A | 600 mOhms | 20 V | 4 V | 18 nC | - 55 C | + 175 C | 37 W | Enhancement | Tube | |||||
Mfr: IRF840ALPBF TTI: IRF840ALPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO262 | 0In Stock | Si | Through Hole | TO-262-3 | N-Channel | 1 Channel | 500 V | 8 A | 850 mOhms | 30 V | 2 V | 38 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | ||||
Mfr: IRFI9630GPBF TTI: IRFI9630GPBF Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -200V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 4.3 A | 800 mOhms | 20 V | 4 V | 29 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | ||||
Mfr: IRFI9Z14GPBF TTI: IRFI9Z14GPBF Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -60V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 60 V | 5.3 A | 500 mOhms | 20 V | 4 V | 12 nC | - 55 C | + 175 C | 27 W | Enhancement | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 10 A | 200 mOhms | 20 V | 2 V | 11 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | |||||
Mfr: IRF9620STRLPBF TTI: IRF9620STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -200V TO263 | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 200 V | 3.5 A | 1.5 Ohms | 20 V | 4 V | 22 nC | - 55 C | + 150 C | 3 W | Enhancement | Reel |