MOSFETs
16.468 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIRS4600EPW-T1-RE3 TTI: SIRS4600EPW-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V PPAK SO-8SW | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 30 V | 15.5 A | 7 mOhms | 25 V | 2 V | 33 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 650 V | 20 A | 190 mOhms | 20 V | 5 V | 58 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | |||||
Mfr: SISS70DN-T1-UE3 TTI: SISS70DN-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 125V PPK 1212 8S | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8S | N-Channel | 1 Channel | 125 V | 31 A | 29.8 mOhms | 20 V | 4.5 V | 10.2 nC | - 55 C | + 150 C | 65.8 W | Enhancement | Reel | ||||
Mfr: SISS586DN-T1-UE3 TTI: SISS586DN-T1-UE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 80V PPK 1212 8S | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 80 V | 70.6 A | 0.0066 Ohms | 20 V | 4 V | 19.5 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | ||||
Mfr: SIHL080N65SF-GE3 TTI: SIHL080N65SF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 700V TO-247AD | 0In Stock | Si | Through Hole | TO-247AD-4L | N-Channel | 1 Channel | 650 V | 46 A | 80 mOhms | 20 V | 5 V | 91 nC | - 55 C | + 150 C | 403 W | Enhancement | Tube | ||||
Mfr: SISS72DN-T1-UE3 TTI: SISS72DN-T1-UE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 150V PPK 1212 8S | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 150 V | 25.5 A | 0.042 Ohms | 20 V | 4 V | 10.85 nC | - 55 C | + 150 C | 65.8 W | Enhancement | Reel | |||||
Mfr: SIHFZ14S-GE3 TTI: SIHFZ14S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||||||||||||
Mfr: SIHLR110TR-GE3 TTI: SIHLR110TR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V TO252 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHF720L-GE3 TTI: SIHF720L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO262 | 0In Stock | Si | Through Hole | TO-220-3 | Tube | ||||||||||||||||
Mfr: SIHF720S-GE3 TTI: SIHF720S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||||||||||||
Mfr: SIHF730ASTRL-GE3 TTI: SIHF730ASTRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHF740STRL-GE3 TTI: SIHF740STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHF740STRR-GE3 TTI: SIHF740STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHF820L-GE3 TTI: SIHF820L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO262 | 0In Stock | Si | Through Hole | TO-220-3 | Tube | ||||||||||||||||
Mfr: SIHF830ASTRL-GE3 TTI: SIHF830ASTRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO263 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHF840AL-GE3 TTI: SIHF840AL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO262 | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: SIHF840L-GE3 TTI: SIHF840L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO262 | 0In Stock | Si | Through Hole | TO-220-3 | Tube | ||||||||||||||||
Mfr: SIHF840LCL-GE3 TTI: SIHF840LCL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO262 | 0In Stock | Si | Through Hole | TO-262-3 | Tube | ||||||||||||||||
Mfr: SIHF9530STRL-GE3 TTI: SIHF9530STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -100V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | ||||||||||||||||
Mfr: SIHF9640S-GE3 TTI: SIHF9640S-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -200V Vds 20V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 200 V | 11 A | 500 mOhms | 20 V | 4 V | 44 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | ||||
Mfr: SIHF9Z14STRL-GE3 TTI: SIHF9Z14STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -60V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | ||||||||||||||||
Mfr: SIHFBC20STRL-GE3 TTI: SIHFBC20STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | ||||||||||||||||
Mfr: SIHF510STRR-GE3 TTI: SIHF510STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V TO263 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHF530S-GE3 TTI: SIHF530S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V TO263 | 0In Stock | Si | Tube |