MOSFETs
16.468 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 14 A | 400 mOhms | 30 V | 2 V | 74 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | ||||||
Mfr: SI1441EDH-T1-GE3 TTI: SI1441EDH-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 10V Vgs SC70-6 | 0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 20 V | 4 A | 34 mOhms | 10 V | 1 V | 33 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | SI1441EDH-T1-BE3 SI1417EDH-T1-GE3 | |||
Mfr: IRFPF50PBF TTI: IRFPF50PBF Vishay Semiconductors Availability: 0In StockMOSFETs RECOMMENDED ALT IRFP | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 900 V | 6.7 A | 1.6 Ohms | 20 V | 2 V | 200 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
Mfr: TK5A60D(STA4,Q,M) TTI: TK5A60D(STA4,Q,M) Toshiba Availability: Not Available OnlineMOSFETs N-Ch MOS 5A 600V 35W 700pF 1.43 Ohm | Not Available Online | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 5 A | 1.2 Ohms | 30 V | 4.4 V | 16 nC | - 55 C | + 150 C | 35 W | Enhancement | MOSVII | Tube | ||||
Mfr: SIRA02DP-T1-GE3 TTI: SIRA02DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 50 A | 1.65 mOhms | - 16 V, 20 V | 1.1 V | 117 nC | - 55 C | + 150 C | 71.4 W | Enhancement | TrenchFET, PowerPAK | Reel | SIRA02DP-GE3 | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 60 V | 70 A | 14 mOhms | 20 V | 2 V | 160 nC | - 55 C | + 175 C | 230 W | Enhancement | Tube | ||||||
Mfr: SI7212DN-T1-E3 TTI: SI7212DN-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 12V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 30 V | 6.8 A | 36 mOhms | 12 V | 600 mV | 11 nC | - 55 C | + 150 C | 2.6 W | Enhancement | TrenchFET | Reel | SI7212DN-E3 | |||
0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 200 V | 1.7 A | 240 mOhms | 20 V | 2 V | 12.1 nC | - 55 C | + 150 C | 1.5 W | Enhancement | TrenchFET | Reel | SI7820DN-T1 | ||||
Mfr: SI7922DN-T1-E3 TTI: SI7922DN-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 100 V | 2.5 A | 195 mOhms | 20 V | 3.5 V | 5.2 nC | - 55 C | + 150 C | 2.6 W | Enhancement | TrenchFET | Reel | SI7922DN-T1 | |||
Mfr: IRFB11N50APBF TTI: IRFB11N50APBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 11 A | 520 mOhms | 30 V | 4 V | 52 nC | - 55 C | + 150 C | 170 W | Enhancement | Tube | IRFB11N50APBF-BE3 | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 500 V | 44 A | 140 mOhms | 30 V | - 55 C | + 150 C | 650 W | Enhancement | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 3.1 A | 5 Ohms | 20 V | 2 V | 80 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | ||||||
Mfr: SI4386DY-T1-GE3 TTI: SI4386DY-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V 16A 3.1W 7.0mohm @ 10V | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 30 V | 16 A | 7 mOhms | 20 V | 2.5 V | 11 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4386DY-GE3 | ||||
Mfr: SISS76LDN-T1-GE3 TTI: SISS76LDN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 70V PPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 70 V | 67.4 A | 5.2 mOhms | 12 V | 1.6 V | 22.3 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SUM10250E-GE3 TTI: SUM10250E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 250V Vds 20V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 250 V | 63.5 A | 24.7 mOhms | 20 V | 2 V | 88 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIS822DNT-T1-GE3 TTI: SIS822DNT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | TrenchFET, PowerPAK | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 20 V | 20 A | 6 mOhms | 16 V | 1 V | 95 nC | - 55 C | + 150 C | 5.7 W | Enhancement | TrenchFET | Reel | SI4114DY-GE3 | ||||
Mfr: IRFR9220TRLPBF TTI: IRFR9220TRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs P-Chan 200V 3.6 Amp | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SI2122DS-T1-BE3 TTI: SI2122DS-T1-BE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V TO236 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SIR182LDP-T1-RE3 TTI: SIR182LDP-T1-RE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 60V PPAK SO-8 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SISH617DN-T1-GE3 TTI: SISH617DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 25V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 35 A | 12.3 mOhms | 25 V | 2.5 V | 59 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHB065N60E-GE3 TTI: SIHB065N60E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds; 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 40 A | 65 mOhms | 30 V | 3 V | 74 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: SIHH14N60E-T1-GE3 TTI: SIHH14N60E-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 600V Vds 30V Vgs PowerPAK 8 x 8 | 0In Stock | Si | SMD/SMT | PowerPAK-4 | N-Channel | 1 Channel | 600 V | 16 A | 220 mOhms | 30 V | 4 V | 41 nC | - 55 C | + 150 C | 147 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 800 V | 8 A | 450 mOhms | 30 V | 2 V | 28 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | SIHD11N80AE |