• Transistors
  • MOSFETs

MOSFETs

16.468 Results
16.468 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SI4948BEY-T1-E3
TTI: SI4948BEY-T1-E3
Vishay Semiconductors
Availability:

20.000In Stock

MOSFETs -60V Vds 20V Vgs SO-8

20.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
2 Channel
60 V
3.1 A
120 mOhms
20 V
1 V
22 nC
- 55 C
+ 175 C
2.4 W
Enhancement
TrenchFET
Reel
SI4948BEY-E3
Datasheet
Mfr: IRFBC40APBF
TTI: IRFBC40APBF
Vishay Semiconductors
Availability:

300In Stock

MOSFETs N-CH SINGLE 600V TO220

300In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
6.2 A
1.2 Ohms
30 V
4 V
42 nC
- 55 C
+ 150 C
96 W
Enhancement
Tube
IRFBC40APBF-BE3
Datasheet
Mfr: IRFPG50PBF
TTI: IRFPG50PBF
Vishay Semiconductors
Availability:

725In Stock

MOSFETs N-CH SINGLE 1KV TO247

725In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1 kV
6.1 A
2 Ohms
20 V
2 V
190 nC
- 55 C
+ 150 C
190 W
Enhancement
Tube
Datasheet
Mfr: IRLL014TRPBF
TTI: IRLL014TRPBF
Vishay Semiconductors
Availability:

12.500In Stock

MOSFETs N-Chan 60V 2.7 Amp

12.500In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-4
N-Channel
1 Channel
60 V
2.7 A
200 mOhms
10 V
2 V
8.4 nC
- 55 C
+ 150 C
3.1 W
Enhancement
Reel
IRLL014TRPBF-BE3
Datasheet
Mfr: SI4160DY-T1-GE3
TTI: SI4160DY-T1-GE3
Vishay Semiconductors
Availability:

2.500In Stock

MOSFETs 30V Vds 20V Vgs SO-8

2.500In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
30 V
25.4 A
4.9 mOhms
20 V
1 V
54 nC
- 55 C
+ 150 C
5.7 W
Enhancement
TrenchFET
Reel
SI4160DY-GE3
Datasheet
Mfr: SI4488DY-T1-GE3
TTI: SI4488DY-T1-GE3
Vishay Semiconductors
Availability:

2.500In Stock

5.000 On Order
Expected 07-Nov-29
MOSFETs 150V Vds 20V Vgs SO-8

2.500In Stock

5.000 On Order
Expected 07-Nov-29
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
150 V
5 A
50 mOhms
20 V
2 V
36 nC
- 55 C
+ 150 C
3.1 W
Enhancement
TrenchFET
Reel
SI4488DY-GE3
Datasheet
Mfr: SIR470DP-T1-GE3
TTI: SIR470DP-T1-GE3
Vishay Semiconductors
Availability:

3.000In Stock

MOSFETs 40V Vds 20V Vgs PowerPAK SO-8

3.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
40 V
60 A
1.9 mOhms
20 V
1 V
155 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET, PowerPAK
Reel
SIR814DP-T1-GE3
Datasheet
Mfr: SI7469DP-T1-GE3
TTI: SI7469DP-T1-GE3
Vishay Semiconductors
Availability:

3.000In Stock

MOSFETs -80V Vds 20V Vgs PowerPAK SO-8

3.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
P-Channel
1 Channel
80 V
28 A
29 mOhms
20 V
3 V
160 nC
- 55 C
+ 150 C
83 W
Enhancement
TrenchFET
Reel
SI7469DP-GE3
Datasheet
Mfr: IRF9640STRLPBF
TTI: IRF9640STRLPBF
Vishay Semiconductors
Availability:

3.200In Stock

MOSFETs P-CH SINGLE -200V TO263

3.200In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
P-Channel
1 Channel
200 V
11 A
500 mOhms
20 V
4 V
44 nC
- 55 C
+ 150 C
125 W
Enhancement
Reel
Datasheet
Mfr: IRFU9120PBF
TTI: IRFU9120PBF
Vishay Semiconductors
Availability:

1.500In Stock

MOSFETs P-Chan 100V 5.6 Amp

1.500In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-251-3
P-Channel
1 Channel
100 V
5.6 A
600 mOhms
20 V
4 V
18 nC
- 55 C
+ 150 C
42 W
Enhancement
Tube
Datasheet
Mfr: IRFR220TRPBF
TTI: IRFR220TRPBF
Vishay Semiconductors
Availability:

2.000In Stock

MOSFETs N-Chan 200V 4.8 Amp

2.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
200 V
4.8 A
800 mOhms
20 V
2 V
14 nC
- 55 C
+ 150 C
42 W
Enhancement
Reel
Datasheet
Mfr: IRFR9214TRLPBF
TTI: IRFR9214TRLPBF
Vishay Semiconductors
Availability:

6.000In Stock

MOSFETs P-CH SINGLE -250V TO252

6.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
250 V
2.7 A
3 Ohms
20 V
4 V
14 nC
- 55 C
+ 150 C
50 W
Enhancement
Reel
Datasheet
Mfr: SIR680LDP-T1-RE3
TTI: SIR680LDP-T1-RE3
Vishay Semiconductors
Availability:

3.000In Stock

MOSFETs N-Ch 80-V (D-S)

3.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
80 V
130 A
2.8 mOhms
20 V
2.5 V
135 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SI4162DY-T1-GE3
TTI: SI4162DY-T1-GE3
Vishay Semiconductors
Availability:

2.500In Stock

2.500 On Order
Expected 24-Mar-27
MOSFETs 30V Vds 20V Vgs SO-8

2.500In Stock

2.500 On Order
Expected 24-Mar-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
30 V
19.3 A
7.9 mOhms
20 V
3 V
20 nC
- 55 C
+ 150 C
5 W
Enhancement
TrenchFET
Reel
SI4162DY-GE3
Datasheet
Mfr: IRFP150PBF
TTI: IRFP150PBF
Vishay Semiconductors
Availability:

175In Stock

MOSFETs N-CH SINGLE 100V TO247

175In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
100 V
41 A
55 mOhms
20 V
2 V
140 nC
- 55 C
+ 175 C
230 W
Enhancement
Tube
Datasheet
Mfr: IRF840SPBF
TTI: IRF840SPBF
Vishay Semiconductors
Availability:

50In Stock

MOSFETs N-CH SINGLE 500V TO263

50In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
8 A
850 mOhms
20 V
2 V
63 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
Datasheet
Mfr: SI4403CDY-T1-GE3
TTI: SI4403CDY-T1-GE3
Vishay Semiconductors
Availability:

22.500In Stock

MOSFETs 1.8V P-Channel

22.500In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
20 V
13.4 A
15.5 mOhms
8 V
400 mV
60 nC
- 55 C
+ 150 C
5 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: IRFB9N60APBF
TTI: IRFB9N60APBF
Vishay Semiconductors
Availability:

800In Stock

MOSFETs N-CH SINGLE 600V TO220

800In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
9.2 A
750 mOhms
30 V
4 V
49 nC
- 55 C
+ 150 C
170 W
Enhancement
Tube
IRFB9N60APBF-BE3
Datasheet
Mfr: SIB441EDK-T1-GE3
TTI: SIB441EDK-T1-GE3
Vishay Semiconductors
Availability:

3.000In Stock

MOSFETs -12V Vds 8V Vgs PowerPAK SC-75

3.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-75-6
P-Channel
1 Channel
12 V
9 A
21 mOhms
8 V
900 mV
33 nC
- 55 C
+ 150 C
13 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: IRF620PBF
TTI: IRF620PBF
Vishay Semiconductors
Availability:

1.000In Stock

MOSFETs N-CH SINGLE 200V TO220

1.000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
5.2 A
800 mOhms
20 V
4 V
14 nC
- 55 C
+ 150 C
50 W
Enhancement
Tube
IRF620PBF-BE3
Datasheet
Mfr: IRFP360PBF
TTI: IRFP360PBF
Vishay Semiconductors
Availability:

1.500In Stock

MOSFETs N-CH SINGLE 400V TO247

1.500In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247AC-3
N-Channel
1 Channel
400 V
23 A
200 mOhms
20 V
2 V
210 nC
- 55 C
+ 150 C
280 W
Enhancement
Tube
Datasheet
Mfr: SI4134DY-T1-E3
TTI: SI4134DY-T1-E3
Vishay Semiconductors
Availability:

2.500In Stock

MOSFETs 30V Vds 20V Vgs SO-8

2.500In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
30 V
14 A
14 mOhms
20 V
1.2 V
23 nC
- 55 C
+ 150 C
5 W
Enhancement
TrenchFET
Reel
SI4134DY-E3
Datasheet
Mfr: IXTP10P50P
TTI: IXTP10P50P
IXYS
Availability:

300In Stock

MOSFETs -10.0 Amps -500V 1.000 Rds

300In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
500 V
10 A
1 Ohms
20 V
2 V
50 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarP
Tube
Datasheet
Mfr: SI7137DP-T1-GE3
TTI: SI7137DP-T1-GE3
Vishay Semiconductors
Availability:

3.000In Stock

MOSFETs -20V Vds 12V Vgs PowerPAK SO-8

3.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
P-Channel
1 Channel
20 V
60 A
1.95 mOhms
12 V
1.4 V
390 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET
Reel
SI7137DP-GE3
Datasheet
Mfr: SIA459EDJ-T1-GE3
TTI: SIA459EDJ-T1-GE3
Vishay / Siliconix
Availability:

27.000In Stock

42.000 On Order
Expected
MOSFETs -20V Vds 12V Vgs PowerPAK SC-70

27.000In Stock

42.000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-6
P-Channel
1 Channel
20 V
9 A
28 mOhms
12 V
1.2 V
30 nC
- 50 C
+ 150 C
15.6 W
Enhancement
TrenchFET
Reel
  • ...
  • 4
  • 5
  • 6