MOSFETs
16.468 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 22 A | 270 mOhms | 30 V | 5.5 V | 55 nC | - 55 C | + 150 C | 350 W | Enhancement | HiPerFET | Tube | |||||
Mfr: SIR4604LDP-T1-GE3 TTI: SIR4604LDP-T1-GE3 Vishay Availability: 6.000In StockMOSFETs N-CH SINGLE 60V PPAKSO8 | 6.000In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 60 V | 51 A | 8.9 mOhms | 20 V | 3 V | 18.3 nC | - 55 C | + 150 C | 41.6 W | Enhancement | Reel | |||||
Mfr: SISS30ADN-T1-GE3 TTI: SISS30ADN-T1-GE3 Vishay / Siliconix Availability: 24.000In StockMOSFETs N-CH SINGLE 80V PPAK 1212-8S | 24.000In Stock | Si | SMD/SMT | PowerPak-1212-8 | N-Channel | 1 Channel | 80 V | 54.7 A | 8.9 mOhms | 20 V | 2 V | 19.5 nC | - 55 C | + 150 C | 57 W | Enhancement | Reel | SISS30ADN | ||||
Mfr: SIR622DP-T1-RE3 TTI: SIR622DP-T1-RE3 Vishay / Siliconix Availability: 6.000In StockMOSFETs 150V Vds; 20V Vgs PowerPAK SO-8 | 6.000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 150 V | 51.6 A | 17.7 mOhms | 20 V | 2.5 V | 41 nC | - 55 C | + 150 C | 104 W | Enhancement | ThunderFET, PowerPAK | Reel | ||||
Mfr: IRFBC30ASPBF TTI: IRFBC30ASPBF Vishay Semiconductors Availability: 500In StockMOSFETs N-Chan 600V 3.6 Amp | 500In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 3.6 A | 2.2 Ohms | 30 V | 2 V | 23 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | |||||
Mfr: SIHB12N60ET1-GE3 TTI: SIHB12N60ET1-GE3 Vishay / Siliconix Availability: 800In Stock2.400 On Order Expected 13-Jul-27 MOSFETs N-Channel 600V | 800In Stock2.400 On Order Expected 13-Jul-27 | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 650 V | 12 A | 380 mOhms | 30 V | 4 V | 29 nC | - 55 C | + 150 C | 147 W | Enhancement | Reel | |||||
Mfr: SQM90142E/GE3 TTI: SQM90142E/GE3 Vishay / Siliconix Availability: 2.400In StockMOSFETs N-CH SINGLE 200V TO-263 | 2.400In Stock | Si | TrenchFET | Reel | ||||||||||||||||||
Mfr: T2N7002AK,LM(T TTI: T2N7002AKLM(T Toshiba Availability: 51.000In StockMOSFETs N-CH SINGLE 60V TO-236AB | 51.000In Stock | Reel | ||||||||||||||||||||
Mfr: SSM3J332R,LF(T TTI: SSM3J332R,LF(T Toshiba Availability: 24.000In StockMOSFETs P-CH SINGLE -30V SOT23F | 24.000In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 30 V | 6 A | 42 mOhms | 12 V | 500 mV | 8.2 nC | + 150 C | 1 W | Enhancement | Reel | ||||||
Mfr: 2N7002K-R1-00001 TTI: 2N7002K-R1-00001 Panjit Availability: 51.000In Stock39.000 On Order Expected 25-Jan-27 MOSFETs N-CH SINGLE 60V TO236 | 51.000In Stock39.000 On Order Expected 25-Jan-27 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 3 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: PJA3441-R1-00001 TTI: PJA3441-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 3.1 A | 88 mOhms | 20 V | 2.5 V | 6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: SQ2308FES-T1/GE3 TTI: SQ2308FES-T1/GE3 Vishay Availability: 138.000In Stock90.000 On Order Expected 25-Nov-27 MOSFETs N-CH SINGLE 60V TO236 | 138.000In Stock90.000 On Order Expected 25-Nov-27 | Si | Reel | |||||||||||||||||||
Mfr: SQ2309CES-T1/GE3 TTI: SQ2309CES-T1/GE3 Vishay Availability: 18.000In StockMOSFETs P-CH SINGLE -60V TO236 | 18.000In Stock | Si | Reel | |||||||||||||||||||
Mfr: 2N7002KW-R1-00001 TTI: 2N7002KW-R1-00001 Panjit Availability: 33.000In StockMOSFETs N-CH SINGLE 60V SOT323 | 33.000In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 115 mA | 3 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 200 mW | Enhancement | Reel | |||||
Mfr: SSM3J332R,LF(T TTI: SSM3J332RLF(T Toshiba Availability: 24.000In StockMOSFETs P-CH SINGLE -30V SOT23F | 24.000In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 30 V | 6 A | 42 mOhms | 12 V | 500 mV | 8.2 nC | + 150 C | 1 W | Enhancement | Reel | ||||||
Mfr: SQ2309ES-T1/GE3 TTI: SQ2309ES-T1/GE3 Vishay / Siliconix Availability: 201.000In StockMOSFETs P-CH SINGLE -60V TO236 | 201.000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ2337CES-T1/GE3 TTI: SQ2337CES-T1/GE3 Vishay Availability: 9.000In StockMOSFETs P-CH SINGLE -80V TO236 | 9.000In Stock | Reel | ||||||||||||||||||||
Mfr: SQS415ENW-T1/GE3 TTI: SQS415ENW-T1/GE3 Vishay / Siliconix Availability: 6.000In StockMOSFETs P-CH SINGLE -40V PPAK 1212-8W | 6.000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | PowerPAK | Reel | ||||||||||||||||
Mfr: SQJ459EP-T1/GE3 TTI: SQJ459EP-T1/GE3 Vishay / Siliconix Availability: 12.000In StockMOSFETs P-CH SGLE -60V PPK-SO8L AECQ | 12.000In Stock | Si | Reel | |||||||||||||||||||
Mfr: SQ2310CES-T1/GE3 TTI: SQ2310CES-T1/GE3 Vishay Availability: 3.000In StockMOSFETs N-CH SINGLE 20V TO236 | 3.000In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJC7407-R1-00001 TTI: PJC7407-R1-00001 Panjit Availability: 15.000In StockMOSFETs P-CH SINGLE -20V SOT323 | 15.000In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 20 V | 1.3 A | 200 mOhms | 12 V | 1.2 V | 5.4 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: SSM3K339R,LF(T TTI: SSM3K339RLF(T Toshiba Availability: 24.000In StockMOSFETs N-CH SINGLE 40V SOT23F | 24.000In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 40 V | 2 A | 185 mOhms | 8 V | 850 mV | + 150 C | 1 W | Enhancement | Reel | |||||||
Mfr: PJA3463-R1-00001 TTI: PJA3463-R1-00001 Panjit Availability: 27.000In StockMOSFETs P-CH SINGLE -60V SOT23 | 27.000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 2.5 A | 130 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJA3461-AU-R1-000A1 TTI: PJA3461-AU-R1-000A1 Panjit Availability: 87.000In StockMOSFETs P-CH SINGLE -60V SOT23 | 87.000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 1.9 A | 220 mOhms | 20 V | 2.5 V | 8.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SQJ457EP-T1/GE3 TTI: SQJ457EP-T1/GE3 Vishay / Siliconix Availability: 3.000In StockMOSFETs P-CH SINGLE -60V PPAKSO8L | 3.000In Stock | Si | Reel |