• Transistors
  • RF Transistors
  • RF Bipolar Transistors

NE68119 - RF Bipolar Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistorsRF Transistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Product Gallery

Images
Thumbnail view of product
Zoomed view of product
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Series
Transistor Type
Technology
Transistor Polarity
Operating Frequency
DC Collector/Base Gain hfe Min
Collector- Emitter Voltage VCEO Max
Emitter- Base Voltage VEBO
Continuous Collector Current
Minimum Operating Temperature
Maximum Operating Temperature
Configuration
Mounting Style
Package / Case
Qualification
Packaging
NE68119-T1 Toshiba
Datasheet
Mfr: NE68119-T1
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

RF Bipolar Transistors

Not Available Online

Call
or
View Details
Call to Verify
NE68119
Si
NPN
80 at 7 mA at 3 V
10 V
1.5 V
- 55 C
+ 150 C
Single