• Transistors
  • SiC MOSFETs

Vishay - SiC MOSFETs

27 Results
27 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors
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
Package / Case
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Datasheet
Mfr: MXP120A250FL-GE3
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET

Not Available Online

Call
or
View Details
Through Hole
TO-247-4
1 Channel
1.2 kV
10.5 A
313 mOhms
- 10 V, + 22 V
3.1 V
20.3 nC
- 55 C
+ 150 C
56 W
Enhancement
MaxSIC
Datasheet
Mfr: MXP120A045FL-GE3
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET

Not Available Online

Call
or
View Details
Through Hole
TO-247-4
1 Channel
1.2 kV
49 A
56 mOhms
- 10 V, + 22 V
2.38 V
75.6 nC
- 55 C
+ 150 C
227 W
Enhancement
MaxSIC
  • 1
  • 2