YAGEO - MOSFETs
660 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SO-8 | N-Channel | 2 Channel | 40 V | 7 A | 25 mOhms | 20 V | 3 V | 30 nC | - 55 C | + 150 C | 2 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | SO-8 | N-Channel | 2 Channel | 60 V | 7.6 A | 21 mOhms | 25 V | 3 V | 40 nC | - 55 C | + 150 C | 2 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 40 V | 10 A | 15 mOhms | 20 V | 3 V | 14.7 nC | - 55 C | + 150 C | 2.5 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | SO-8 | N-Channel | 2 Channel | 95 V | 3 A | 110 mOhms | 20 V | 3 V | 22 nC | - 55 C | + 150 C | 2 W | Enhancement | ||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 30 V | 120 A | 2.5 mOhms | 20 V | 2.5 V | 128 nC | - 55 C | + 150 C | 2 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 20 V | 38 A | 14 mOhms | 16 V | 1.5 V | 25 nC | - 55 C | + 150 C | 31.3 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 40 V | 6.5 A | 38 mOhms | 16 V | 2.5 V | 13 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
Not Available Online | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 60 V | 83 A | 2.78 mOhms | 20 V | 4 V | 139.2 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | |||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 23 A | 80 mOhms | 20 V | 4 V | 30 nC | - 55 C | + 150 C | 96 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 20 V | 8.3 A | 150 mOhms | 12 V | 1.25 V | 7.5 nC | - 55 C | + 150 C | 2 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | SOT-23S-3 | P-Channel | 1 Channel | 30 V | 2.9 A | 95 mOhms | 25 V | 3 V | 6.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 18 A | 42 mOhms | 20 V | 3 V | 12.8 nC | - 55 C | + 150 C | 27.8 W | Enhancement | ||||||
Mfr: XP12NA012J TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH SINGLE 120V TO251 | Not Available Online | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 120 V | 60 A | 12 mOhms | 20 V | 4.5 V | 72 nC | - 55 C | + 150 C | 1.13 W | Enhancement | Tube | ||||
Mfr: XP15TP1R0Y TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs P-CH SINGLE -150V SOT26 | Not Available Online | Si | SMD/SMT | SOT-26-6 | P-Channel | 1 Channel | 150 V | 1 A | 1 Ohms | 25 V | 4 V | 19.2 nC | - 55 C | + 150 C | 2 W | Enhancement | |||||
Mfr: XP15TP1R0YT TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs P-CH SINGLE -150V PMPAK3X3 | Not Available Online | Si | SMD/SMT | PMPAK-8 | P-Channel | 1 Channel | 150 V | 1.2 A | 1 Ohms | 25 V | 4 V | 19.2 nC | - 55 C | + 150 C | 3.13 W | Enhancement | |||||
Not Available Online | Si | SMD/SMT | SOT-223-4 | P-Channel | 1 Channel | 100 V | 3.1 A | 160 mOhms | 20 V | 3 V | 22.4 nC | - 55 C | + 150 C | 2.5 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | SO-8 | N-Channel | 2 Channel | 100 V | 1.9 A | 250 mOhms | 20 V | 3 V | 5 nC | - 55 C | + 150 C | 2 W | Enhancement | ||||||
Mfr: XP60MQ115IT TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH SINGLE 600V TO220CFM-T | Not Available Online | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 600 V | 35.7 A | 115 mOhms | 20 V | 4 V | 138 nC | - 55 C | + 150 C | 1.92 W | Enhancement | |||||
Mfr: XP65SC420DH TTI: Not Assigned YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH SINGLE 650V TO252 | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 650 V | 10 A | 420 mOhms | 20 V | 4.5 V | 29 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||
Not Available Online | Si | SMD/SMT | SO-8 | N-Channel | 2 Channel | 40 V | 7.8 A | 20 mOhms | 20 V | 3 V | 14.7 nC | - 55 C | + 150 C | 2 W | Enhancement | ||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 30 V | 28 A | 25 mOhms | 25 V | 3 V | 8.8 nC | - 55 C | + 150 C | 31.25 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | TO-252-4 | N-Channel, P-Channel | 2 Channel | 100 V, 100 V | 3.2 A, 3.2 A | 28 mOhms, 42 mOhms | 20 V | 3 V, 3 V | 14 nC, 24 nC | - 55 C | + 150 C | 10.4 W | Enhancement | ||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 40 V | 195 A | 1.7 mOhms | 20 V | 5 V | 265.6 nC | - 55 C | + 175 C | 2.4 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 40 V | 20.8 A | 7 mOhms | 20 V | 3 V | 22.4 nC | - 55 C | + 150 C | 5 W | Enhancement |