Toshiba - Power Switch ICs - Power Distribution
177 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPD2005F(EL,F) TTI: TPD2005F(ELF) Toshiba Availability: 1.500In StockPower Switch ICs - Power Distribution LOW SIDE ST ARRAY SSOP24 | 1.500In Stock | TPD2005F | Reel | |||||||||||||||
Mfr: TPD2005F(EL,F) TTI: TPD2005F(EL,F) Toshiba Availability: 1.500In StockPower Switch ICs - Power Distribution Pd 0.8W RDS 1.2Ohm 8-Circuit High Side | 1.500In Stock | High Side | 8 Output | 500 mA | 1.2 Ohms | 200 us | 50 us | 40 V | - 40 C | + 85 C | SMD/SMT | TPD2005F | Reel | |||||
Mfr: TCK111G,LF(S TTI: TCK111G,LF(S Toshiba Availability: 0In StockPower Switch ICs - Power Distribution 8 MOhm 3A Analog PC Load Switch | 0In Stock | Reel | ||||||||||||||||
Mfr: TPD2017FN,L1F(S TTI: TPD2017FN,L1F(S Toshiba Availability: 0In StockPower Switch ICs - Power Distribution LOW SIDE ST SSOP30 | 0In Stock | Switch Arrays | 8 Output | 500 mA | 55 Ohms | 18 us | 15 us | 2.7 V to 5.5 V | - 40 C | + 110 C | SMD/SMT | SSOP-30 | Reel | |||||
Mfr: TPD2015FN,L1F(S TTI: TPD2015FN,L1F(S Toshiba Availability: 0In StockPower Switch ICs - Power Distribution High Side Switch (8-channels) For Motors, Solenoids, Lamp Drives | 0In Stock | High-Side Switch (8-Channel) with MOSFET | 8 Output | 500 mA | 550 mOhms | 15 us | 9 us | 8 V to 40 V | - 40 C | + 110 C | SMD/SMT | SSOP-30 | Reel | |||||
Mfr: TCK22911G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V | 0In Stock | High Side | 1 Output | 2 A | 141 mOhms | 800 us | 5 us | 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | |||||
Mfr: TCK207G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution PC Load Switch IOUT:2A VIN:0.75-3.6 | 0In Stock | Load Switch | 1 Output | 2 A | 18.4 mOhms | 75 us | 8 us | 750 mV to 3.6 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | Reel | |||||
Mfr: TCK1024G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 1.54A 1.4V to 5.5V | 0In Stock | High Side | 1 Output | 1.54 A | 1.54 A | 31 mOhms | 40 us | 10 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | ||||
Mfr: TCK112G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution ABS-WCSP,PRE-ACTIVE | 0In Stock | Load Switch | 1 Output | 3 A | 15 mOhms | 200 us | 4 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | |||||
Mfr: TCK22925G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V | 0In Stock | High Side | 1 Output | 2 A | 25 mOhms | 2 ms | 10 us | 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | |||||
Mfr: TCK22910G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V | 0In Stock | Load Switch | 1 Output | 2 A | 141 mOhms | 800 us | 5 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | |||||
Mfr: TCK323G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution LOAD SWITCH IC | 0In Stock | Load Switch | 1 Output | 2 A | 170 mOhms | 500 ns | 2.3 V to 36 V | - 40 C | + 85 C | SMD/SMT | WCSP-16 | TCK323 | Reel | |||||
Mfr: TCK207AN,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | CMOS Linear Integrated Circuit Silicon Monolithic | 1 Output | 2 A | 37.3 mOhms | 65 us | 8 us | 750 mV to 3.6 V | - 40 C | + 85 C | SMD/SMT | DFN-4A | Reel | |||||
Mfr: TCK108AF,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 1A 1.1V to 5.5V | 0In Stock | Load Switch | 1 Output | 1 A | 90 mOhms | 100 us | 10 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TCK106AG,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC | 0In Stock | Load Switch | 1 Output | 1 A | 55 mOhms | 305 us | 5 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TCK301G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC 3.0A 28V 73mohm | 0In Stock | Load Switch | 1 Output | 3 A | 140 mOhms | 2 us | 2.3 V to 28 V | - 40 C | + 85 C | SMD/SMT | WCSP-9 | TCK301G | Reel | |||||
Mfr: TCK126BG,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC, V=1.0V-5.5V, Iout(A): 1, Iq(nA)=0.08, Pd(W)=1,Active-High WCSP4G | 0In Stock | 1 Output | 1 A | 450 mOhms | 1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | Reel | ||||||||
Mfr: TCK208G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution PC Load Switch IOUT:2A VIN:0.75-3.6 | 0In Stock | 1 Output | 2 A | 18.4 mOhms | 75 us | 14 us | 750 mV to 3.6 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | Reel | ||||||
Mfr: TCK111G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution 3A ANALOG IC LOAD | 0In Stock | Load Switch | 1 Output | 3 A | 15 mOhms | 200 us | 4 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | |||||
Mfr: TCK22891G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 0.4A 1.1V to 5.5V | 0In Stock | High Side | 1 Output | - 150 mA | 400 mA | 85 mOhms | 40 us | 10 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | ||||
Mfr: TCK22975G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V | 0In Stock | Load Switch | 1 Output | 2 A | 185 mOhms | 380 us | 10 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | |||||
Mfr: TCK206G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution PC Load Switch IOUT:2A VIN:0.75-3.6 | 0In Stock | Load Switch | 1 Output | 2 A | 18.4 mOhms | 75 us | 8 us | 750 mV to 3.6 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | Reel | |||||
Mfr: TCK107AG,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC | 0In Stock | Load Switch | 1 Output | 1 A | 55 mOhms | 305 us | 5 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TCK106AF,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 1A 1.1V to 5.5V | 0In Stock | Load Switch | 1 Output | 1 A | 90 mOhms | 100 us | 10 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TCK321G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC 2.0A 36V 98mohm | 0In Stock | Load Switch | 1 Output | 2 A | 2 A | 170 mOhms | 2.3 V to 36 V | - 40 C | + 85 C | SMD/SMT | WCSP-16 | TCK321G | Reel |