HCLA - Board Mount Pressure Sensors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HCLA02X5EB TTI: Not Assigned TE Connectivity / First Sensor Availability: 0In StockBoard Mount Pressure Sensors PRESS +/- 2,5MBARD 4V 5V | 0In Stock | Differential | - 2.5 mbar to 2.5 mbar | Digital, Analog | SMD/SMT | I2C | 4.5 V to 5.5 V | Dual Axial Barbless | 12 bit | SMD-8 | - 25 C | + 85 C | HCLA | 2002965-F | |||||
Mfr: HCLA0075EU TTI: HCLA0075EU TE Connectivity / First Sensor Availability: 0In StockBoard Mount Pressure Sensors HCLA0075EU; 0...+75mbar 0,25...4,25V | 0In Stock | Differential | 75 mbar | Digital, Analog | SMD/SMT | I2C | 5 V | Barbed | 12 bit | - 25 C | + 85 C | HCLA | Bulk | 2003010-F | |||||
Mfr: HCLA12X5EU TTI: HCLA12X5EU TE Connectivity / First Sensor Availability: 0In StockBoard Mount Pressure Sensors 0..+12,5 MBARD 0,25..4,25V | 0In Stock | Differential | 0 bar to 12.5 mbar | Digital, Analog | SMD/SMT | I2C | 4.5 V to 5.5 V | Dual Axial Barbless | 12 bit | SMD-8 | - 25 C | + 85 C | HCLA | Bulk | 2002986-F | ||||
Mfr: HCLA02X5EU TTI: HCLA02X5EU TE Connectivity / First Sensor Availability: 0In StockBoard Mount Pressure Sensors 2.5MBAR SMD 0.25-4.25V | 0In Stock | Differential | 0 bar to 2.5 mbar | Digital, Analog | SMD/SMT | I2C | 4.5 V to 5.5 V | Dual Axial Barbless | 12 bit | SMD-8 | - 25 C | + 85 C | HCLA | Bulk | 2002984-F | ||||
Mfr: HCLA0001EB TTI: HCLA0001EB TE Connectivity / First Sensor Availability: 0In StockBoard Mount Pressure Sensors HCLA0001EB; PRES;+-1mbard;4V;5V;2mm | 0In Stock | Differential | 1 mbar | Digital, Analog | SMD/SMT | I2C | 5 V | Barbed | 12 bit | - 25 C | + 85 C | HCLA | Bulk | 2003011-F | |||||
Not Available Online | HCLA | ||||||||||||||||||
Mfr: HCLA02X5QU TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlineBoard Mount Pressure Sensors HCLA02X5QU; PRES;0..2,5mbard;4V;5V;2mm | Not Available Online | Differential | 2.5 mbar | Digital, Analog | SMD/SMT | I2C | 5 V | Barbed | 12 bit | - 25 C | + 85 C | HCLA | 2002998-F | ||||||
Mfr: HCLA12X5DB TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlineBoard Mount Pressure Sensors HCLA12X5DB; 0+-12.5mbard,2,25V +/-2V | Not Available Online | Differential | 12.5 mbar | Digital, Analog | Through Hole | I2C | 5 V | Barbed | 12 bit | - 25 C | + 85 C | HCLA | 2002968-F | ||||||
Not Available Online | HCLA |