DG2001E - Vishay - Analog Switch ICs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG2001EDV-T1-GE3 TTI: DG2001EDV-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SPDT; 2:1 Multplxr 1.8-5.5V; TSOP-6 | 0In Stock | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPDT | 32 Ohms | 1.8 V | 5.5 V | 53 ns | 33 ns | - 40 C | + 85 C | DG2001E | Reel |