DG - Analog Switch ICs
817 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG2599DN-T1-GE4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Low Volt Dual DPDT | Not Available Online | SMD/SMT | QFN-16 | 4 Channel | 2 x DPDT | 3.3 Ohms | 1.65 V | 5 V | 90 ns | 70 ns | DG | Reel | DG2599DN-GE4 | |||||||
Mfr: DG187AA/883 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Analog Switch IC | Not Available Online | Through Hole | TO-100-10 | 1 Channel | 1 x SPDT | 30 Ohms | 15 V | 15 V | 150 ns | 130 ns | - 55 C | + 125 C | DG | |||||||
Not Available Online | Through Hole | CDIP-14 | 1 Channel | 1 x SPDT | 60 Ohms | 15 V | 15 V | 300 ns | 250 ns | - 25 C | + 85 C | DG | ||||||||
Mfr: DG9262DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG92 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 60 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Reel | DG9262DQ-E3 | |||||
Mfr: DG9263DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG92 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 60 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Reel | DG9263DQ-E3 | |||||
Mfr: DG201BAK-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad CMOS Anlg Swtch | Not Available Online | DG | ||||||||||||||||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 45 Ohms | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG2741DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 800 mOhms | 1.5 V | 3.6 V | 30 ns | 28 ns | - 40 C | + 85 C | DG | Reel | DG2741DQ-T1 | |||||
Mfr: DG417BDJ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs ANALOG ST | Not Available Online | Through Hole | PDIP-8 | 1 Channel | 1 x SPST | 25 Ohms | 13 V | 36 V | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG302AAK/883 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Dual DPST Anlg Swtch | Not Available Online | Through Hole | CDIP-14 | 2 Channel | 2 x DPST | 50 Ohms | 15 V | 15 V | 300 ns | 250 ns | - 55 C | + 125 C | DG | |||||||
Not Available Online | Through Hole | CDIP-14 | 2 Channel | 2 x SPST | 80 Ohms | 15 V | 15 V | 1 us | 425 ns | - 25 C | + 85 C | DG | ||||||||
Mfr: DG2037DS-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | SOT-23-8 | 2 Channel | 2 x SPST | 6 Ohms | 1.8 V | 5.5 V | 35 ns | 31 ns | - 40 C | + 85 C | DG | Reel | DG2037DS-E3 | |||||
Mfr: DG309BDQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs ANALOG ST | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 100 Ohms | 5 V | 36 V | - 15 V | 15 V | 200 ns | 150 ns | - 40 C | + 85 C | DG | Reel | DG309BDQ-E3 | |||
Mfr: DG9433DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG92 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 30 Ohms | 2.7 V | 12 V | 35 ns | 18 ns | - 40 C | + 85 C | DG | Reel | DG9433DQ-E3 | |||||
Mfr: DG303BDJ-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineAnalog Switch ICs ANALOG ST | Not Available Online | Through Hole | PDIP-14 | 2 Channel | 2 x SPDT | 50 Ohms | 13 V | 36 V | 15 V | 15 V | 150 ns | 130 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG301BDJ-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineAnalog Switch ICs ANALOG ST | Not Available Online | Through Hole | PDIP-14 | 1 Channel | 1 x SPDT | 50 Ohms | 13 V | 36 V | 15 V | 15 V | 150 ns | 130 ns | - 40 C | + 85 C | DG | Tube | ||||
Not Available Online | Through Hole | DIP-14 | 1 Channel | 1 x SPDT | 75 Ohms | 15 V | 15 V | 250 ns | 130 ns | - 55 C | + 125 C | DG | Tube | |||||||
Mfr: DG9431DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG94 | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 30 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2016DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG25 | Not Available Online | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPDT | 4 Ohms | 1.8 V | 5.5 V | 48 ns | 33 ns | - 40 C | + 85 C | DG | Reel | DG2016DQ-T1 | |||||
Mfr: DG9232DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG92 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 30 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Reel | DG9232DQ-E3 | |||||
Mfr: DG418LEDY-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | 3 V | 16 V | 3 V | 8 V | DG | ||||||||||||||
Mfr: DG419LEDY-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | 3 V | 16 V | 3 V | 8 V | DG | ||||||||||||||
Mfr: DG309BDY-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineAnalog Switch ICs ANALOG ST | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 13 V | 36 V | 15 V | 15 V | 200 ns | 150 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG1412EN-T1-GE4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG14 | Not Available Online | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 1.8 Ohms | 4.5 V | 24 V | 4.5 V | 15 V | 150 ns | 120 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG419LAK/883 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Low Voltge CMOS SPDT Analog Switch | Not Available Online | Through Hole | CDIP-8 | 1 Channel | 1 x SPDT | 18.5 Ohms | 15 V | 15 V | 41 ns | 32 ns | - 55 C | + 125 C | DG |