DG - Analog Switch ICs
817 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG9234EDQ-T1-GE3 TTI: DG9234EDQ-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual SPST Switch 1pC charge injection | 0In Stock | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 65 Ohms | 2.7 V | 5.5 V | 200 ns | 120 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG441LEDQ-GE3 TTI: DG441LEDQ-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | 4 Channel | 4 x SPST | 40 Ohms | 3 V | 16 V | 3 V | 8 V | 80 ns | 50 ns | - 40 C | + 85 C | DG | Tube | |||||
Mfr: DG1411EEN-T1-GE4 TTI: DG1411EEN-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST QFN 4x4mm | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 4.4 Ohms | 4.5 V | 24 V | 4.5 V | 15 V | 260 ns | 120 ns | - 40 C | + 125 C | DG | Reel | ||||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 25 Ohms | 13 V | 36 V | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG417BDY-E3 | ||||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | |||||
Mfr: DG442BDY-T1-E3 TTI: DG442BDY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs ANALOG ST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 13 V | 36 V | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Reel | DG442BDY-E3 | |||
Mfr: DG9431EDY-T1-GE3 TTI: DG9431EDY-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Low Volt Single SPDT 2.7-5V; 1pC charge | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 65 Ohms | 2.7 V | 5.5 V | 200 ns | 120 ns | - 40 C | + 85 C | DG | Reel | ||||||
0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 8.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG456EQ-E3 | ||||
Mfr: DG441BDY-E3 TTI: DG441BDY-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG44 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 13 V | 36 V | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG412DQ-T1-E3 TTI: DG412DQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs P M Quad SPST CMOS Analog Switch | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 45 Ohms | 13 V | 44 V | 7 V | 22 V | 240 ns | 160 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG9233EDY-GE3 TTI: DG9233EDY-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Dual SPST Switch 1pC charge injection | 0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 65 Ohms | 2.7 V | 5 V | 200 ns | 120 ns | - 40 C | + 85 C | DG | Tube | ||||||
Mfr: DG413LEDQ-T1-GE3 TTI: DG413LEDQ-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 35 Ohms | 3 V | 16 V | 3 V | 8 V | 60 ns | 40 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG213DY-T1-E3 TTI: DG213DY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Quad SPST 22/40V | 0In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 60 Ohms | 3 V | 40 V | 3 V | 22 V | 130 ns | 100 ns | - 40 C | + 85 C | DG | Reel | DG213DY-E3 | |||
Mfr: DG451EQ-T1-E3 TTI: DG451EQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG451EQ-E3 | |||
Mfr: DG211BDQ-T1-E3 TTI: DG211BDQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG21 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG211BDQ-E3 | |||
Mfr: DG419BDY-T1-E3 TTI: DG419BDY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Single SPDT 20/25V | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 25 Ohms | 13 V | 36 V | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG419BDY-E3 | |||
Mfr: DG470EY-T1-E3 TTI: DG470EY-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs High Voltage SPDT w/Enable Pin | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 6 Ohms | 0 V | 12 V | 4.5 V | 15 V | 166 ns | 108 ns | - 40 C | + 125 C | DG | Reel | DG470EY-E3 | |||
Mfr: DG441BDY-T1-E3 TTI: DG441BDY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG44 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 13 V | 36 V | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Reel | DG441BDY-E3 | |||
Mfr: DG452EQ-T1-E3 TTI: DG452EQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG452EQ-E3 | |||
Mfr: DG2002EDL-T1-GE3 TTI: DG2002EDL-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SPDT 2:1 Multiplxr 6ohm 1.8-5.5V; SC-70 | 0In Stock | SMD/SMT | SC-70-6 | 1 Channel | 1 x SPDT | 8 Ohms | 1.8 V | 5.5 V | 37 ns | 22 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG442BDN-T1-E4 TTI: DG442BDN-T1-E4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Speed Quad SPST | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 80 Ohms | 13 V | 36 V | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Reel | DG442BDN-E4 | |||
Mfr: DG4051EEY-T1-GE3 TTI: DG4051EEY-T1-GE3 Vishay Semiconductors Analog Switch ICs 8 Channel Multiplexr Pd 525mW SOIC-16 | 0In Stock | SMD/SMT | SOIC-16 | 8 Channel | 8 x SPST | 133 Ohms | 3 V | 16 V | 3 V | 8 V | 71 ns | 94 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG2032EDN-T1-GE4 TTI: DG2032EDN-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs 2.5ohm High Band Dual SPDT | 0In Stock | SMD/SMT | QFN-12 | 2 Channel | 2 x SPDT | 4 Ohms | 1.8 V | 5.5 V | 43 ns | 35 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG412LEDQ-GE3 TTI: DG412LEDQ-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 140 Ohms | 3 V | 16 V | 3 V | 8 V | 110 ns | 85 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG9233EDY-T1-GE3 TTI: DG9233EDY-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual SPST Switch 1pC charge injection | 0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 65 Ohms | 2.7 V | 5.5 V | 200 ns | 120 ns | - 40 C | + 85 C | DG | Reel |