Littelfuse - Power Switch ICs - Power Distribution
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RYC8620-1M TTI: Not Assigned Littelfuse Availability: Not Available OnlinePower Switch ICs - Power Distribution .6A Active High | Not Available Online | High Side | 600 mA | 1 A | 100 mOhms | 5 V | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | D17540-000 | |||||||
Mfr: RYC8630-1M TTI: Not Assigned Littelfuse Availability: Not Available OnlinePower Switch ICs - Power Distribution 1.1A Active High | Not Available Online | High Side | 1.1 A | 1.5 A | 100 mOhms | 5 V | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | C36814-000 | |||||||
Not Available Online | High Side | 600 mA | 1 A | 110 mOhms | 5 V | - 40 C | + 85 C | SMD/SMT | SOT-23-6 | Reel | E49332-000 |
- 1
- 2