NE68033 - RF Bipolar Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Transistor Type | Technology | Transistor Polarity | Operating Frequency | DC Collector/Base Gain hfe Min | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Continuous Collector Current | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | NE68033 | Si | NPN | 50 at 10 mA at 6 V | 10 V | 1.5 V | - 65 C | + 150 C | Single |