PEC05 - Encoders
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PEC05 | PCB Mount | Encoders | Incremental Micro Encoder | 12 CPR | 12 Detent | 1 Channel | Through Hole | Quadrature | 1.75 mm | 50000 Cycles | IP40 | Reel | |||||||
0In Stock | PEC05 | PCB Mount | Encoders | Incremental Micro Encoder | 12 CPR | 12 Detent | 1 Channel | SMD/SMT | Quadrature | 1.75 mm | 50000 Cycles | IP40 | Reel | |||||||
0In Stock | PEC05 | PCB Mount | Encoders | Incremental Micro Encoder | 12 CPR | 12 Detent | 1 Channel | Through Hole | Quadrature | 1.75 mm | 50000 Cycles | IP40 | Reel |