B25674 - TDK - NTC Thermistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B25674 | 5 kOhms | 180 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.9 mm | 1.3 mm | |||||||||
Not Available Online | B25674 | ||||||||||||||||||
Not Available Online | B25674 | 33 kOhms | 180 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.9 mm | 1.3 mm | |||||||||
Not Available Online | B25674 | 820 Ohms | 180 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.9 mm | 1.3 mm |