B57541G0 - TDK - NTC Thermistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B57541G0 | 10 kOhms | 18 mW | 5 % | PCB Mount | Radial | - 55 C | + 200 C | 1.4 mm | 1.5 mm | 5 mm | |||||||||
Not Available Online | B57541G0 | 10 kOhms | 18 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.4 mm | 1.5 mm | 5 mm | |||||||||
Not Available Online | B57541G0 | 10 kOhms | 18 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 1.4 mm | 1.5 mm | 5 mm | |||||||||
Mfr: B57541G103F TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors NTC Thermistor G541/10K/F 1 % | Not Available Online | B57541G0 | 3478 K, 3450 K, 3492 K | 10 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.4 mm | 1.5 mm | 5 mm | AEC-Q200 | Bulk | B57541G0103F000 |