BN - NTC Thermistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BN-LG05Y100MYB TTI: BN-LG05Y100MYB Bourns Availability: 0In StockNTC Thermistors 5 dia Power NTC 10ohm Y kink bulk | 0In Stock | BN | 10 Ohms | 1.6 W | 20 % | PCB Mount | Radial | - 40 C | + 150 C | 5 mm | 7.5 mm | 6 mm | 10 mm | Bulk |