NTCS0402E3.....T - NTC Thermistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCS0402E3474JHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 470Kohms 5% AEC-Q200 | 0In Stock | NTCS0402E3.....T | 3807 K | 470 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||
Mfr: NTCS0402E3474HHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 470Kohms 3% AEC-Q200 | 0In Stock | NTCS0402E3.....T | 3807 K | 470 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel |