Blowers & Centrifugal Fans
2.480 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K3G250-PR17-I2 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 400x400x263mm, 230VAC, 2060m3/h, IP55 | 0In Stock | K3G250 | VBH0250PSPGS | |||||||||||||||||
Mfr: RG125-19/14N TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 180x180x40mm, 24VDC, 51.5CFM, 4.9W, 2550RPM, Ball, FlatPak | 0In Stock | Centrifugal | DC | 24 VDC | 51.5 CFM (1.46 m3/min) | Ball | 58 dBA | 5 W | 180 mm | 40 mm | 180 mm | Steel | RG125 | IP20 | Backward Curved Fan Blades | 9594310120 | ||||
Mfr: RLF100-11/14 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 127x127x25mm, 16-30VDC, 64m3/h, 2xWire | 0In Stock | Centrifugal | DC | 24 VDC | 37 CFM | Ball | 60 dBA | 5100 RPM | 8 W | 127 mm | 25 mm | 127 mm | Plastic | Wire Leads - 2 | RLF100 | IP20 | 9593507052 VCS0100XUGBS 9593507052 9593507052 | |||
Mfr: R1G133-AA17-02 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 133x91mm Round, 24VDC, 360m3/h, Ball, IP20 | 0In Stock | Centrifugal | EC | 24 VDC | 212 CFM (6 m3/min) | Ball | 63 dBA | 3900 RPM | 28 W | 133 mm | 60 mm | 133 mm | Wire Leads - 4 | R1G133 | IP20 | VBS0133XULCS | ||||
Mfr: D2E097-CB01-12 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 152x144x140mm Round, 230VAC, 180m3/h, IP44 | 0In Stock | Blower | AC | 230 VAC | 106 CFM (3 m3/min) | 97 mm | 97 mm | 97 mm | D2E097 | IP44 | VHD0097X2JDS D2E 097-CB01 -12 | |||||||||
Mfr: D2E133-AM47-23 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 196x172x254mm, 230VAC, 420-685m3/h, IP44 | 0In Stock | Blower | AC | 230 VAC | 254 mm | 254 mm | 254 mm | D2E133 | IP44 | VHD0133X2MGS D2E 133-AM47 -23 | ||||||||||
Mfr: R4E280-AD12-15 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 280mm Round, 115VAC, 991.8CFM | 0In Stock | Centrifugal | AC | 115 VAC | 992 CFM (28.1 m3/min) | 280 mm | 280 mm | 280 mm | Wire Leads - 2 | R4E280 | IP44 | |||||||||
Mfr: R2E225-BE51-13 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 115VAC, 185W, 756CFM | Not Available Online | Centrifugal | AC | 115 VAC | 756 CFM (21.4 m3/min) | Ball | 75 dBA | 185 W | 225 mm | 88 mm | 225 mm | Plastic | Connector - 4 pin | R2E225 | IP44 | Backward Curved Fan Blades | ||||
Mfr: RG160-28/14NTDA TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 220x220x56mm, 16-28VDC, 118-318m3/h | 0In Stock | Centrifugal | DC | 24 VDC | 85.6 CFM (2.4 m3/min) | Ball | 220 mm | 56 mm | 220 mm | RG160 | IP20 | VCS0160XULCS 9595414344 9595414344 | ||||||||
Mfr: D2E146-CD51-23 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 146mm Round, 230VAC, 477CFM | 0In Stock | Blower | AC | 230 VAC | 477 CFM (13.5 m3/min) | 146 mm | 146 mm | 146 mm | D2E146 | IP44 | D2E 146-CD51-23 | |||||||||
Mfr: G2E120-AR77-A6 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 120mm Round, 230VAC, 255M3/h, 80W, 61dBA, 2350RPM, Ball | 0In Stock | Blower | AC | 230 VAC | 150 CFM (4.3 m3/min) | Ball | 120 mm | 120 mm | 120 mm | G2E120 | ||||||||||
Mfr: K1G200-AA73-02 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Diagonal Module, Centrifugal, 250x250x79mm, 230VAC, 300m3/h, IP55, ESM | 0In Stock | Centrifugal | EC | 230 VAC | K1G200 | IP54 | VJH0200XSLCS | |||||||||||||
Mfr: R2E133-BH94-22 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | 0In Stock | Centrifugal | AC | 115 VAC | 133 mm | Wire Leads - 4 | R2E133 | IP44 | ||||||||||||
Mfr: R2E140-AI31-30 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 140mm, 115VAC | 0In Stock | Centrifugal | AC | 115 VAC | 140 mm | 140 mm | 140 mm | Wire Leads - 4 | R2E140 | IP44 | ||||||||||
Mfr: R2E146-AW07-05 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 146mm, 230VAC | 0In Stock | Centrifugal | AC | 230 VAC | 146 mm | 146 mm | 146 mm | Wire Leads - 4 | R2E146 | IP44 | ||||||||||
Mfr: R87B-FA3A15HPFR TTI: Not Assigned Omron Electronics Availability: 0In StockBlowers & Centrifugal Fans Tube Axial Fan | 0In Stock | R87B | R87BFA3A15HPFR | |||||||||||||||||
Mfr: RG125-19/12N/12 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 180x180x40mm, 12VDC, 51.5CFM, 5.2W, 2550RPM, Speed Signal | 0In Stock | Centrifugal | DC | 12 VDC | 51.5 CFM (1.46 m3/min) | Ball | 180 mm | 40 mm | 180 mm | RG125 | IP20 | Locked Rotor Protection, Motor Protection | 9594310135 | |||||||
Mfr: D2E133-DM47-23 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 231x203x270mm Round, 230VAC, IP44 | 0In Stock | Blower | AC | 230 VAC | 353 CFM (10 m3/min) | Ball | 133 mm | 133 mm | 133 mm | D2E133 | IP44 | VHD0133X2MGS | ||||||||
Mfr: RG90-18/18N TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 135x135x38mm, 36-56VDC, 55m3/h, FlatPak | 0In Stock | Centrifugal | DC | 48 VDC | 32.4 CFM (0.92 m3/min) | Ball | 135 mm | 38 mm | 135 mm | RG90 | IP20 | 9594310202, VHS0090XUJBS 9594310202 | ||||||||
Mfr: RLF100-11/14/2U TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 127x127x25mm, 16-30VDC, 64m3/h, FlatPak | 0In Stock | Centrifugal | DC | 24 VDC | 127 mm | 25 mm | 127 mm | RLF100 | VCS0100XUGBS 9593507057 9593507057 | |||||||||||
Mfr: 55460.9635 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans Hot Air Fan/Blower | Not Available Online | Hot Air Blower | AC | Hot Air Fans | ||||||||||||||||
Mfr: 55466.32230 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans Hot Air Fan/Blower | Not Available Online | Hot Air Blower | AC | Hot Air Fans | ||||||||||||||||
Not Available Online | Crossflow Blower | AC | 115 VAC | 51 CFM (1.44 m3/min) | 40 mm | 40 mm | 40 mm | QL4AC | QL4/2000-2118-4430000 | |||||||||||
Mfr: 55668.0201 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC CrossFlow Blower, 45mm, 24VDC, 65CFM | Not Available Online | Crossflow Blower | DC | 24 VDC | 65 CFM (1.84 m3/min) | 45 mm | 45 mm | 45 mm | QLK45DC | QLK45/1800-2212 | ||||||||||
Mfr: R3G220-RD53-03 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 220x92mm Round, 230VAC, 800m3/h, IP54 | 0In Stock | Centrifugal | EC | 230 VAC | 748 CFM (21.2 m3/min) | Ball | 70 dBA | 3230 RPM | 168 W | 220 mm | 92 mm | 220 mm | Polyamide (PA) | Wire Leads - 7 | R3G220 | IP54 | Backward Curved Fan Blades | VBS0220RSLES |