Blowers & Centrifugal Fans
2.480 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RG190-39/18/2TDMO TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Centrifugal Fan, 226x85mm, 48VDC, 482CFM, 113W, 3900RPM, IP54, S-Force Series | Not Available Online | Centrifugal | DC | 48 VDC | 482 CFM (13.6 m3/min) | Ball | 3900 RPM | 113 W | 226 mm | 85 mm | 226 mm | Wire Leads - 4 | RG190TD | IP54 | 9595420223 | |||||
Mfr: R3G250-RU27-81 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans Centrifugal Fan, Backward Curved, 250x250x120mm, 26VDC, Motor IP24 KM/Fan IP69K | 0In Stock | Centrifugal | EC | 26 VDC | 1224 CFM (34.7 m3/min) | Ball | 87 dBA | 3860 RPM | 410 W | 250 mm | 119.5 mm | 250 mm | Aluminum | Wire Leads - 4 | R3G250 | Thermal Overload Protector (TOP) | VBS0250RUPES | |||
Mfr: R4E310-RB20-11 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, RadiCal Series | Not Available Online | Centrifugal Fan and Blower | AC | 325.5 mm | 154 mm | 325.5 mm | R4E310 | |||||||||||||
Mfr: R2E108-AA05-31 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | Not Available Online | Centrifugal Fan and Blower | R2E108 | |||||||||||||||||
Mfr: EG1R240500A26 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Modular Plenum Fan, NA 4.5 + 8kW, 3911W, 1930RPM, 5.59" wg, 200-240VAC, 10.4A | 0In Stock | Centrifugal | EC | 200 VAC to 240 VAC | 8085 CFM | Ball | 1930 RPM | 3.911 kW | 500 mm | 630 mm | 630 mm | Aluminum | Terminal Box | EG1R | IP55 | Alarm, Thermal Overload Protection | ||||
Mfr: R4D400-RO22-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 420x420x216mm, 400-480VAC, IP54 | 0In Stock | R4D400 | VBS0400R5QMS | |||||||||||||||||
Mfr: R2E225-RC66-03 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 225x225x101mm, 230VAC, 1210m3/h, IP44 | 0In Stock | R2E225 | VBS0225R2MGS | |||||||||||||||||
Mfr: R3G250-RN46-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 250x250x93mm, 24VDC, 1505m3/h, IP44 | 0In Stock | R3G250 | VBS0250RUNES | |||||||||||||||||
Mfr: D3G146-HQ13-34 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Forward Curved, 218x252x199mm, 230VAC, 940m3/h, IP10 | 0In Stock | D3G146 | VHD0146XSLGS | |||||||||||||||||
Mfr: R2E220-RA44-14 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, 220x71mm Round, 115VAC, 529.7CFM, 108W, 60dBA, RadiCal | 0In Stock | Centrifugal | AC | 115 VAC | 530 CFM (15 m3/min) | Ball | 69 dBA | 2100 RPM | 108 W | 220 mm | 71 mm | 220 mm | Polyamide (PA) | Wire Leads - 4 | R2E220 | IP44 | Backward Curved Fan Blades | |||
Mfr: R2E190-RA26-76 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, 190x190mm, 230VAC, 0.23/0.29A, 52/65W, RadiCal Series | 0In Stock | Centrifugal | AC | 190 mm | 68.5 mm | 190 mm | R2E190 | |||||||||||||
Mfr: R3G220-RC05-03 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 220x220x73mm, 230VAC, 625m3/h, IP54 | 0In Stock | Centrifugal | EC | 230 VAC | 620 m3/h | Ball | 2580 RPM | 85 W | 220 mm | 71 mm | 220 mm | Aluminum | Wire Leads - 7 | R3G220 | IP54 | Tachometer, 0-10V PWM | VBS0220RSLDS | |||
Mfr: RER100-25/12 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Radial Blower, 100x32mm Round, 12VDC, 33.6CFM, Speed Signal, TTL Compatible | Not Available Online | Centrifugal | DC | 12 VDC | 33.6 CFM (0.95 m3/min) | Ball | 47 dBA | 1800 RPM | 4 W | 100 mm | 32 mm | 100 mm | Wire Leads - 2 | RER100 | IP20 | Speed Signal, TTL Compatible | 9594305053 | |||
Mfr: RL48-19/14 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 76x76x27mm, 18-26.4VDC, 25m3/h, FlatPak | 0In Stock | Blower | DC | 24 VDC | 16.5 CFM (0.47 m3/min) | Ball | 51 dBA | 4400 RPM | 5 W | 75.5 mm | 27 mm | 75.2 mm | Plastic | Wire Leads - 2 | RL48 | IP20 | 9592207002 VHS0048XUEBS 9592207002 | |||
Mfr: RG90-18/12N TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 135x135x38mm, 7-15VDC, 55m3/h, Ball, FlatPak | 0In Stock | Centrifugal | DC | 12 VDC | 32.4 CFM (0.92 m3/min) | Ball | 55 dBA | 6 W | 135 mm | 38 mm | 135 mm | Steel | RG90 | IP20 | 9594310201, VHS0090XUJBS 9594310201 | |||||
Mfr: RG160-28/12N TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 220x220x56mm, 7.5-14VDC, 209m3/h, FlatPak | 0In Stock | Centrifugal | DC | 12 VDC | 123 CFM (3.5 m3/min) | Ball | 66 dBA | 21 W | 220 mm | 56 mm | 220 mm | Steel | RG160 | IP20 | 9595414101, VCS0160XULCS 9595414101 | |||||
Mfr: G1G160-BH29-52 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 262x227x130mm, 24VDC, 505m3/h, Ball, IP42 | 0In Stock | Blower | EC | 24 VDC | Ball | 160 mm | 160 mm | 160 mm | G1G160 | IP42 | VHS0160XUNCS G1G 160-BH29 -52 | |||||||||
Mfr: R2E180-AT38-10 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | 0In Stock | Centrifugal | AC | 240 VAC | 180 mm | Wire Leads - 3 | R2E180 | IP44 | Backward Curved Fan Blades | |||||||||||
Mfr: D2E097-CB01-02 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 137x143x113mm Round, 230VAC, 180m3/h, IP44 | 0In Stock | Blower | AC | 230 VAC | 106 CFM (3 m3/min) | Ball | 47 dBA | 42 W | 97 mm | 97 mm | 97 mm | Steel | Wire Leads - 3 | D2E097 | IP44 | Forward Curved, Dual Inlet | VHD0097X2JDS D2E 097-CB01 -02 | |||
Mfr: R4E280-AD08-13 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 280mm Round, 230VAC, 991.8CFM | 0In Stock | Centrifugal | AC | 230 VAC | 992 CFM (28.1 m3/min) | Ball | 67 dBA | 105 W | 280 mm | 280 mm | 280 mm | Steel | Wire Leads - 2 | R4E280 | IP44 | Backward Curved Fan Blades | ||||
Mfr: RG90-18/56 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Radial Blower, 135x135x38mm, 230VAC, 31.8CFM, 22W, 2200RPM, Ball, FlatPak | 0In Stock | Centrifugal | AC | 230 VAC | 31.8 CFM (0.9 m3/min) | Ball | 135 mm | 38 mm | 135 mm | RG90 | IP20 | 9544014001 | ||||||||
Mfr: R4E310-AO12-14 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | 0In Stock | Centrifugal | AC | 230 VAC | Wire Leads - 4 | R4E310 | IP44 | |||||||||||||
Mfr: R2E220-RB06-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 220x220x76mm, 230VAC, 950-1050m3/h, IP44 | 0In Stock | Centrifugal | AC | 230 VAC | Ball | 2600 RPM | 200 W | 270 mm | 110 mm | 270 mm | Wire Leads - 4 | R2E220 | IP44 | VBS0220R2MES | ||||||
Mfr: EG1R480450A26 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Modular Plenum Fan, NA 4.5 + 8kW, 4607W, 2240RPM, 7.45" wg, 380-480VAC, 6.2A | 0In Stock | Centrifugal | EC | 380 VAC to 480 VAC | 6889 CFM | Ball | 2240 RPM | 4.607 kW | 450 mm | 630 mm | 630 mm | Aluminum | Terminal Box | EG1R | IP55 | Alarm, Thermal Overload Protection | ||||
Mfr: K2E220-RA38-09 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Module, 220mm Fan, 230VAC, 4 Position Connector, IP44, RadiCal | 0In Stock | Centrifugal | AC | 230 VAC | Ball | 2050 RPM | 116 W | 270 mm | 92 mm | 270 mm | Connector - 4 pin | K2E220 | IP44 |