Blowers & Centrifugal Fans
2.480 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K3G190-RC05-03 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 226x226x85mm, 230VAC, 520m3/h, IP54 | Not Available Online | Centrifugal | AC | 230 VAC | 190 mm | 190 mm | K3G190 | VBH0190RSLDS | ||||||||||||
Mfr: R1G175-AB41-02 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 175mm Round, 48VDC, 330CFM, 34W, 65dBA | 0In Stock | Centrifugal | DC | 48 VDC | 330 CFM (9.3 m3/min) | Ball | 65 dBA | 34 W | 175 mm | 62 mm | 175 mm | Wire Leads - 4 | R1G175 | IP22 | R1G 175-AB41-02 | |||||
Mfr: RER125-19/12N TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 138x35mm Round, 7-15VDC, 105m3/h, FlatPak | 0In Stock | Centrifugal | DC | 12 VDC | 64.7 CFM (1.83 m3/min) | Ball | 47 dBA | 2650 RPM | 4.5 W | 138 mm | 35 mm | 138 mm | Wire Leads - 2 | RER125 | IP20 | Speed Signal, TTL Compatible | 9594310157, VBS0125XUJBS 9594310157 | |||
Mfr: RL65-21/12/2 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 97x93.5x33mm, 12VDC, 33CFM, 15W, 4500RPM, Sensor Signal | 0In Stock | Blower | DC | 12 VDC | 32.9 CFM (0.93 m3/min) | Ball | 62 dBA | 4500 RPM | 15 W | 97 mm | 33 mm | 93.5 mm | Wire Leads - 3 | RL65 | IP20 | Sensor Signal | 9592910002 | |||
Mfr: REF100-11/12 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans Blower, 104x25mm, 12VDC, 50.6CFM, 7.5W, 5400RPM, Ball, Speed Signal, TTL | 0In Stock | Centrifugal | DC | 12 VDC | 50.6 CFM (1.43 m3/min) | Ball | 104 mm | 25 mm | 104 mm | REF100 | IP20 | Speed Signal, TTL Compatible | 9593507002 | |||||||
Mfr: G2E108-AA05-44 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 108mm Round, 115VAC, 91CFM | 0In Stock | Blower | AC | 115 VAC | 91 CFM (2.6 m3/min) | 108 mm | 108 mm | 108 mm | G2E108 | IP44 | ||||||||||
Mfr: G2E120-AR38-43 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 120mm Round, 115VAC, 152CFM | 0In Stock | Blower | AC | 230 VAC | 152 CFM (4.3 m3/min) | 120 mm | 120 mm | 120 mm | G2E120 | IP44 | ||||||||||
Mfr: G2E120-AR54-43 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 120mm Round, 115VAC, 152CFM | 0In Stock | Blower | AC | 115 VAC | 152 CFM (4.3 m3/min) | Ball | 62 dBA | 105 W | 120 mm | 120 mm | 120 mm | Aluminum | Wire Leads - 4 | G2E120 | IP44 | Forward Curved, Single Inlet | ||||
Mfr: RL48-19/12ML TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 76x76x27mm, 8-15VDC, 21m3/h, Ball, FlatPak | 0In Stock | Blower | DC | 12 VDC | 12.9 CFM (0.37 m3/min) | Ball | 51 dBA | 3500 RPM | 2.9 W | 76 mm | 27 mm | 76 mm | Plastic | Wire Leads - 2 | RL48 | IP20 | 9592207003, VHS0048XUEBS, RL48-19/12 ML 9592207003 | |||
Mfr: RL65-21/12H TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 97x93.5x33mm, 12VDC, 35.9CFM, 19.2W, 4900RPM, FlatPak Series | 0In Stock | Blower | DC | 12 VDC | 35.9 CFM (1.02 m3/min) | 97 mm | 33 mm | 93.5 mm | RL65 | IP20 | 9592910004 | |||||||||
Mfr: R2E175-AO77-12 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | 0In Stock | Centrifugal | AC | 230 VAC | 175 mm | Wire Leads - 4 | R2E175 | IP44 | ||||||||||||
Mfr: RLF100-11/12/2 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 127x127x25mm, 12VDC, 37.7CFM, 8W, 5100RPM, Sensor Signal | 0In Stock | Blower | DC | 12 VDC | 37.7 CFM (1.07 m3/min) | Ball | 127 mm | 25 mm | 127 mm | RLF100 | IP20 | Sensor Signal | 9593507050 | |||||||
Mfr: D2E097-BK80-02 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 97mm, 230VAC, 77W, 1750RPM, Ball Bearing, IP20 Rated | 0In Stock | Blower | AC | 230 VAC | Ball | 97 mm | 97 mm | 97 mm | D2E097 | IP20 | ||||||||||
Mfr: D2E133-AM31-05 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 215mm, 400VAC | 0In Stock | Blower | AC | 400 VAC | 215 mm | 215 mm | 215 mm | D2E133 | IP44 | |||||||||||
Mfr: G2E160-AY47-57 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 230 VAC | G2E160 | IP44 | ||||||||||||||
Mfr: R2E140-AS77-05 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | 0In Stock | Centrifugal | AC | 230 VAC | Wire Leads - 4 | R2E140 | IP44 | |||||||||||||
Mfr: R2E175-AC91-05 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 175mm, 400VAC | 0In Stock | Centrifugal | AC | 400 VAC | 175 mm | 175 mm | 175 mm | Wire Leads - 4 | R2E175 | IP44 | R2E 175-AC91-05 R2E175AC9105 | |||||||||
Mfr: R2E250-AU51-05 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | 0In Stock | Centrifugal | AC | 230 VAC | Wire Leads - 4 | R2E250 | IP44 | |||||||||||||
Mfr: R87B-FA4A15HPFR2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBlowers & Centrifugal Fans Tube Axial Fan | 0In Stock | R87B | R87BFA4A15HPFR2 | |||||||||||||||||
Mfr: R2D250-AF10-12 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | Not Available Online | Centrifugal | AC | 400 VAC | Wire Leads - 6 | R2D250 | IP44 | |||||||||||||
Mfr: R2E175-AR70-05 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 175mm, 230VAC | 0In Stock | Centrifugal | AC | 230 VAC | 175 mm | 175 mm | 175 mm | Wire Leads - 4 | R2E175 | IP44 | ||||||||||
Mfr: R1G220-AB73-52 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 220x71mm Round, 48VDC, 1015m3/h, Ball, IP42 | 0In Stock | Centrifugal | EC | 48 VDC | 597 CFM (16.9 m3/min) | Ball | 220 mm | 220 mm | 220 mm | Wire Leads - 4 | R1G220 | IP42 | VBS0220XUNCS | |||||||
Mfr: R1G225-AF07-52 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 225mm Round, 24VDC, 663CFM, 100W, 67dBA | 0In Stock | Centrifugal | EC | 24 VDC | 663 CFM (18.8 m3/min) | 225 mm | 225 mm | 225 mm | Wire Leads - 4 | R1G225 | IP42 | |||||||||
Mfr: D2E133-AM47-A7 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 133mm Round, 230VAC, 300CFM | 0In Stock | Blower | AC | 230 VAC | 300 CFM (8.5 m3/min) | 198 mm | 172 mm | 254 mm | D2E133 | IP44 | ||||||||||
Mfr: G2E146-BF01-35 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 230 VAC | 318 CFM (9 m3/min) | 69 dBA | 330 W | 261 mm | 226 mm | 130 mm | Wire Leads - 3 | G2E146 |