Blowers & Centrifugal Fans
2.480 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R2E225-BE51-13 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 115VAC, 185W, 756CFM | Not Available Online | Centrifugal | AC | 115 VAC | 756 CFM (21.4 m3/min) | Ball | 75 dBA | 185 W | 225 mm | 88 mm | 225 mm | Plastic | Connector - 4 pin | R2E225 | IP44 | Backward Curved Fan Blades | ||||
Mfr: RG160-28/14NTDA TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 220x220x56mm, 16-28VDC, 118-318m3/h | 0In Stock | Centrifugal | DC | 24 VDC | 85.6 CFM (2.4 m3/min) | Ball | 220 mm | 56 mm | 220 mm | RG160 | IP20 | VCS0160XULCS 9595414344 9595414344 | ||||||||
Mfr: D2E146-CD51-23 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 146mm Round, 230VAC, 477CFM | 0In Stock | Blower | AC | 230 VAC | 477 CFM (13.5 m3/min) | 146 mm | 146 mm | 146 mm | D2E146 | IP44 | D2E 146-CD51-23 | |||||||||
Mfr: G2E120-AR77-A6 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 120mm Round, 230VAC, 255M3/h, 80W, 61dBA, 2350RPM, Ball | 0In Stock | Blower | AC | 230 VAC | 150 CFM (4.3 m3/min) | Ball | 120 mm | 120 mm | 120 mm | G2E120 | ||||||||||
Mfr: K1G200-AA73-02 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Diagonal Module, Centrifugal, 250x250x79mm, 230VAC, 300m3/h, IP55, ESM | 0In Stock | Centrifugal | EC | 230 VAC | K1G200 | IP54 | VJH0200XSLCS | |||||||||||||
Mfr: R2E133-BH94-22 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | 0In Stock | Centrifugal | AC | 115 VAC | 133 mm | Wire Leads - 4 | R2E133 | IP44 | ||||||||||||
Mfr: R2E140-AI31-30 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 140mm, 115VAC | 0In Stock | Centrifugal | AC | 115 VAC | 140 mm | 140 mm | 140 mm | Wire Leads - 4 | R2E140 | IP44 | ||||||||||
Mfr: R2E146-AW07-05 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 146mm, 230VAC | 0In Stock | Centrifugal | AC | 230 VAC | 146 mm | 146 mm | 146 mm | Wire Leads - 4 | R2E146 | IP44 | ||||||||||
Mfr: R87B-FA3A15HPFR TTI: Not Assigned Omron Electronics Availability: 0In StockBlowers & Centrifugal Fans Tube Axial Fan | 0In Stock | R87B | R87BFA3A15HPFR | |||||||||||||||||
Mfr: RG125-19/12N/12 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 180x180x40mm, 12VDC, 51.5CFM, 5.2W, 2550RPM, Speed Signal | 0In Stock | Centrifugal | DC | 12 VDC | 51.5 CFM (1.46 m3/min) | Ball | 180 mm | 40 mm | 180 mm | RG125 | IP20 | Locked Rotor Protection, Motor Protection | 9594310135 | |||||||
Mfr: D2E133-DM47-23 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 231x203x270mm Round, 230VAC, IP44 | 0In Stock | Blower | AC | 230 VAC | 353 CFM (10 m3/min) | Ball | 133 mm | 133 mm | 133 mm | D2E133 | IP44 | VHD0133X2MGS | ||||||||
Mfr: RG90-18/18N TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 135x135x38mm, 36-56VDC, 55m3/h, FlatPak | 0In Stock | Centrifugal | DC | 48 VDC | 32.4 CFM (0.92 m3/min) | Ball | 135 mm | 38 mm | 135 mm | RG90 | IP20 | 9594310202, VHS0090XUJBS 9594310202 | ||||||||
Mfr: RLF100-11/14/2U TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 127x127x25mm, 16-30VDC, 64m3/h, FlatPak | 0In Stock | Centrifugal | DC | 24 VDC | 127 mm | 25 mm | 127 mm | RLF100 | VCS0100XUGBS 9593507057 9593507057 | |||||||||||
Mfr: 55460.9635 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans Hot Air Fan/Blower | Not Available Online | Hot Air Blower | AC | Hot Air Fans | ||||||||||||||||
Mfr: 55466.32230 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans Hot Air Fan/Blower | Not Available Online | Hot Air Blower | AC | Hot Air Fans | ||||||||||||||||
Not Available Online | Crossflow Blower | AC | 115 VAC | 51 CFM (1.44 m3/min) | 40 mm | 40 mm | 40 mm | QL4AC | QL4/2000-2118-4430000 | |||||||||||
Mfr: 55668.0201 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC CrossFlow Blower, 45mm, 24VDC, 65CFM | Not Available Online | Crossflow Blower | DC | 24 VDC | 65 CFM (1.84 m3/min) | 45 mm | 45 mm | 45 mm | QLK45DC | QLK45/1800-2212 | ||||||||||
Mfr: R3G220-RD53-03 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 220x92mm Round, 230VAC, 800m3/h, IP54 | 0In Stock | Centrifugal | EC | 230 VAC | 748 CFM (21.2 m3/min) | Ball | 70 dBA | 3230 RPM | 168 W | 220 mm | 92 mm | 220 mm | Polyamide (PA) | Wire Leads - 7 | R3G220 | IP54 | Backward Curved Fan Blades | VBS0220RSLES | ||
Mfr: R2E190-RA26-46 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, RadiCal Series | 0In Stock | Centrifugal | AC | R2E190 | IP44 | |||||||||||||||
Mfr: R2E225-RA92-09 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 225x225x101mm, 230VAC, 1150-1300m3/h, IP44 | 0In Stock | Centrifugal | AC | 230 VAC | Ball | 3000 RPM | 315 W | 252 mm | 120 mm | 225 mm | Wire Leads - 4 | R2E225 | IP44 | VBS0225R2MGS | ||||||
Mfr: R2S133-AE17-43 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | 0In Stock | Centrifugal | AC | 230 VAC | Ball | 2200 RPM | 43 W | 150 mm | 107 mm | 133 mm | Wire Leads - 3 | R2S133 | IP44 | |||||||
Mfr: K2E190-RA26-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Module, Backward Curved, 226x226x86mm, 230VAC, 530-590m3/h, IP44 | 0In Stock | Centrifugal | AC | 230 VAC | Ball | 2500 RPM | 65 W | 226 mm | 79.5 mm | 226 mm | Polyamide (PA) | K2E190 | IP44 | VBH0190R2MCS | ||||||
Mfr: R2E270-AA01-05 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 270x270x176mm, 230VAC, 2435-2760m3/h, IP44 | Not Available Online | Centrifugal | AC | 230 VAC | 1624 CFM (46 m3/min) | Ball | 3100 RPM | 430 W | 171 mm | 280 mm | 270 mm | Wire Leads - 4 | R2E270 | IP44 | VBS0270X2NLS R2E 270-AA01 -05 | |||||
Mfr: G2E085-AA01-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 128x118x88mm, 230VAC, 80-95m3/h, IP44 | Not Available Online | Blower | AC | 230 VAC | 59 CFM (1.67 m3/min) | 117.5 mm | 76 mm | 116.5 mm | G2E085 | VHS0085X2JDS | ||||||||||
Mfr: R2E225-RA92-10 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, 225mm Round, 230VAC, 155/210W, 2500/2600RPM, IP44, RadiCal | 0In Stock | Centrifugal | AC | 230 VAC | 413 CFM (11.7 m3/min) | Ball | 2600 RPM | 210 W | 225 mm | 99 mm | 225 mm | Polyamide (PA) | Wire Leads - 4 | R2E225 | IP44 | Backward Curved Fan Blades |