Blowers & Centrifugal Fans
2.480 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K2E250-RA50-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Module, Backward Curved, 300x300x116mm, 230VAC, IP44 | 0In Stock | K2E250 | VBH0250R2MJS | |||||||||||||||||
Mfr: D2E097-BI52-A4 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 230 VAC | 2450 RPM | 45 W | 165 mm | 146 mm | 146 mm | Steel | Quick Connect Terminal | D2E097 | IP20 | |||||||
Mfr: D2E146-HT65-14 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 146mm, 115VAC, 582CFM | 0In Stock | Blower | AC | 115 VAC | 582 CFM (16.5 m3/min) | Ball | 64 dBA | 455 W | 146 mm | 146 mm | 146 mm | Plastic | D2E146 | IP20 | ||||||
Mfr: QG030-303/14 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Tangential Blower, 47x365x50mm, 16-28VDC, 138m3/h, Combo Bearing | 0In Stock | Crossflow Blower | DC | 24 VDC | 82 CFM (2.3 m3/min) | Ball | 51 dBA | 8.5 W | 303 mm | 30 mm | 303 mm | Aluminum | Wire Leads - 2 | QG030 | IP20 | Backward Curved Fan Blades | VTS0030XUFCS 9392715002 9392715002 | |||
Mfr: R2E225-BD92-36 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 225mm Round, 230VAC, 789CFM | Not Available Online | Centrifugal | AC | 230 VAC | 789 CFM (22.3 m3/min) | Ball | 71 dBA | 225 mm | 99 mm | 225 mm | Wire Leads - 4 | R2E225 | IP44 | Backward Curved Fan Blades | ||||||
Mfr: R2S175-AA07-39 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Motorized Impeller, 175mm Round, 230VAC, 54/57W, 2580/2440RPM, IP20 | 0In Stock | Centrifugal | AC | 230 VAC | Ball | 175 mm | 175 mm | 175 mm | Quick Connect Terminal | R2S175 | IP20 | R2S 175-AA07-39 | ||||||||
Mfr: R2E220-RA38-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 220x220x73mm, 230VAC, 885-920m3/h, IP44 | 0In Stock | Centrifugal | AC | 230 VAC | R2E220 | VBS0220R2MCS | ||||||||||||||
Mfr: R3G500-AQ33-09F TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Motorized Impeller, dia500mm, 380-480VAC, 9000CFM, R3G500-AQ Series | 0In Stock | Centrifugal | EC | 400 VAC | 9000 CFM (255 m3/min) | 566 mm | 338.5 mm | 500 mm | Terminal Box | R3G500-AQ | IP55 | |||||||||
Mfr: R4D560-AQ03-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 560mm | Not Available Online | AC | 560 mm | 560 mm | 560 mm | R4D560 | IP54 | |||||||||||||
Mfr: R6D560-AT03-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | Not Available Online | Centrifugal Fan and Blower | AC | R6D560 | IP54 | |||||||||||||||
Mfr: D3G318-BB35-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Fan, 524x509x446mm, 400VAC, 50/60Hz, 3505m3/h, 150Pa, Ball, IP54 | Not Available Online | Blower | AC | 400 VAC | 2063 CFM (58.4 m3/min) | Ball | 880 RPM | 1 kW | 524 mm | 446 mm | 509 mm | D3G318 | IP54 | |||||||
Mfr: K3G630-AT09-11 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Module, 760x760x685mm, 400VAC, 13750W, 2200RPM, IP55, RadiPac | Not Available Online | Centrifugal Fan and Blower | EC | 400 VAC | 2200 RPM | 13.75 kW | 760 mm | 685 mm | 760 mm | K3G630 | IP55 | |||||||||
Mfr: R2E225-BD92-19 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 225x225x101mm, 230VAC, 1200-1340m3/h, IP44 | Not Available Online | Centrifugal | AC | 230 VAC | 789 CFM (22.3 m3/min) | Ball | 71 dBA | 200 W | 225 mm | 225 mm | 225 mm | Plastic | Wire Leads - 7 | R2E225 | IP44 | Backward Curved Fan Blades | VBS0225X2MGZ R2E 225-BD92-19 | |||
Mfr: K3G800-PW07-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 960x960x890mm, 400VAC, 26000m3/h, IP55 | Not Available Online | Centrifugal Fan and Blower | EC | 400 VAC | 15294.2 CFM (433.08 m3/min) | Ball | 1370 RPM | 11.3 kW | 960 mm | 880 mm | 960 mm | Aluminum | Quick Connect Terminal | K3G800 | IP55 | Locked Rotor Protection, Thermal Overload Protection (TOP) | VBF0800PTVTS | |||
Mfr: EG1R-240-500-30 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, 200-240VAC, K Module, K-Module Series | 0In Stock | Blower | EC | 200 VAC to 240 VAC | 6450 CFM (183 m3/min) | 630 mm | 355.4 mm | 630 mm | R3G500 | |||||||||||
Mfr: K3G400-AQ27-K1 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 500x500x579mm, 400VAC, 6150m3/h, IP54 | 0In Stock | K3G400 | VBH0400NTTLS | |||||||||||||||||
Mfr: K3G400-PA27-62 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 500x500x417mm, 400VAC, 7100m3/h, IP55 | 0In Stock | K3G400 | VBH0400PTTLS | |||||||||||||||||
Mfr: R3G250-RI51-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 250x250x153mm, 230VAC, 1250m3/h, IP54 | 0In Stock | R3G250 | VBS0250RSNGS | |||||||||||||||||
Mfr: R3G280-AU06-B1 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 319x319x252mm, 230VAC, 2005m3/h, IP54 | 0In Stock | R3G280 | VBS0280NSPMS | |||||||||||||||||
Mfr: R4D310-RA18-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 326x326x156mm, 400VAC, 2110-2430m3/h, IP44 | 0In Stock | R4D310 | VBS0310R5MJS | |||||||||||||||||
Mfr: R4E180-AB01-05 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 180x180x91mm, 230VAC, 575-595m3/h, IP44 | 0In Stock | R4E180 | VFS0180X4MGS | |||||||||||||||||
Mfr: K3G310-PT10-W1 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 500x500x367mm, 400VAC, 3550m3/h, IP55 | 0In Stock | K3G310 | VBH0310PTPMS | |||||||||||||||||
Mfr: K3G310-RB01-03 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 440x440x216mm, 230VAC, 1405m3/h, IP54 | 0In Stock | K3G310 | VBH0310RSNES | |||||||||||||||||
Mfr: K3G355-RB03-03 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 496x496x234mm, 230VAC, 1750m3/h, IP54 | 0In Stock | K3G355 | VBH0355RSNGS | |||||||||||||||||
Mfr: K3G450-AQ24-90 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 630x630x499mm, 400VAC, 6750m3/h, IP44 | 0In Stock | K3G450 | VBF0450NTTLS |