Blowers & Centrifugal Fans
2.480 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RER190-45/14/2TDMLP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, S-Force Series | 0In Stock | Centrifugal | EC | 24 VDC | RER190 | IP20 | ||||||||||||||
Mfr: 55410.9119 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC CrossFlow Blower, 60mm, 115VAC, 72CFM | Not Available Online | Crossflow Blower | AC | 115 VAC | 72 CFM (2 m3/min) | 60 mm | 60 mm | 60 mm | QLZ06 | QLZ06/0018A241-2524L-60PV | ||||||||||
Mfr: R2E180-CG12-24 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, 200x200mm, 115VAC, 50/60Hz, 2700/2800RPM, Ball Bearing, IP44 | Not Available Online | Centrifugal | AC | 115 VAC | Ball | 2800 RPM | 106 W | 200 mm | 148 mm | 180 mm | Wire Leads - 7 | R2E180 | IP44 | |||||||
Mfr: D2E146-HR29-83 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 253x218x188mm, 115VAC, 160W, 250VDB, Ball, Tach, IP20 | 0In Stock | Blower | AC | 115 VAC | Ball | 1000 RPM | 160 W | 253 mm | 188 mm | 253 mm | Connector - 6 pin | D2E146 | IP20 | |||||||
Mfr: G3G146-FN53-20 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Blower, 180mm, 230VAC, 365m3/h, Flange Mount, Tach | 0In Stock | Blower | EC | 230 VAC | Ball | 3110 RPM | 150 W | 261.5 mm | 130 mm | 226.5 mm | Wire Leads - 3 | G3G146 | Tachometer | |||||||
Mfr: R3G225-RE07-28 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, 225mm, 230VAC, 705m3/h, 170W, 458Pa, Tach, IP54, RadiCal | 0In Stock | Centrifugal | EC | 230 VAC | Ball | 2860 RPM | 170 W | 225 mm | 114.4 mm | 225 mm | Wire Leads - 3 | R3G225 | IP54 | Tachometer | ||||||
Mfr: D4E146-AA07-22 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 239x205x270mm Round, 230VAC, IP44 | 0In Stock | Blower | AC | 230 VAC | 450 CFM (12.7 m3/min) | 146 mm | 146 mm | 146 mm | D4E146 | IP44 | VHD0146X4MES D4E 146-AA07 -22 | |||||||||
Mfr: EE1G-230-180-06 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 180mm Round, 230VAC, 500CFM | 0In Stock | Blower | AC | 230 VAC | 500 CFM (14.2 m3/min) | 180 mm | 180 mm | 180 mm | EE1G180 | IP44 | ||||||||||
Mfr: RG160-28/18N/12 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 220x220x56mm, 48VDC, 123CFM, 20W, 2850RPM, Speed Signal | 0In Stock | Centrifugal | DC | 48 VDC | 123 CFM (3.5 m3/min) | 220 mm | 56 mm | 220 mm | Wire Leads - 2 | RG160 | IP20 | Speed Signal | 9595414109 | |||||||
Mfr: R4E225-AT15-10 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 225mm Round, 115VAC, 450CFM | 0In Stock | Centrifugal | AC | 115 VAC | 450 CFM (12.7 m3/min) | 225 mm | 225 mm | 225 mm | Wire Leads - 4 | R4E225 | IP44 | |||||||||
Mfr: R4E250-AH01-05 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 250mm Round, 230VAC, 547CFM | 0In Stock | Centrifugal | AC | 230 VAC | 547 CFM (15.5 m3/min) | 250 mm | 250 mm | 250 mm | Wire Leads - 4 | R4E250 | IP44 | R4E 250-AH01 -05 | ||||||||
Mfr: D1G133-AB29-52 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal, 133mm, 24V, 105W, 5.6A, 1780RPM, Forward Curve, Dual Inlet, Ball | 0In Stock | Blower | EC | 24 VDC | Ball | 171 mm | 180 mm | 171 mm | D1G133 | IP42 | ||||||||||
Mfr: D4E180-BA02-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 359x296x309mm, 230VAC, 1900-2040m3/h, IP54 | Not Available Online | Centrifugal Fan and Blower | AC | 230 VAC | 309 mm | 309 mm | 309 mm | D4E180 | IP54 | VHD0180X4MQS D4E 180-BA02 -02 | ||||||||||
Mfr: G2E150-BA52-07 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 230 VAC | G2E150 | IP20 | ||||||||||||||
Mfr: R2E085-AA01-05 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | 0In Stock | Centrifugal | AC | 230 VAC | 85 mm | Wire Leads - 4 | R2E085 | IP44 | ||||||||||||
Mfr: R2E150-AN89-11 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | 0In Stock | Hot Air Blower | AC | 115 VAC | 150 mm | Connector - 3 pin | R2E150 | IP44 | ||||||||||||
Mfr: R2E180-AU01-10 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | 0In Stock | Centrifugal | AC | 230 VAC | 180 mm | Quick Connect Terminal | R2E180 | |||||||||||||
Mfr: R2E220-AA43-E4 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | Not Available Online | Centrifugal Fan and Blower | AC | R2E220 | IP44 | |||||||||||||||
Mfr: R2E225-AX52-20 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | Not Available Online | Centrifugal Fan and Blower | AC | R2E225 | IP44 | |||||||||||||||
Mfr: K3G220-CD17-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Blower | 0In Stock | Centrifugal | AC | 230 VAC | K3G220 | |||||||||||||||
Mfr: D4D180-CB01-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 359x296x309mm, 230-400VAC, IP54 | Not Available Online | Centrifugal Fan and Blower | AC | 230 VAC | 309 mm | 309 mm | 309 mm | D4D180 | IP54 | VHD0180X5MLS D4D 180-CB01 -02 | ||||||||||
Mfr: RER133-41/18/2TDLOU TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Blower, 133x91mm, 48VDC, 211.9CFM, 30.1W, 4000RPM, Ball, Speed Signal, IP68 | 0In Stock | Centrifugal | DC | 48 VDC | 212 CFM (6 m3/min) | Ball | 4000 RPM | 30.1 W | 133 mm | 91 mm | 133 mm | Wire Leads - 2 | RER133 | IP68 | Speed Signal, Open Collector Output | 9595414501 | ||||
Mfr: D2E146-HR93-03 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 218x253x199mm, 230VAC, 415-630m3/h, IP20 | 0In Stock | AC | 230 VAC | 205 CFM (5.8 m3/min) | D2E146 | VHD0146X2MES | ||||||||||||||
Mfr: K2E175-AR54-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Module, 175mm Round, 230VAC, 323.7CFM | Not Available Online | Centrifugal Fan and Blower | AC | 230 VAC | 324 CFM (9.2 m3/min) | 175 mm | 175 mm | K2E175 | ||||||||||||
Mfr: R4E225-RA04-10 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, 225mm Round, 230VAC, 31/40W, 1370/1570RPM, RadiCal | 0In Stock | Centrifugal | AC | 230 VAC | 225 mm | 225 mm | Wire Leads - 4 | R4E225 |