Blowers & Centrifugal Fans
2.480 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R3G280-RR05-N1 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 249x294x207mm, 400VAC, 2000m3/h, IP55 | 0In Stock | Centrifugal | EC | 400 VAC | Ball | 2900 RPM | 640 W | 280 mm | 206.9 mm | 280 mm | Aluminum | Wire Leads - 11 | R3G280 | IP55 | PWM | VBS0280RTPGS | ||||
Mfr: K3G097-AS82-07 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans Dual Centrifugal Fan, Forward Curved, 171x140x351mm, 26VDC, IP69K/Motor IP24KM | Not Available Online | Centrifugal Fan and Blower | 351 mm | 139.5 mm | K3G097 | VHM0097XUPCS | ||||||||||||||
Mfr: D4E180-BA04-18 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Blower | Not Available Online | Centrifugal Fan and Blower | AC | D4E180 | IP54 | |||||||||||||||
Mfr: G2E120-CR21-20 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 230 VAC | 180 mm | 110 mm | 170.5 mm | G2E120 | IP44 | |||||||||||
Mfr: G2E140-AE77-97 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 230 VAC | G2E140 | IP44 | ||||||||||||||
Mfr: R1G225-AG15-11 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Backward-Curved Motorized Impeller | 0In Stock | Centrifugal | EC | 48 VDC | Connector - 4 pin | R1G225 | ||||||||||||||
Mfr: G1G160-BH39-52 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Blower, 160mm, 48VDC, 105W, 1750RPM, Ball Bearing | Not Available Online | EC | 48 VDC | Ball | 160 mm | 160 mm | 160 mm | G1G160 | IP42 | |||||||||||
Mfr: G2E160-AY47-55 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 230 VAC | 247.5 mm | 130 mm | 226.8 mm | G2E160 | IP44 | |||||||||||
Mfr: G3G146-AB72-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Blower, 146mm, 115VAC, 170W, 2.1A, 2390RPM, Ball Bearing, IP44 | 0In Stock | Blower | EC | 115 VAC | Ball | 146 mm | 146 mm | 146 mm | G3G146 | IP44 | ||||||||||
Mfr: G4E180-GS11-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 359x295x183mm, 230VAC, 910-1030m3/h, IP44 | 0In Stock | Blower | AC | 230 VAC | 332 mm | 183 mm | 295 mm | G4E180 | IP44 | VHS0180X4NGS G4E 180-GS11 -01 | ||||||||||
Mfr: R4S190-AC02-10 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 190mm Round, 230VAC, 230CFM | 0In Stock | Centrifugal | AC | 230 VAC | 230 CFM (6.5 m3/min) | 190 mm | 190 mm | 190 mm | Wire Leads - 2 | R4S190 | IP44 | |||||||||
Mfr: RER133-41/18/2TDLP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, Speed Signal, Open Collector Output, S-Force Series | 0In Stock | Centrifugal | DC | 48 VDC | RER133 | IP20 | Speed Signal, Open Collector Output | |||||||||||||
Mfr: RER190-45/14/2TDMP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, S-Force Series | 0In Stock | Centrifugal | EC | 24 VDC | RER190 | |||||||||||||||
Mfr: RER190-45/18/2TDMP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, S-Force Series | 0In Stock | Centrifugal | EC | 48 VDC | RER190 | |||||||||||||||
Mfr: RER225-63/18/2TDP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, S-Force Series | 0In Stock | Centrifugal | EC | 48 VDC | RER220TD | IP20 | ||||||||||||||
Mfr: R4E310-RA06-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 326x326x156mm, 230VAC, 2050-2330m3/h, IP44 | Not Available Online | Centrifugal | EC | 230 VAC | 1377 CFM (39 m3/min) | Wire Leads - 4 | R4E310 | IP44 | VBS0310R4MJS | |||||||||||
Mfr: R2E225-AT51-20 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | Not Available Online | Centrifugal Fan and Blower | AC | 230 VAC | Ball | 2950 RPM | 145 W | 225 mm | 69 mm | 225 mm | R2E225 | IP44 | ||||||||
Mfr: K3G225-RE07-03 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 270x270x131mm, 230VAC, 960m3/h, IP54 | Not Available Online | Centrifugal | EC | 230 VAC | 415 CFM (11.7 m3/min) | Ball | 2860 RPM | 170 W | 270 mm | 131 mm | 270 mm | Polyamide (PA) | Wire Leads - 7 | K3G225 | IP54 | VBH0225RSLGS | ||||
Mfr: K2E190-RA50-02 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Module, Backward Curved, 226x226x86mm, 115VAC, 520-580m3/h, IP44 | 0In Stock | AC | 115 VAC | Ball | 2450 RPM | 66 W | 226 mm | 79 mm | 226 mm | Polyamide (PA) | K2E190 | IP44 | VBH0190R2MCS | |||||||
Mfr: 55466.32050 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans Hot Air Fan/Blower, 230VAC, 50Hz, 200CFM, 32W, 2000RPM | Not Available Online | Hot Air Blower | AC | 200 CFM (5.7 m3/min) | R2K150 | 55466.3205 | ||||||||||||||
Mfr: D2E133-AM47-65 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan | Not Available Online | Blower | AC | 230 VAC | Ball | 2800 RPM | 200 W | 180 mm | 170 mm | 215 mm | Wire Leads | D2E133 | IP44 | |||||||
Mfr: G3G120-BC25-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Fan, Forward Curved, 193x178x115mm, 230VAC, 312m3/h, Hybrid, IP54 | Not Available Online | Centrifugal Fan and Blower | AC | 230 VAC | Ball | 2770 RPM | 84 W | 184 mm | 115 mm | 178 mm | Aluminum | Wire Leads | G3G120 | IP54 | VHS0120XSLCS | |||||
Mfr: 8315100100 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 65x65x66mm, 16-30VDC, 14-30m3/h, Ball, IP20 | 0In Stock | Blower | DC | 24 VDC | 65.5 mm | 64.1 mm | 65.5 mm | RVE45 | RVE45-3/54/2P | |||||||||||
Mfr: D3G146-AL02-14 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Forward Curved, 239x205x270mm, 230VAC, Hybrid, Tach, IP54 | 0In Stock | Blower | EC | 230 VAC | Hybrid | 1600 RPM | 165 W | 146 mm | 270 mm | 146 mm | Wire Leads - 3 | D3G146 | Tachometer | VHD0146XSNES | ||||||
Mfr: R3G310-BK02-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Motorized Impeller, 310mm, 230VAC, 1405m3/h, 234Pa, Hybrid, Tach | Not Available Online | Centrifugal | AC | 230 VAC | 310 mm | 310 mm | R3G310 |