Blowers & Centrifugal Fans
2.480 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K3G200-AD21-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Diagonal Module, Centrifugal, 246x246x90mm, 230VAC, 50-60Hz, 550m3/h, IP54 | 0In Stock | Centrifugal | EC | 230 VAC | 547 CFM (15.5 m3/min) | Ball | 3100 RPM | 80 W | 245.5 mm | 90 mm | 245.5 mm | Polyamide (PA) | Quick Connect Terminal | K3G200-AD | IP54 | VJH0200XSLDS | ||||
Mfr: R2E190-RA18-96 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, 190mm, 230VAC, 39/48W, 2050/2100RPM, IP44, RadiCal | Not Available Online | Centrifugal Fan and Blower | AC | Ball | 190 mm | 190 mm | 190 mm | R2E190 | IP44 | |||||||||||
Mfr: R1G225-AF11-14 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Backward-Curved Motorized Impeller | 0In Stock | Centrifugal | EC | 48 VDC | Ball | 2700 RPM | 95 W | 225 mm | 107 mm | 225 mm | Plastic | Connector - 4 pin | R1G225 | IP44 | ||||||
Mfr: R3G310-AN43-71 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Backward-Curved Motorized Impeller | Not Available Online | Centrifugal Fan and Blower | DC | 9 VDC | Ball | 2435 RPM | 470 W | 318 mm | 167 mm | 318 mm | Aluminum | Wire Leads | R3G310 | IP54 | ||||||
Mfr: G2E140-AG02-05 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 230 VAC | 247.5 mm | 130 mm | 226.8 mm | G2E140 | G2E 140-AG02 -05 | |||||||||||
Mfr: R2E180-AH05-10 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 180mm Round, 230VAC, 115W, 2600RPM, Ball | Not Available Online | Centrifugal Fan and Blower | AC | 230 VAC | Ball | 2600 RPM | 115 W | 270 mm | 137 mm | 270 mm | R2E180 | |||||||||
Mfr: RL48-19/12/2P TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Centrifugal Fan, 76x76x27mm, 12VDC, 4.6W, 4400RPM, Ball Bearing, 4 Lead Wires | Not Available Online | Blower | DC | 12 VDC | 16.5 CFM (0.47 m3/min) | Ball | 4.6 W | 76 mm | 27 mm | 76 mm | Plastic | Wire Leads | RL48 | 9792200180 | ||||||
Mfr: 55462.1919 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans Hot Air Fan/Blower | Not Available Online | Hot Air Blower | AC | Hot Air Fans | ||||||||||||||||
Mfr: RG225-55/14/2TDMLO TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 270x270x119mm, 16-36VDC, 639-1090m3/h | 0In Stock | Centrifugal | DC | 24 VDC | 641 CFM (18.2 m3/min) | Ball | 270 mm | 119 mm | 270 mm | RG225TD | 9595420431, VCS0225RULDS 9595420431 | |||||||||
Mfr: G2E120-FV56-16 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan | Not Available Online | Centrifugal Fan and Blower | AC | 230 VAC | Ball | 2620 RPM | 68 W | 184 mm | 60 mm | 178 mm | Wire Leads | G2E120 | IP22 | |||||||
Mfr: D3G180-AC01-10 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal, 180mm, 230VAC, 170W, 1.35A, 1050RPM, Flange, Hybrid, Tach, IP54 | 0In Stock | Blower | EC | 230 VAC | 180 mm | 180 mm | D3G180 | |||||||||||||
Mfr: K3G190-RG19-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 226x226x99mm, 230VAC, 395m3/h, IP54 | 0In Stock | Centrifugal | EC | 230 VAC | Ball | 3635 RPM | 119 W | 226 mm | 98.5 mm | 226 mm | Aluminum | Wire Leads - 7 | K3G190 | IP54 | Tachometer, PWM | VBH0190RSLES | ||||
Mfr: R2D280-RB06-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 294x170mm Round, 230-400VAC, 2950m3/h, IP44 | Not Available Online | Centrifugal Fan and Blower | AC | 230 VAC | 1031 CFM (29.2 m3/min) | Ball | 2500 RPM | 570 W | 294 mm | 165 mm | 294 mm | Wire Leads | R2D280 | IP44 | Thermal Overload Protector (TOP) | VBS0280R3NLS | ||||
Mfr: G3G120-BB01-06 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Fan, 120mm Round, 230VAC, 144.2CFM, 38W, 2130RPM, Ball, IP54 | Not Available Online | Centrifugal Fan and Blower | 120 mm | 120 mm | G3G120 | |||||||||||||||
Mfr: G3G140-AW05-47 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Blower, 247.5x226.8x130mm, 230VAC, 181CFM, 67W, 2300RPM, Ball | 0In Stock | Blower | EC | 230 VAC | 181 CFM | Ball | 2300 RPM | 67 W | 261.5 mm | 130 mm | 226.5 mm | G3G140 | ||||||||
Mfr: K3G280-RR10-P1 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Module, Backward Curved, 400x400x233mm, 110VAC, 2050m3/h, IP55 | 0In Stock | K3G280 | VBH0280RUPGS | |||||||||||||||||
Mfr: R2E250-AW57-10 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | Not Available Online | Centrifugal Fan and Blower | R2E250 | |||||||||||||||||
Mfr: G2E085-AA05-10 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan | Not Available Online | Centrifugal Fan and Blower | AC | G2E085 | ||||||||||||||||
Mfr: K3G400-PA27-03 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 500x500x474mm, 400VAC, 7100m3/h, IP55 | 0In Stock | K3G400 | VBH0400PTTLS | |||||||||||||||||
Mfr: K3G400-RP45-25 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 660x495x291mm, 230VAC, 2700m3/h, IP20 | 0In Stock | K3G400 | VBH0400RSPKS | |||||||||||||||||
Mfr: K3G400-RR07-G2 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 560x560x306mm, 230VAC, 2400m3/h, IP55 | 0In Stock | K3G400 | VBH0400RSPGS | |||||||||||||||||
Mfr: K3G400-RT02-I2 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 500x500x323mm, 230VAC, 3500m3/h, IP55 | 0In Stock | K3G400 | VBH0400RSPMS | |||||||||||||||||
Mfr: G4D250-EC10-03 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 417x388x235mm, 400VAC, 1980-2640m3/h, IP54 | 0In Stock | G4D250 | VHS0250X5QMS | |||||||||||||||||
Mfr: K3G310-RS05-J2 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 440x440x291mm, 400VAC, 2400m3/h, IP55 | 0In Stock | K3G310 | VBH0310RTPKS | |||||||||||||||||
Mfr: K3G355-PT12-W1 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 500x500x429mm, 400VAC, 3620m3/h, IP55 | 0In Stock | K3G355 | VBH0355PTPMS |