Blowers & Centrifugal Fans
2.480 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R1G220-AB35-A8 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Backward-Curved Motorized Impeller | Not Available Online | Centrifugal Fan and Blower | R1G220 | |||||||||||||||||
Mfr: RG190-39/182TDO TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, S-Force Series | 0In Stock | Centrifugal | DC | RG190 | ||||||||||||||||
Mfr: K3G250-RR09-P1 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Module, Backward Curved, 400x400x177mm, 110VAC, 1350m3/h, IP55 | 0In Stock | K3G250 | VBH0250RUPGS | |||||||||||||||||
Mfr: 9595420306 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 220x220x71mm, 16-36VDC, 668-1100m3/h | 0In Stock | RER220TD | VBS0220RULDS,RER220-43/14/2TDMOR-306 | |||||||||||||||||
Mfr: K3G450-RJ74-21 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 630x630x340mm, 230VAC, 4000m3/h, IP55 | 0In Stock | K3G450 | VBH0450RSRHS | |||||||||||||||||
Mfr: 9793510204 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 104x104x25mm, 36-56VDC, Ball | 0In Stock | REF100 | VBS0100XUGBS,REF100-11/18/2HPU-204 | |||||||||||||||||
Mfr: K3G280-AU11-C8 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Module, RadiPac Series | Not Available Online | Centrifugal | EC | 400 VAC | 335 mm | 291.5 mm | 365 mm | K3G280 | ||||||||||||
Mfr: D2E146-AP47-64 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 230 VAC | D2E146 | IP44 | ||||||||||||||
Mfr: G4E225-DK05-03 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 230 VAC | G4E225 | G4E 225-DK05 -03 | ||||||||||||||
Mfr: G2E120-AR77-41 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, 230VAC, 255m3/h, 0.35A, 80W, 70dBA, 2350RPM, IP44 Rated | 0In Stock | Blower | AC | 230 VAC | G2E120 | |||||||||||||||
Mfr: W2E250-EC01-05 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, 230VAC, 50/60Hz | Not Available Online | Axial Fan | AC | 230 VAC | W2E250 | |||||||||||||||
Mfr: R3G450-AG33-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, 485mm Round, 400VAC, 4505m3/h, 1000W, 1550RPM, 470Pa, Ball | Not Available Online | Centrifugal Fan and Blower | 485 mm | 485 mm | R3G450 | |||||||||||||||
Mfr: D2D133-DB28-32 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan | Not Available Online | Centrifugal Fan and Blower | AC | D2D133 | ||||||||||||||||
Mfr: R2E250-AQ05-14 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | Not Available Online | Centrifugal Fan and Blower | R2E250 | |||||||||||||||||
Mfr: R4E400-AN09-06 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 404x235mm Round, 230VAC, IP54 | Not Available Online | Centrifugal Fan and Blower | AC | 230 VAC | 1412.6 CFM (40 m3/min) | Ball | 1500 RPM | 695 W | 404 mm | 188 mm | 404 mm | Aluminum | Wire Leads - 6 | R4E400 | IP54 | Thermal Overload Protector (TOP) | VBS0400X4QMS | |||
Mfr: D3G310-GG05-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 630x529x462mm, 400VAC, IP54, RadiFit | 0In Stock | D3G310 | VCD0310FTRNS | |||||||||||||||||
Mfr: G3G120-BC31-03 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, 178x193.5x115mm, 115VAC, 2200RPM, Hybrid Bearing, IP54 | 0In Stock | 178 mm | 115 mm | 193.5 mm | G3G120 | |||||||||||||||
Mfr: K3G400-PA27-33 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 500x500x474mm, 400VAC, 7100m3/h, IP55 | 0In Stock | K3G400 | VBH0400PTTLS | |||||||||||||||||
Mfr: R4E355-AL02-05 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 360x195mm Round, 230VAC, 3160m3/h, IP44 | Not Available Online | Centrifugal Fan and Blower | 360 mm | 360 mm | R4E355 | VBS0355X4NLS R4E 355-AL02 -05 | ||||||||||||||
Mfr: K3G280-RB02-03 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Module, 280mm, 230VAC, 168W, 1910RPM, Ball, IP54 Rated, RadiCal | Not Available Online | Centrifugal Fan and Blower | 280 mm | 280 mm | K3G280 | |||||||||||||||
Mfr: RL90-18/18NH TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 120x120x38mm, 36-53VDC, 54m3/h, FlatPak | 0In Stock | Blower | DC | 48 VDC | 32.4 CFM (0.92 m3/min) | Ball | 121 mm | 37 mm | 121 mm | RL90 | IP20 | 9594310413, VHS0090XUJBS 9594310413 | ||||||||
Mfr: R1G250-AQ37-52 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 250x89mm Round, 48VDC, 1200m3/h, Ball, IP42 | 0In Stock | Centrifugal | EC | 48 VDC | 706 CFM (20 m3/min) | Ball | 250 mm | 250 mm | 250 mm | Wire Leads - 4 | R1G250 | IP42 | VBS0250XUNES | |||||||
Mfr: R2E250-AC09-05 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, 250x89mm Round, 230VAC, 50Hz, 265W, 2650RPM, Ball, IP44 | Not Available Online | Centrifugal Fan and Blower | 250 mm | 89 mm | 250 mm | R2E250 | ||||||||||||||
Mfr: D4E160-FH12-05 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 241x225x303mm, 230VAC, 1310-1410m3/h, IP44 | 0In Stock | Blower | AC | 230 VAC | Ball | 1450 RPM | 160 mm | 160 mm | 160 mm | Steel | D4E160 | IP44 | VHD0160X4MLS | |||||||
Mfr: G2D120-AA04-09 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 230 VAC, 400 VAC | G2D120 | IP44 |