Blowers & Centrifugal Fans
2.480 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Current Type | Operating Supply Voltage | Airflow | Bearing Type | Noise | Speed | Power Rating | Height | Depth | Width | Housing Material | Termination Style | Series | IP Rating | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K3G250-PR02-J3 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 400x400x308mm, 400VAC, 2300m3/h, IP55 | 0In Stock | K3G250 | VBH0250PTPGS | |||||||||||||||||
Mfr: R3G250-AY11-C1 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 284x284x224mm, 400VAC, 2000m3/h, IP54 | 0In Stock | R3G250 | VBS0250NTPMS | |||||||||||||||||
Mfr: RG160-28/14NM TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 220x220x56mm, 12-28VDC, 139m3/h, FlatPak | 0In Stock | Centrifugal | DC | 24 VDC | 81.1 CFM (2.3 m3/min) | Ball | 220 mm | 56 mm | 220 mm | RG160 | IP20 | 9595414102, VCS0160XULCS 9595414102 | ||||||||
Mfr: EE1G-115-180-04 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 180mm Round, 115VAC, 460CFM | 0In Stock | Blower | AC | 115 VAC | 460 CFM (13 m3/min) | 180 mm | 180 mm | 180 mm | EE1G180 | IP44 | ||||||||||
Mfr: D2E097-BI56-83 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | D2E097 | IP20 | |||||||||||||||
Mfr: K4D310-AB20-09 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Blower | Not Available Online | Centrifugal Fan and Blower | AC | K4D310 | ||||||||||||||||
Mfr: RER190-45/14/2TDP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, S-Force Series | 0In Stock | Centrifugal | EC | 24 VDC | RER190 | |||||||||||||||
Mfr: RER190-45/18/2TDLP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, S-Force Series | 0In Stock | Centrifugal | EC | 48 VDC | RER190 | |||||||||||||||
Mfr: RER190-45/18/2TDMLP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, S-Force Series | 0In Stock | Centrifugal | EC | 48 VDC | RER190 | |||||||||||||||
Mfr: RER220-44/18/2TDMP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, S-Force Series | 0In Stock | Centrifugal | EC | 48 VDC | RER220TD | |||||||||||||||
Mfr: RER225-63/14/2TDLP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, S-Force Series | 0In Stock | Centrifugal | EC | 24 VDC | RER220TD | |||||||||||||||
Mfr: RER225-63/14/2TDMP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, S-Force Series | 0In Stock | Centrifugal | EC | 24 VDC | RER220TD | |||||||||||||||
Mfr: RER225-63/18/2TDLP TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Radial Blower, S-Force Series | 0In Stock | Centrifugal | EC | 48 VDC | RER220TD | |||||||||||||||
Mfr: D2E133-BI40-50 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 133mm Round, 230VAC, 180CFM | 0In Stock | Blower | AC | 230 VAC | 180 CFM (5.1 m3/min) | 133 mm | 133 mm | 133 mm | D2E133 | IP44 | ||||||||||
Mfr: RLF100-11/18 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 127x127x25mm, 48VDC, 60dBA, 415Pa, 2xWire, IP20, FlatPak | 0In Stock | Blower | DC | 48 VDC | 37.7 CFM (1.07 m3/min) | Ball | 60 dBA | 8 W | 127 mm | 25 mm | 127 mm | Plastic | RLF100 | IP20 | ||||||
Mfr: R3G133-AE17-02 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Backward-Curved Motorized Impeller, 133mm, 115VAC, 37W, 0.55A, 4350RPM, IP44 | 0In Stock | Centrifugal | EC | 115 VAC | 133 mm | 133 mm | 133 mm | Wire Leads - 6 | R3G133 | IP44 | ||||||||||
Mfr: R3G280-AC66-30 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, 280x121mm Round, 48VDC, 1270m3/h, 250Pa, Tach/PWM, IP42 | 0In Stock | Centrifugal | EC | 48 VDC | 280 mm | 280 mm | 280 mm | Wire Leads - 4 | R3G280 | IP42 | R3G 280-AC66-30 | |||||||||
Mfr: RLF35-8/12N/2P-108 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, FlatPak Series | 0In Stock | Centrifugal | DC | RLF35 | ||||||||||||||||
Mfr: G2S150-AB56-42 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | Blower | AC | 230 VAC | 184 mm | 107.5 mm | 178 mm | G2S150 | IP20 | |||||||||||
Mfr: G3G160-AC70-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 160mm, 115VAC, 170W, 2110RPM, Ball Bearing | 0In Stock | Blower | AC | 115 VAC | Ball | 160 mm | 160 mm | 160 mm | G3G160 | IP44 | ||||||||||
Mfr: 55410.9175 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC CrossFlow Blower | Not Available Online | Crossflow Blower | AC | QLZ06 | ||||||||||||||||
Mfr: D2E097-BK66-02 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 166x161x155mm, 230VAC, 280-300m3/h, IP20 | 0In Stock | Blower | AC | 230 VAC | 165 mm | 146 mm | 161 mm | D2E097 | IP20 | VHD0097X2LCS | ||||||||||
Mfr: RER160-28/18NTDAU TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Radial Blower, 165x51mm Round, 48VDC, 217CFM, 51W, 4200RPM, IP68, FlatPak | Not Available Online | Centrifugal | DC | 48 VDC | 217 CFM (6.1 m3/min) | Ball | 4200 RPM | 51 W | 165 mm | 51 mm | 165 mm | Wire Leads | RER160 | IP68 | 9595414370 | |||||
Mfr: R3G310-RS01-I1 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 326x326x232mm, 230VAC, 2400m3/h, IP55 | 0In Stock | Centrifugal | EC | 230 VAC | 2366 CFM (67 m3/min) | Wire Leads - 10 | R3G310 | VBS0310RSPKS | ||||||||||||
Mfr: K1G200-AA95-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Diagonal Module, 200mm, 115VAC, 31W, 2000RPM, 120Pa, Ball Bearing, IP55 Rated | Not Available Online | Centrifugal Fan and Blower | EC | 115 VAC | Ball | 2000 RPM | 31 W | 200 mm | 78 mm | 200 mm | Polyamide (PA) | Wire Leads | K1G200 | IP55 |